ex VAT

SMD Power Inductors:

62 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.98
10+
£1.63
50+
£1.43
100+
£1.23
200+
£1.21
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10A
ASPIAIG-Q8080 Series
-
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
3755350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.68
10+
£1.39
50+
£1.34
100+
£1.29
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
3755348RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.23
200+
£1.21
Min: 100 / Mult: 1
10µH
8.7A
Shielded
10A
ASPIAIG-Q8080 Series
-
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
3755350RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.29
Min: 100 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
3677575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.11
5+
£3.40
10+
£2.69
25+
£2.47
50+
£2.24
More Pricing...
Min: 1 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
3677575RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.24
200+
£2.00
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
-
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
4543794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
10+
£1.09
50+
£0.99
100+
£0.89
200+
£0.84
More Pricing...
Min: 1 / Mult: 1
10µH
8.7A
Shielded
10A
PA2241.XXXNLT Series
-
0.0229ohm
± 20%
8.9mm
8.5mm
7.7mm
4543794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
200+
£0.84
450+
£0.80
Min: 100 / Mult: 1
10µH
8.7A
-
10A
PA2241.XXXNLT Series
-
0.0229ohm
-
8.9mm
8.5mm
7.7mm
4543790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.57
10+
£1.34
50+
£1.10
100+
£0.92
200+
£0.85
More Pricing...
Min: 1 / Mult: 1
2.2µH
21.5A
Shielded
22A
PA2241.XXXNLT Series
-
0.0043ohm
± 20%
8.9mm
8.5mm
7.7mm
4543793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.07
200+
£1.02
450+
£0.98
Min: 100 / Mult: 1
6.8µH
11.3A
-
12.5A
PA2241.XXXNLT Series
-
0.0143ohm
-
8.9mm
8.5mm
7.7mm
4543792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.57
10+
£1.34
50+
£1.10
100+
£0.92
200+
£0.85
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.6A
Shielded
17A
PA2241.XXXNLT Series
-
0.0098ohm
± 20%
8.9mm
8.5mm
7.7mm
4543789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.54
10+
£1.21
50+
£1.01
100+
£0.93
200+
£0.85
More Pricing...
Min: 1 / Mult: 1
1.8µH
24A
Shielded
24A
PA2241.XXXNLT Series
-
0.004ohm
± 20%
8.9mm
8.5mm
7.7mm
4543791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.55
10+
£1.21
50+
£1.01
100+
£0.93
200+
£0.85
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
PA2241.XXXNLT Series
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
4543789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.93
200+
£0.85
450+
£0.78
Min: 100 / Mult: 1
1.8µH
24A
-
24A
PA2241.XXXNLT Series
-
0.004ohm
-
8.9mm
8.5mm
7.7mm
4543790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.92
200+
£0.85
450+
£0.78
Min: 100 / Mult: 1
2.2µH
21.5A
-
22A
PA2241.XXXNLT Series
-
0.0043ohm
-
8.9mm
8.5mm
7.7mm
4543793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.83
10+
£1.56
50+
£1.28
100+
£1.07
200+
£1.02
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.3A
Shielded
12.5A
PA2241.XXXNLT Series
-
0.0143ohm
± 20%
8.9mm
8.5mm
7.7mm
4543791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.93
200+
£0.85
450+
£0.78
Min: 100 / Mult: 1
3.3µH
18A
-
20A
PA2241.XXXNLT Series
-
0.0073ohm
-
8.9mm
8.5mm
7.7mm
4543792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.92
200+
£0.85
450+
£0.78
Min: 100 / Mult: 1
4.7µH
14.6A
-
17A
PA2241.XXXNLT Series
-
0.0098ohm
-
8.9mm
8.5mm
7.7mm
2667872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.56
10+
£1.22
50+
£1.02
100+
£0.86
200+
£0.84
Min: 1 / Mult: 1
150µH
2.1A
Shielded
1.8A
CLF-NI-D Series
12.8mm x 12.5mm x 7.7mm
0.17ohm
± 20%
12.8mm
12.5mm
7.7mm
2667869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.56
10+
£1.22
50+
£1.02
100+
£0.92
200+
£0.87
More Pricing...
Min: 1 / Mult: 1
10µH
7.7A
Shielded
6.4A
CLF-NI-D Series
12.8mm x 12.5mm x 7.7mm
0.01ohm
± 20%
12.8mm
12.5mm
7.7mm
2667882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.91
200+
£0.89
Min: 100 / Mult: 1
470µH
1.1A
Shielded
1A
CLF-NI-D Series
12.8mm x 12.5mm x 7.7mm
0.59ohm
± 20%
12.8mm
12.5mm
7.7mm
2667869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.92
200+
£0.87
500+
£0.82
Min: 100 / Mult: 1
10µH
7.7A
Shielded
6.4A
CLF-NI-D Series
12.8mm x 12.5mm x 7.7mm
0.01ohm
± 20%
12.8mm
12.5mm
7.7mm
2667882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.60
10+
£1.25
50+
£1.05
100+
£0.91
200+
£0.89
Min: 1 / Mult: 1
470µH
1.1A
Shielded
1A
CLF-NI-D Series
12.8mm x 12.5mm x 7.7mm
0.59ohm
± 20%
12.8mm
12.5mm
7.7mm
2667872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.86
200+
£0.84
Min: 100 / Mult: 1
150µH
2.1A
Shielded
1.8A
CLF-NI-D Series
12.8mm x 12.5mm x 7.7mm
0.17ohm
± 20%
12.8mm
12.5mm
7.7mm
3677573RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.38
200+
£2.22
Min: 100 / Mult: 1
1µH
58A
Shielded
80A
SRP1580CA Series
-
0.00115ohm
± 20%
16.5mm
15.5mm
7.7mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account