ex VAT

SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3385387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.971
50+
£0.761
Min: 5 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0095ohm
± 20%
4.1mm
4.1mm
1.8mm
3385386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.621
50+
£0.539
250+
£0.510
500+
£0.484
1500+
£0.420
More Pricing...
Min: 5 / Mult: 5
0.68µH
12A
Shielded
11.6A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0082ohm
± 20%
4.1mm
4.1mm
1.8mm
3385388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.787
50+
£0.591
250+
£0.508
500+
£0.482
1500+
£0.455
More Pricing...
Min: 5 / Mult: 5
1µH
11A
Shielded
9.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0117ohm
± 20%
4.1mm
4.1mm
1.8mm
3385385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.805
50+
£0.662
250+
£0.545
500+
£0.488
1500+
£0.431
More Pricing...
Min: 5 / Mult: 5
0.6µH
12.4A
Shielded
12.8A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0078ohm
± 20%
4.1mm
4.1mm
1.8mm
3385384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.537
Min: 3000 / Mult: 3000
470nH
13.2A
Shielded
14A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0068ohm
± 20%
4.1mm
4.1mm
1.8mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account