ex VAT

SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3604440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.23
250+
£0.19
500+
£0.18
1000+
£0.17
More Pricing...
Min: 5 / Mult: 5
22µH
860mA
Shielded
570mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.48ohm
± 20%
3mm
3mm
1.4mm
3471345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.28
50+
£0.22
250+
£0.18
500+
£0.17
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
10µH
1.28A
Semishielded
810mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.228ohm
± 20%
3mm
3mm
1.4mm
3604444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
68µH
470mA
Shielded
310mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
1.38ohm
± 20%
3mm
3mm
1.4mm
3604439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.348ohm
± 20%
3mm
3mm
1.4mm
3471345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.18
500+
£0.17
1000+
£0.16
2000+
£0.14
Min: 100 / Mult: 5
10µH
1.28A
Semishielded
810mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.228ohm
± 20%
3mm
3mm
1.4mm
3471347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.24
250+
£0.20
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
22µH
860mA
Semishielded
570mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.48ohm
± 20%
3mm
3mm
1.4mm
3604437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.45A
Shielded
1.04A
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.168ohm
± 20%
3mm
3mm
1.4mm
3604438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.23
250+
£0.19
500+
£0.18
1000+
£0.17
More Pricing...
Min: 5 / Mult: 5
10µH
1.28A
Shielded
810mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.228ohm
± 20%
3mm
3mm
1.4mm
3604446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
100µH
430mA
Shielded
260mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
1.908ohm
± 20%
3mm
3mm
1.4mm
3471347RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.20
500+
£0.18
1000+
£0.16
2000+
£0.15
Min: 100 / Mult: 5
22µH
860mA
Semishielded
570mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.48ohm
± 20%
3mm
3mm
1.4mm
3471349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.23
250+
£0.19
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
33µH
760mA
Semishielded
440mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.66ohm
± 20%
3mm
3mm
1.4mm
3604441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
33µH
760mA
Shielded
440mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.66ohm
± 20%
3mm
3mm
1.4mm
3471349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.18
1000+
£0.16
2000+
£0.14
Min: 100 / Mult: 5
33µH
760mA
Semishielded
440mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.66ohm
± 20%
3mm
3mm
1.4mm
3471350RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.17
1000+
£0.15
2000+
£0.15
Min: 100 / Mult: 5
3.3µH
1.9A
Semishielded
1.52A
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.1008ohm
± 20%
3mm
3mm
1.4mm
3351376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.13
Min: 2000 / Mult: 2000
1µH
3A
Semishielded
2.35A
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.03ohm
± 20%
3mm
3mm
1.4mm
3471346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.24
250+
£0.19
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.348ohm
± 20%
3mm
3mm
1.4mm
3471350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.23
250+
£0.19
500+
£0.17
1000+
£0.15
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.9A
Semishielded
1.52A
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.1008ohm
± 20%
3mm
3mm
1.4mm
3351388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.13
Min: 2000 / Mult: 2000
47µH
610mA
Semishielded
380mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.984ohm
± 20%
3mm
3mm
1.4mm
3471346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.19
500+
£0.18
1000+
£0.16
2000+
£0.16
Min: 100 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
0.348ohm
± 20%
3mm
3mm
1.4mm
3604436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Shielded
1.3A
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.12ohm
± 20%
3mm
3mm
1.4mm
3604442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.33
50+
£0.33
250+
£0.32
500+
£0.31
1000+
£0.31
More Pricing...
Min: 5 / Mult: 5
47µH
610mA
Shielded
380mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.984ohm
± 20%
3mm
3mm
1.4mm
3604443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.17
More Pricing...
Min: 5 / Mult: 5
56µH
500mA
Shielded
350mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
1.2ohm
± 20%
3mm
3mm
1.4mm
3604432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
Min: 5 / Mult: 5
1µH
3A
Shielded
2.35A
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
0.03ohm
± 20%
3mm
3mm
1.4mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account