ex VAT

SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3353577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
82µH
150mA
Shielded
210mA
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
8.76ohm
± 20%
2mm
1.6mm
0.9mm
3353574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
68µH
160mA
Shielded
230mA
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
8.04ohm
± 20%
2mm
1.6mm
0.9mm
3353581

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
15µH
340mA
Shielded
490mA
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
2.04ohm
± 20%
2mm
1.6mm
0.9mm
3353585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
2.2µH
680mA
Shielded
1.18A
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
0.468ohm
± 20%
2mm
1.6mm
0.9mm
3353593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
6.8µH
530mA
Shielded
730mA
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
0.864ohm
± 20%
2mm
1.6mm
0.9mm
3353569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
2.2µH
680mA
Shielded
1.18A
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
0.468ohm
± 20%
2mm
1.6mm
0.9mm
3353563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
10µH
480mA
Shielded
610mA
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
1.056ohm
± 20%
2mm
1.6mm
0.9mm
3353583

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
1.5µH
790mA
Shielded
1.33A
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
0.384ohm
± 30%
2mm
1.6mm
0.9mm
3353595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
330nH
1.13A
Shielded
2.2A
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
0.18ohm
± 30%
2mm
1.6mm
0.9mm
3353580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
10µH
480mA
Shielded
610mA
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
1.056ohm
± 20%
2mm
1.6mm
0.9mm
3353594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
82µH
150mA
Shielded
210mA
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
8.76ohm
± 20%
2mm
1.6mm
0.9mm
3353579

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
470nH
1.06A
Shielded
1.95A
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
0.216ohm
± 30%
2mm
1.6mm
0.9mm
3353596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.10
Min: 3000 / Mult: 3000
470nH
1.06A
Shielded
1.95A
LQH2MPZ_GR Series
2mm x 1.6mm x 0.9mm
0.216ohm
± 30%
2mm
1.6mm
0.9mm
3353567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
1.5µH
790mA
Shielded
1.33A
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
0.384ohm
± 30%
2mm
1.6mm
0.9mm
3583019

RoHS

Each
5+
£0.66
50+
£0.49
250+
£0.46
500+
£0.41
1500+
£0.39
More Pricing...
Min: 5 / Mult: 5
470nH
3A
Shielded
3.4A
WE-PMMI Series
2mm x 1.6mm x 0.9mm
0.025ohm
± 20%
2mm
1.6mm
0.9mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account