ex VAT

SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.84
10+
£8.26
50+
£7.36
100+
£6.08
Min: 1 / Mult: 1
68µH
12.5A
Shielded
14A
MPX Series
22.5mm x 22mm x 13mm
0.0308ohm
± 20%
22.5mm
22mm
13mm
3252994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.26
50+
£7.36
100+
£6.08
Min: 10 / Mult: 1
68µH
12.5A
Shielded
14A
MPX Series
22.5mm x 22mm x 13mm
0.0308ohm
± 20%
22.5mm
22mm
13mm
3287966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.18
10+
£7.57
Min: 1 / Mult: 1
1.5µH
68A
Shielded
60A
MPXV Series
22.5mm x 22mm x 13mm
0.0012ohm
± 20%
22.5mm
22mm
13mm
3252986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.66
10+
£6.84
50+
£6.22
100+
£5.57
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
3252993RL

RoHS

Date/Lot Code

Each
Packaging Options
10+
£8.05
50+
£7.40
100+
£6.98
500+
£6.61
1000+
£6.48
Min: 10 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
3252985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.79
10+
£8.05
50+
£7.26
100+
£6.73
500+
£6.44
More Pricing...
Min: 1 / Mult: 1
3.3µH
54A
Shielded
48A
MPX Series
22.5mm x 22mm x 13mm
0.0018ohm
± 20%
22.5mm
22mm
13mm
3252986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.84
50+
£6.22
100+
£5.57
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
3252993

RoHS

Date/Lot Code

Each
Packaging Options
1+
£9.79
10+
£8.05
50+
£7.40
100+
£6.98
500+
£6.61
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
3252985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.05
50+
£7.26
100+
£6.73
500+
£6.44
1000+
£6.31
Min: 10 / Mult: 1
3.3µH
54A
Shielded
48A
MPX Series
22.5mm x 22mm x 13mm
0.0018ohm
± 20%
22.5mm
22mm
13mm
3252984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.89
10+
£8.18
50+
£7.34
100+
£6.78
500+
£6.44
More Pricing...
Min: 1 / Mult: 1
2.2µH
59A
Shielded
56A
MPX Series
22.5mm x 22mm x 13mm
0.0014ohm
± 20%
22.5mm
22mm
13mm
3252990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.79
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.11
More Pricing...
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
0.0132ohm
± 20%
22.5mm
22mm
13mm
3252990RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.11
1000+
£5.99
Min: 10 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
0.0132ohm
± 20%
22.5mm
22mm
13mm
3252984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.18
50+
£7.34
100+
£6.78
500+
£6.44
1000+
£6.31
Min: 10 / Mult: 1
2.2µH
59A
Shielded
56A
MPX Series
22.5mm x 22mm x 13mm
0.0014ohm
± 20%
22.5mm
22mm
13mm
3252995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.79
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.11
More Pricing...
Min: 1 / Mult: 1
100µH
10A
Shielded
10.5A
MPX Series
22.5mm x 22mm x 13mm
0.0474ohm
± 20%
22.5mm
22mm
13mm
3287977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.76
10+
£8.85
50+
£7.84
100+
£7.28
250+
£6.79
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPXV Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
3287973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.76
10+
£9.02
50+
£8.00
100+
£7.43
250+
£7.17
More Pricing...
Min: 1 / Mult: 1
10µH
34A
Shielded
36A
MPXV Series
22.5mm x 22mm x 13mm
0.0044ohm
± 20%
22.5mm
22mm
13mm
3252995RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.11
1000+
£5.99
Min: 10 / Mult: 1
100µH
10A
Shielded
10.5A
MPX Series
22.5mm x 22mm x 13mm
0.0474ohm
± 20%
22.5mm
22mm
13mm
3287976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£7.30
Min: 50 / Mult: 50
33µH
17.5A
Shielded
20.5A
MPXV Series
22.5mm x 22mm x 13mm
0.016ohm
± 20%
22.5mm
22mm
13mm
3252979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.79
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.39
More Pricing...
Min: 1 / Mult: 1
470nH
90A
Shielded
140A
MPX Series
22.5mm x 22mm x 13mm
480µohm
± 20%
22.5mm
22mm
13mm
3287972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.58
10+
£8.82
50+
£7.84
100+
£7.28
250+
£6.79
More Pricing...
Min: 1 / Mult: 1
6.8µH
39A
Shielded
42A
MPXV Series
22.5mm x 22mm x 13mm
0.0033ohm
± 20%
22.5mm
22mm
13mm
3252979RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.39
1000+
£6.26
Min: 10 / Mult: 1
470nH
90A
Shielded
140A
MPX Series
22.5mm x 22mm x 13mm
480µohm
± 20%
22.5mm
22mm
13mm
3287964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.81
10+
£8.90
50+
£7.84
100+
£7.43
250+
£7.20
More Pricing...
Min: 1 / Mult: 1
680nH
78A
Shielded
115A
MPXV Series
22.5mm x 22mm x 13mm
830ohm
± 20%
22.5mm
22mm
13mm
3252989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.10
50+
£7.17
100+
£6.67
500+
£6.44
1000+
£6.31
Min: 10 / Mult: 1
15µH
27.5A
Shielded
30A
MPX Series
22.5mm x 22mm x 13mm
0.0068ohm
± 20%
22.5mm
22mm
13mm
3252992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.91
10+
£8.21
50+
£7.27
100+
£6.76
500+
£6.44
More Pricing...
Min: 1 / Mult: 1
33µH
17.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
0.016ohm
± 20%
22.5mm
22mm
13mm
3252989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.85
10+
£8.10
50+
£7.17
100+
£6.67
500+
£6.44
More Pricing...
Min: 1 / Mult: 1
15µH
27.5A
Shielded
30A
MPX Series
22.5mm x 22mm x 13mm
0.0068ohm
± 20%
22.5mm
22mm
13mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account