ex VAT

SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551665RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.23
250+
£1.09
500+
£1.07
Min: 100 / Mult: 1
2.2µH
1.34A
Shielded
2.2A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
-
0.302ohm
± 30%
2.5mm
2mm
0.8mm
3551665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.56
50+
£1.23
250+
£1.09
500+
£1.07
Min: 5 / Mult: 5
2.2µH
1.34A
Shielded
2.2A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
-
0.302ohm
± 30%
2.5mm
2mm
0.8mm
3976900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.14
250+
£0.12
500+
£0.11
1000+
£0.09
Min: 5 / Mult: 5
0.68µH
5.1A
Shielded
5.2A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.03ohm
± 20%
2.5mm
2mm
0.8mm
2808283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.18
250+
£0.15
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
4.7µH
700mA
Semishielded
900mA
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.4ohm
± 20%
2.5mm
2mm
0.8mm
2808285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.18
250+
£0.15
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
Semishielded
550mA
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.93ohm
± 20%
2.5mm
2mm
0.8mm
2808281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.18
250+
£0.15
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
2.2µH
950mA
Semishielded
1.4A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
0.8mm
2808280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.18
250+
£0.15
500+
£0.14
1000+
£0.11
Min: 5 / Mult: 5
1.5µH
1.05A
Semishielded
1.65A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.17ohm
± 20%
2.5mm
2mm
0.8mm
3976897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.22
50+
£0.15
250+
£0.13
500+
£0.12
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
0.22µH
7.2A
Shielded
7.7A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.015ohm
± 20%
2.5mm
2mm
0.8mm
3976901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.16
50+
£0.14
250+
£0.14
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
1µH
4.3A
Shielded
4.6A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.0504ohm
± 20%
2.5mm
2mm
0.8mm
3976899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.14
250+
£0.11
500+
£0.11
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
0.47µH
5.8A
Shielded
5.1A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.024ohm
± 20%
2.5mm
2mm
0.8mm
3976902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.12
250+
£0.11
500+
£0.11
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
1.5µH
3.3A
Shielded
3.5A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.072ohm
± 20%
2.5mm
2mm
0.8mm
2808279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
1µH
1.2A
Semishielded
1.75A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.12ohm
± 20%
2.5mm
2mm
0.8mm
2808284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.17
50+
£0.17
250+
£0.16
500+
£0.15
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
6.8µH
550mA
Semishielded
750mA
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.67ohm
± 20%
2.5mm
2mm
0.8mm
2808282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.18
250+
£0.15
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
3.3µH
850mA
Semishielded
1.1A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.3ohm
± 20%
2.5mm
2mm
0.8mm
2808277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.15
250+
£0.13
500+
£0.13
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
470nH
1.45A
Semishielded
2.5A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.08ohm
± 20%
2.5mm
2mm
0.8mm
3353427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.11
Min: 3000 / Mult: 3000
1µH
1.4A
Shielded
2.3A
DFE252008C Series
2.5mm x 2mm x 0.8mm
-
0.084ohm
± 20%
2.5mm
2mm
0.8mm
3551663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.45
250+
£1.28
500+
£1.19
1500+
£1.09
3000+
£1.02
Min: 100 / Mult: 1
470nH
2.25A
Shielded
4.4A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
-
0.087ohm
± 30%
2.5mm
2mm
0.8mm
3551664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.45
250+
£1.28
500+
£1.19
1500+
£1.09
3000+
£1.02
Min: 100 / Mult: 1
1µH
1.75A
Shielded
3.35A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.133ohm
± 30%
2.5mm
2mm
0.8mm
3551664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.84
50+
£1.45
250+
£1.28
500+
£1.19
1500+
£1.09
More Pricing...
Min: 5 / Mult: 5
1µH
1.75A
Shielded
3.35A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.133ohm
± 30%
2.5mm
2mm
0.8mm
3551663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.84
50+
£1.45
250+
£1.28
500+
£1.19
1500+
£1.09
More Pricing...
Min: 5 / Mult: 5
470nH
2.25A
Shielded
4.4A
WE-MAIA Series
2.5mm x 2mm x 0.8mm
-
0.087ohm
± 30%
2.5mm
2mm
0.8mm
3976898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.26
10+
£0.21
20+
£0.20
Min: 1 / Mult: 1
0.33µH
6.6A
Shielded
7.2A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.019ohm
± 20%
2.5mm
2mm
0.8mm
3812888RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.36
1500+
£0.36
3000+
£0.35
15000+
£0.34
30000+
£0.33
Min: 500 / Mult: 5
1.5µH
1.9A
Shielded
1.1A
WE-PMI Series
2.5mm x 2mm x 0.8mm
-
0.0875ohm
± 20%
2.5mm
2mm
0.8mm
3812888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.67
50+
£0.47
250+
£0.42
500+
£0.36
1500+
£0.36
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.9A
Shielded
1.1A
WE-PMI Series
2.5mm x 2mm x 0.8mm
-
0.0875ohm
± 20%
2.5mm
2mm
0.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account