ex VAT

SMD Power Inductors:

60 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.299
10+
£0.264
50+
£0.253
100+
£0.206
200+
£0.200
More Pricing...
Min: 1 / Mult: 1
10µH
650mA
23MHz
Unshielded
-
650mA
LQH43CN_03 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
0.24ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.271
10+
£0.221
50+
£0.202
100+
£0.182
200+
£0.178
More Pricing...
Min: 1 / Mult: 1
22µH
420mA
15MHz
Unshielded
-
420mA
LQH43CN_03 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
0.6ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
9358080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.247
10+
£0.223
50+
£0.195
100+
£0.167
200+
£0.164
Min: 1 / Mult: 1
22µH
-
13MHz
Unshielded
-
180mA
CM45 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
3.2ohm
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2219282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.336
10+
£0.278
50+
£0.254
100+
£0.229
200+
£0.214
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
45MHz
Unshielded
2.3A
2.3A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.042ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.336
10+
£0.278
50+
£0.254
100+
£0.229
200+
£0.214
More Pricing...
Min: 1 / Mult: 1
10µH
1.17A
20MHz
Unshielded
1.05A
1.05A
LQH43PN_26 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
0.147ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1515468

RoHS

Date/Lot Code

Each
1+
£0.290
10+
£0.232
50+
£0.228
100+
£0.188
200+
£0.168
More Pricing...
Min: 1 / Mult: 1
33µH
310mA
12MHz
Shielded
-
310mA
LQH43CN_03 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
1ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.272
10+
£0.222
50+
£0.203
100+
£0.183
200+
£0.172
More Pricing...
Min: 1 / Mult: 1
47µH
280mA
10MHz
Unshielded
-
280mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
1.1ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2219284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.349
10+
£0.285
50+
£0.281
100+
£0.232
200+
£0.206
More Pricing...
Min: 1 / Mult: 1
47µH
520mA
8MHz
Unshielded
470mA
470mA
LQH43PN_26 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
0.718ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.336
10+
£0.278
50+
£0.266
100+
£0.253
200+
£0.246
More Pricing...
Min: 1 / Mult: 1
1µH
3.3A
100MHz
Unshielded
3.4A
3.4A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.026ohm
± 30%
Ferrite
4.5mm
3.2mm
2.6mm
1515460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.279
10+
£0.231
50+
£0.211
100+
£0.190
200+
£0.178
More Pricing...
Min: 1 / Mult: 1
100µH
190mA
6.8MHz
Unshielded
-
190mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
2.2ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.182
200+
£0.178
500+
£0.175
Min: 100 / Mult: 1
22µH
420mA
15MHz
Unshielded
-
420mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
0.6ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.257
10+
£0.211
50+
£0.194
100+
£0.177
200+
£0.163
More Pricing...
Min: 1 / Mult: 1
15µH
570mA
20MHz
Unshielded
-
570mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
0.32ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.207
200+
£0.194
500+
£0.180
Min: 100 / Mult: 1
220µH
110mA
4.5MHz
Unshielded
-
110mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
9358110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.221
10+
£0.180
50+
£0.164
100+
£0.148
200+
£0.145
Min: 1 / Mult: 1
33µH
-
11MHz
Unshielded
-
160mA
CM45 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1515466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.280
10+
£0.232
50+
£0.220
100+
£0.207
200+
£0.194
More Pricing...
Min: 1 / Mult: 1
220µH
110mA
4.5MHz
Unshielded
-
110mA
LQH43CN_03 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
4ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
3373482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.304
10+
£0.247
50+
£0.228
100+
£0.185
200+
£0.182
More Pricing...
Min: 1 / Mult: 1
1µH
-
2.5MHz
Unshielded
-
30mA
PM1812 Series
-
-
1812 [4532 Metric]
40ohm
± 5%
-
4.5mm
3.2mm
3.2mm
3471365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.361
10+
£0.298
50+
£0.272
100+
£0.245
200+
£0.230
More Pricing...
Min: 1 / Mult: 1
10µH
1.17A
-
Semishielded
1.05A
-
LQH43PH_26 Series
-
4.5mm x 3.2mm x 2.6mm
1812 [4532 Metric]
0.1764ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2219286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.332
10+
£0.276
50+
£0.252
100+
£0.227
200+
£0.215
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.4A
30MHz
Unshielded
1.2A
1.2A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.098ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1515473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.183
200+
£0.172
500+
£0.160
Min: 100 / Mult: 1
47µH
280mA
10MHz
Unshielded
-
280mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
1.1ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2219276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.336
10+
£0.278
50+
£0.254
100+
£0.229
200+
£0.214
More Pricing...
Min: 1 / Mult: 1
100µH
320mA
4MHz
Unshielded
320mA
320mA
LQH43PN_26 Series
-
-
1812 [4532 Metric]
1.538ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1515459RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.206
200+
£0.200
500+
£0.193
Min: 100 / Mult: 1
10µH
650mA
23MHz
Unshielded
-
650mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
0.24ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.190
200+
£0.178
500+
£0.166
Min: 100 / Mult: 1
100µH
190mA
6.8MHz
Unshielded
-
190mA
LQH43CN_03 Series
-
-
1812 [4532 Metric]
2.2ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2219284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.232
200+
£0.206
500+
£0.180
Min: 100 / Mult: 1
47µH
520mA
8MHz
Unshielded
470mA
470mA
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.718ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.229
200+
£0.214
500+
£0.199
Min: 100 / Mult: 1
10µH
1.17A
20MHz
Unshielded
1.05A
1.05A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.147ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.227
200+
£0.215
500+
£0.202
Min: 100 / Mult: 1
6.8µH
1.4A
30MHz
Unshielded
1.2A
1.2A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.098ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account