ex VAT

800nH Shielded SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3812780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.260
10+
£2.030
25+
£1.940
50+
£1.840
100+
£1.680
More Pricing...
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812780RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.680
250+
£1.570
Min: 100 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
4704341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
10+
£0.948
50+
£0.804
100+
£0.755
200+
£0.711
More Pricing...
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
-
4540 [1110 Metric]
0.0027ohm
± 20%
11.5mm
10mm
3.8mm
2457555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.160
10+
£3.170
50+
£2.290
200+
£1.740
400+
£1.560
More Pricing...
Min: 1 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
6.56mm x 6.36mm x 1.2mm
-
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2343828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.640
10+
£2.000
25+
£1.850
50+
£1.710
100+
£1.570
Min: 1 / Mult: 1
800nH
9.43A
Shielded
22.48A
SER80xx Series
-
-
0.00588ohm
± 20%
8.8mm
8.5mm
5mm
2343829

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
£1.330
Min: 250 / Mult: 250
800nH
9.43A
Shielded
22.48A
SER80xx Series
8.8mm x 8.5mm x 5mm
-
0.00588ohm
± 20%
8.8mm
8.5mm
5mm
2343854

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.808
Min: 1000 / Mult: 1000
800nH
13A
Shielded
12A
XAL5020 Series
5.48mm x 5.28mm x 2mm
-
0.0118ohm
± 20%
5.48mm
5.28mm
2mm
2288878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.770
150+
£2.440
Min: 100 / Mult: 1
800nH
30A
Shielded
85A
SER2000 Series
-
-
0.00182ohm
± 20%
19.18mm
9.27mm
12.95mm
2343828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.570
Min: 100 / Mult: 1
800nH
9.43A
Shielded
22.48A
SER80xx Series
-
-
0.00588ohm
± 20%
8.8mm
8.5mm
5mm
2457555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.170
50+
£2.290
200+
£1.740
400+
£1.560
750+
£1.370
Min: 10 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
-
-
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2288878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.460
5+
£4.190
10+
£3.510
25+
£3.210
50+
£2.770
More Pricing...
Min: 1 / Mult: 1
800nH
30A
Shielded
85A
SER2000 Series
-
-
0.00182ohm
± 20%
19.18mm
9.27mm
12.95mm
4737255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.590
50+
£0.320
250+
£0.280
500+
£0.240
1000+
£0.211
More Pricing...
Min: 5 / Mult: 5
800nH
1A
Shielded
1.8A
ADL Series
-
0805 [2012 Metric]
0.12ohm
± 20%
2.2mm
1.25mm
1.65mm
1865667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.417
Min: 500 / Mult: 500
800nH
-
Shielded
-
ELL-8TP Series
-
-
0.0036ohm
± 30%
-
-
-
2288871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.260
10+
£1.160
50+
£1.070
100+
£0.984
500+
£0.904
Min: 1 / Mult: 1
800nH
35A
Shielded
75A
SER2000 Series
19.18mm x 9.27mm x 11.94mm
-
0.0016ohm
± 20%
19.18mm
9.27mm
11.94mm
2287974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.080
200+
£1.020
500+
£0.928
1000+
£0.869
Min: 100 / Mult: 1
800nH
24.6A
Shielded
47.4A
MLC15xx Series
-
-
0.8ohm
± 20%
13.8mm
13.2mm
6.5mm
2288864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.850
10+
£2.690
50+
£2.400
100+
£2.240
200+
£1.940
More Pricing...
Min: 1 / Mult: 1
800nH
40A
Shielded
70A
SER2000 Series
19.18mm x 9.27mm x 10.67mm
-
0.00134ohm
± 20%
19.18mm
9.27mm
10.67mm
2287953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.010
Min: 100 / Mult: 1
800nH
17.3A
Shielded
21.7A
MLC12xx Series
-
-
0.8ohm
± 20%
11.2mm
10.5mm
5.1mm
2288887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.280
200+
£2.180
500+
£1.330
1000+
£1.280
Min: 100 / Mult: 1
800nH
27A
Shielded
98A
SER2000 Series
-
-
0.00215ohm
± 20%
19.18mm
9.27mm
13.97mm
2287953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.650
2+
£2.290
3+
£2.120
5+
£1.940
10+
£1.570
More Pricing...
Min: 1 / Mult: 1
800nH
17.3A
Shielded
21.7A
MLC12xx Series
11.2mm x 10.5mm x 5.1mm
-
0.8ohm
± 20%
11.2mm
10.5mm
5.1mm
2287974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.570
10+
£1.380
50+
£1.220
100+
£1.080
200+
£1.020
More Pricing...
Min: 1 / Mult: 1
800nH
24.6A
Shielded
47.4A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
-
0.8ohm
± 20%
13.8mm
13.2mm
6.5mm
2287987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£2.660
Min: 100 / Mult: 1
800nH
28.92A
Shielded
49.92A
MLC1770 Series
-
-
0.00115ohm
± 20%
16.8mm
16.3mm
7mm
2288834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.110
200+
£1.020
500+
£0.954
1000+
£0.894
Min: 100 / Mult: 1
800nH
27A
Shielded
25A
SER1590 Series
-
-
940µohm
± 20%
16.26mm
15.75mm
10.16mm
2287987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.220
2+
£3.530
3+
£3.330
5+
£3.120
10+
£2.660
Min: 1 / Mult: 1
800nH
28.92A
Shielded
49.92A
MLC1770 Series
16.8mm x 16.3mm x 7mm
-
0.00115ohm
± 20%
16.8mm
16.3mm
7mm
2288276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.482
1000+
£0.444
Min: 500 / Mult: 1
800nH
12A
Shielded
9.6A
MSS1048 Series
-
-
0.0043ohm
± 30%
10.2mm
10mm
4.8mm
2288834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.620
10+
£1.420
50+
£1.250
100+
£1.110
200+
£1.020
More Pricing...
Min: 1 / Mult: 1
800nH
27A
Shielded
25A
SER1590 Series
16.26mm x 15.75mm x 10.16mm
-
940µohm
± 20%
16.26mm
15.75mm
10.16mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account