ex VAT

320nH SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4072084RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.954
200+
£0.918
350+
£0.862
Min: 100 / Mult: 1
320nH
50A
Shielded
50A
SPB1308 Series
-
350ohm
± 20%
13.5mm
13mm
8mm
4059054

RoHS

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
£1.350
10+
£1.300
20+
£1.250
Min: 1 / Mult: 1
320nH
37A
Unshielded
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
155µohm
0
8.3mm
7.6mm
12mm
4072084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.520
10+
£1.190
50+
£0.992
100+
£0.954
200+
£0.918
More Pricing...
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
SPB1308 Series
-
350ohm
± 20%
13.5mm
13mm
8mm
4552734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.080
50+
£0.888
250+
£0.727
500+
£0.668
1000+
£0.593
More Pricing...
Min: 5 / Mult: 5
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
4552734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.888
250+
£0.727
500+
£0.668
1000+
£0.593
2700+
£0.581
Min: 100 / Mult: 5
320nH
75A
-
54A
-
-
150µohm
-
10.7mm
7.5mm
12mm
3103364RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.688
200+
£0.654
450+
£0.614
Min: 100 / Mult: 1
320nH
50A
Shielded
50A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350ohm
± 20%
13mm
13mm
8mm
3103364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.973
10+
£0.831
50+
£0.725
100+
£0.688
200+
£0.654
More Pricing...
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350ohm
± 20%
13mm
13mm
8mm
2288952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.560
10+
£1.390
50+
£1.250
100+
£1.080
200+
£0.962
More Pricing...
Min: 1 / Mult: 1
320nH
55A
Shielded
38A
SLC1480 Series
13.46mm x 12.95mm x 8mm
210µohm
± 20%
13.46mm
12.95mm
8mm
2288952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.080
200+
£0.962
500+
£0.886
1000+
£0.813
Min: 100 / Mult: 1
320nH
55A
Shielded
38A
SLC1480 Series
-
210µohm
± 20%
13.46mm
12.95mm
8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account