ex VAT

0.22µH SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.54
100+
£0.46
500+
£0.41
1000+
£0.35
2000+
£0.32
Min: 10 / Mult: 10
0.22µH
8.83A
Shielded
6.76A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.01222ohm
± 20%
3.56mm
3.3mm
1.2mm
3928916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.56
100+
£0.40
500+
£0.35
1000+
£0.32
2000+
£0.31
Min: 10 / Mult: 10
0.22µH
8.14A
Shielded
9.82A
IHLP-1212BZ-01 Series
3.56mm x 3.3mm x 2mm
-
0.01468ohm
± 20%
3.56mm
3.3mm
2mm
3928889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.52
100+
£0.44
500+
£0.39
1000+
£0.34
2000+
£0.31
Min: 10 / Mult: 10
0.22µH
7.93A
Shielded
10.23A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
-
0.01321ohm
± 20%
3.56mm
3.3mm
1.2mm
3928906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.45
100+
£0.38
500+
£0.34
1000+
£0.32
2000+
£0.29
More Pricing...
Min: 10 / Mult: 10
0.22µH
8.35A
Shielded
5.75A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
-
0.01374ohm
± 20%
3.56mm
3.3mm
2mm
3928916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.40
500+
£0.35
1000+
£0.32
2000+
£0.31
Min: 100 / Mult: 10
0.22µH
8.14A
Shielded
9.82A
IHLP-1212BZ-01 Series
3.56mm x 3.3mm x 2mm
-
0.01468ohm
± 20%
3.56mm
3.3mm
2mm
3928906RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
500+
£0.34
1000+
£0.32
2000+
£0.29
4000+
£0.29
Min: 100 / Mult: 10
0.22µH
8.35A
Shielded
5.75A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
-
0.01374ohm
± 20%
3.56mm
3.3mm
2mm
3928889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.44
500+
£0.39
1000+
£0.34
2000+
£0.31
Min: 100 / Mult: 10
0.22µH
7.93A
Shielded
10.23A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
-
0.01321ohm
± 20%
3.56mm
3.3mm
1.2mm
3928879RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
500+
£0.41
1000+
£0.35
2000+
£0.32
Min: 100 / Mult: 10
0.22µH
8.83A
Shielded
6.76A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.01222ohm
± 20%
3.56mm
3.3mm
1.2mm
3384995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.47
Min: 100 / Mult: 5
0.22µH
16A
Shielded
23A
SRP5020C Series
5.7mm x 5.2mm x 1.8mm
-
0.0046ohm
± 20%
5.7mm
5.2mm
1.8mm
3384995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.54
50+
£0.47
Min: 5 / Mult: 5
0.22µH
16A
Shielded
23A
SRP5020C Series
5.7mm x 5.2mm x 1.8mm
-
0.0046ohm
± 20%
5.7mm
5.2mm
1.8mm
3780025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.71
100+
£0.60
250+
£0.57
500+
£0.54
More Pricing...
Min: 1 / Mult: 1
0.22µH
32A
Shielded
43A
IHLP-3232CZ-01 Series
8.64mm x 8.18mm x 3mm
-
0.00161ohm
± 20%
8.64mm
8.18mm
3mm
3890110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.75
10+
£1.55
50+
£1.36
100+
£1.29
200+
£1.22
More Pricing...
Min: 1 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
12mm x 8mm x 7mm
-
310µohm
± 10%
12mm
8mm
7mm
3890110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.29
200+
£1.22
500+
£1.13
Min: 100 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
12mm x 8mm x 7mm
-
310µohm
± 10%
12mm
8mm
7mm
3928896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.68
100+
£0.53
500+
£0.47
1000+
£0.40
2000+
£0.37
Min: 10 / Mult: 10
0.22µH
8.14A
Shielded
9.84A
IHLP-1212AZ-01 Series
-
-
0.01442ohm
± 20%
3.56mm
3.3mm
1mm
3928900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.69
100+
£0.48
500+
£0.45
1000+
£0.41
2000+
£0.38
Min: 10 / Mult: 10
0.22µH
7.72A
Shielded
5.88A
IHLP-1212AZ-51 Series
3.56mm x 3.3mm x 1mm
-
0.01487ohm
± 20%
3.56mm
3.3mm
1mm
3780025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
250+
£0.57
500+
£0.54
1000+
£0.51
Min: 100 / Mult: 1
0.22µH
32A
Shielded
43A
IHLP-3232CZ-01 Series
-
-
0.00161ohm
± 20%
8.64mm
8.18mm
3mm
3518690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.52
250+
£0.45
500+
£0.43
1000+
£0.42
2000+
£0.39
Min: 100 / Mult: 5
0.22µH
23A
Shielded
40A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
0.0028ohm
± 20%
6.86mm
6.47mm
3mm
3518690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.63
50+
£0.52
250+
£0.45
500+
£0.43
1000+
£0.42
More Pricing...
Min: 5 / Mult: 5
0.22µH
23A
Shielded
40A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
-
0.0028ohm
± 20%
6.86mm
6.47mm
3mm
3869828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.94
10+
£0.74
50+
£0.68
200+
£0.60
400+
£0.59
More Pricing...
Min: 1 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
-
-
0.00176ohm
± 20%
8.1mm
8.4mm
3.8mm
3869828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.94
10+
£0.74
50+
£0.68
200+
£0.60
400+
£0.59
More Pricing...
Min: 1 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
-
-
0.00176ohm
± 20%
8.1mm
8.4mm
3.8mm
3976897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.22
50+
£0.15
250+
£0.13
500+
£0.12
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
0.22µH
7.2A
Shielded
7.7A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.015ohm
± 20%
2.5mm
2mm
0.8mm
3976897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.15
250+
£0.13
500+
£0.12
1000+
£0.10
2000+
£0.10
Min: 100 / Mult: 5
0.22µH
7.2A
Shielded
7.7A
SRP2510TMA Series
-
-
0.015ohm
± 20%
2.5mm
2mm
0.8mm
3928900RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.48
500+
£0.45
1000+
£0.41
2000+
£0.38
Min: 100 / Mult: 10
0.22µH
7.72A
Shielded
5.88A
IHLP-1212AZ-51 Series
3.56mm x 3.3mm x 1mm
-
0.01487ohm
± 20%
3.56mm
3.3mm
1mm
3928896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.53
500+
£0.47
1000+
£0.40
2000+
£0.37
Min: 100 / Mult: 10
0.22µH
8.14A
Shielded
9.84A
IHLP-1212AZ-01 Series
-
-
0.01442ohm
± 20%
3.56mm
3.3mm
1mm
3928777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.52
10+
£1.26
Min: 1 / Mult: 1
0.22µH
68.18A
Shielded
69.24A
IHLP-5050EZ-5A Series
-
-
760µohm
± 20%
13.46mm
12.9mm
5mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account