ex VAT

0.15µH SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.461
100+
£0.390
500+
£0.345
1000+
£0.324
2000+
£0.299
Min: 10 / Mult: 10
0.15µH
10.23A
Shielded
9.04A
IHLP-1212AB-51 Series
-
9730µohm
± 20%
3.56mm
3.3mm
1.2mm
3928878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.390
500+
£0.345
1000+
£0.324
2000+
£0.299
Min: 100 / Mult: 10
0.15µH
10.23A
Shielded
9.04A
IHLP-1212AB-51 Series
-
9730µohm
± 20%
3.56mm
3.3mm
1.2mm
3384963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.427
100+
£0.371
Min: 10 / Mult: 10
0.15µH
10A
Shielded
14A
SRP3012C Series
-
0.011ohm
± 30%
3.5mm
3.2mm
1mm
3384994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.575
50+
£0.483
250+
£0.452
Min: 5 / Mult: 5
0.15µH
18A
Shielded
34A
SRP5020C Series
-
4000µohm
± 30%
5.7mm
5.2mm
1.8mm
3385011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.718
50+
£0.604
250+
£0.531
Min: 5 / Mult: 5
0.15µH
22A
Shielded
30A
SRP5030C Series
5.7mm x 5.2mm x 2.8mm
3300µohm
± 30%
5.7mm
5.2mm
2.8mm
3384994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.483
250+
£0.452
Min: 100 / Mult: 5
0.15µH
18A
Shielded
34A
SRP5020C Series
-
4000µohm
± 30%
5.7mm
5.2mm
1.8mm
3384963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.371
Min: 100 / Mult: 10
0.15µH
10A
Shielded
14A
SRP3012C Series
-
0.011ohm
± 30%
3.5mm
3.2mm
1mm
3385011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.531
Min: 500 / Mult: 5
0.15µH
22A
Shielded
30A
SRP5030C Series
5.7mm x 5.2mm x 2.8mm
3300µohm
± 30%
5.7mm
5.2mm
2.8mm
3928888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.505
100+
£0.343
500+
£0.312
1000+
£0.299
2000+
£0.292
Min: 10 / Mult: 10
0.15µH
9.06A
Shielded
13.13A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.01214ohm
± 20%
3.56mm
3.3mm
1.2mm
3928888RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.343
500+
£0.312
1000+
£0.299
2000+
£0.292
Min: 100 / Mult: 10
0.15µH
9.06A
Shielded
13.13A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.01214ohm
± 20%
3.56mm
3.3mm
1.2mm
3819111RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.040
200+
£0.962
500+
£0.884
Min: 100 / Mult: 1
0.15µH
112A
Shielded
112A
IHVR-4025JZ-3Z Series
10mm x 10mm x 6.4mm
143µohm
± 20%
10mm
10mm
6.4mm
3819111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.730
10+
£1.410
50+
£1.230
100+
£1.040
200+
£0.962
More Pricing...
Min: 1 / Mult: 1
0.15µH
112A
Shielded
112A
IHVR-4025JZ-3Z Series
10mm x 10mm x 6.4mm
143µohm
± 20%
10mm
10mm
6.4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account