ex VAT

SMD Power Inductors:

93 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.275
50+
£0.256
100+
£0.233
Min: 10 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
5.5mm x 5mm x 3mm
-
9000µohm
± 20%
5.5mm
5mm
3mm
2364581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.400
50+
£0.363
100+
£0.324
500+
£0.299
1000+
£0.279
Min: 10 / Mult: 10
1.5µH
11.1A
Shielded
10.8A
MPLCH Series
7.8mm x 6.7mm x 4mm
-
9000µohm
± 20%
7.8mm
6.7mm
4mm
2364581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.324
500+
£0.299
1000+
£0.279
Min: 100 / Mult: 5
1.5µH
11.1A
Shielded
10.8A
MPLCH Series
-
-
9000µohm
± 20%
7.8mm
6.7mm
4mm
2364564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.233
Min: 100 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
-
9000µohm
± 20%
5.5mm
5mm
3mm
4071707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.664
250+
£0.597
500+
£0.523
1000+
£0.513
Min: 100 / Mult: 5
2.2µH
7.2A
Shielded
8.2A
SRR1050HA Series
-
-
9000µohm
± 30%
10mm
10.2mm
4.8mm
4071707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.791
50+
£0.664
250+
£0.597
500+
£0.523
1000+
£0.513
Min: 5 / Mult: 5
2.2µH
7.2A
Shielded
8.2A
SRR1050HA Series
-
-
9000µohm
± 30%
10mm
10.2mm
4.8mm
3501883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.276
50+
£0.223
100+
£0.186
250+
£0.182
500+
£0.178
Min: 1 / Mult: 1
470nH
8A
Semishielded
16A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
9000µohm
± 20%
4.9mm
4.9mm
4mm
3501883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.186
250+
£0.182
500+
£0.178
Min: 100 / Mult: 1
470nH
8A
Semishielded
16A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
9000µohm
± 20%
4.9mm
4.9mm
4mm
1547036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.912
10+
£0.766
50+
£0.743
100+
£0.624
200+
£0.578
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
-
9000µohm
± 20%
10.92mm
10.3mm
4mm
1547036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.624
200+
£0.578
500+
£0.531
Min: 100 / Mult: 1
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
-
-
9000µohm
± 20%
10.92mm
10.3mm
4mm
2543207

RoHS

Date/Lot Code

Each
1+
£1.430
50+
£1.350
100+
£1.240
250+
£1.170
500+
£1.090
More Pricing...
Min: 1 / Mult: 1
680nH
8.2A
Shielded
9.4A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
9000µohm
± 20%
4.1mm
4.1mm
2.1mm
2364583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£1.020
50+
£0.893
100+
£0.845
500+
£0.796
More Pricing...
Min: 1 / Mult: 1
1µH
10.6A
Shielded
11A
MPLC Series
7.7mm x 6.7mm x 3mm
-
9000µohm
± 20%
7.7mm
6.7mm
3mm
2364583RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.845
500+
£0.796
1000+
£0.740
Min: 100 / Mult: 1
1µH
10.6A
Shielded
11A
MPLC Series
-
-
9000µohm
± 20%
7.7mm
6.7mm
3mm
2667924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.497
250+
£0.460
500+
£0.434
1000+
£0.371
Min: 100 / Mult: 1
1µH
6.5A
Shielded
8.5A
CLF-NI-D Series
-
-
9000µohm
± 30%
7.4mm
7mm
4.5mm
2667924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.739
50+
£0.527
100+
£0.497
250+
£0.460
500+
£0.434
More Pricing...
Min: 1 / Mult: 1
1µH
6.5A
Shielded
8.5A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
9000µohm
± 30%
7.4mm
7mm
4.5mm
1636237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.570
10+
£2.520
50+
£2.330
100+
£2.080
200+
£1.960
More Pricing...
Min: 1 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
-
-
9000µohm
± 20%
13.2mm
12.8mm
6.2mm
2364585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.110
10+
£0.918
50+
£0.835
100+
£0.751
500+
£0.696
More Pricing...
Min: 1 / Mult: 1
1µH
11.9A
Shielded
11.3A
MPLCG Series
-
-
9000µohm
± 20%
7.5mm
6.7mm
3mm
2364585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.751
500+
£0.696
1000+
£0.618
Min: 100 / Mult: 10
1µH
11.9A
Shielded
11.3A
MPLCG Series
-
-
9000µohm
± 20%
7.5mm
6.7mm
3mm
1636237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.080
200+
£1.960
400+
£1.840
Min: 100 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
-
-
9000µohm
± 20%
13.2mm
12.8mm
6.2mm
2901777RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.641
250+
£0.501
500+
£0.473
1500+
£0.452
3000+
£0.451
Min: 100 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
-
-
9000µohm
± 30%
3.5mm
3.2mm
1.8mm
2901777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.885
50+
£0.641
250+
£0.501
500+
£0.473
1500+
£0.452
More Pricing...
Min: 5 / Mult: 5
100nH
10.5A
Shielded
14A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
-
9000µohm
± 30%
3.5mm
3.2mm
1.8mm
3780755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.365
50+
£0.290
100+
£0.237
250+
£0.229
500+
£0.211
More Pricing...
Min: 1 / Mult: 1
1µH
6.5A
Semishielded
14.5A
SRN6045HA Series
-
-
9000µohm
± 30%
6mm
6mm
4.7mm
3780755RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.237
250+
£0.229
500+
£0.211
1000+
£0.193
Min: 100 / Mult: 1
1µH
6.5A
Semishielded
14.5A
SRN6045HA Series
-
-
9000µohm
± 30%
6mm
6mm
4.7mm
4125645RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.631
50+
£0.520
250+
£0.418
500+
£0.406
1000+
£0.352
More Pricing...
Min: 5 / Mult: 5
150nH
11A
Shielded
14A
TFM-ALMA Series
-
1210 [3225 Metric]
9000µohm
± 20%
3.2mm
2.5mm
1.2mm
4142848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.363
250+
£0.344
500+
£0.328
1500+
£0.307
Min: 100 / Mult: 1
1µH
12A
Shielded
15A
ASPI-0630LR Series
-
-
9000µohm
± 20%
7.1mm
6.6mm
2.8mm
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account