ex VAT

SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2215617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.788
50+
£0.654
100+
£0.538
250+
£0.529
500+
£0.528
More Pricing...
Min: 1 / Mult: 1
680nH
16A
Shielded
16.6A
SPM Series
-
5390µohm
± 20%
7.1mm
6.5mm
3mm
2545730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.674
50+
£0.484
100+
£0.456
250+
£0.422
500+
£0.404
More Pricing...
Min: 1 / Mult: 1
1.5µH
14.3A
-
25A
PCC-M1040M-LP Series
10.7mm x 10mm x 4mm
5390µohm
± 20%
10.7mm
10mm
4mm
2215617RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.538
250+
£0.529
500+
£0.528
1000+
£0.517
Min: 100 / Mult: 1
680nH
16A
Shielded
16.6A
SPM Series
-
5390µohm
± 20%
7.1mm
6.5mm
3mm
2545730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.456
250+
£0.422
500+
£0.404
1000+
£0.366
Min: 100 / Mult: 1
1.5µH
14.3A
-
25A
PCC-M1040M-LP Series
-
5390µohm
± 20%
10.7mm
10mm
4mm
2752504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.330
200+
£1.220
500+
£1.110
Min: 100 / Mult: 1
4.7µH
20.2A
Shielded
24.7A
PCC-M1280MF Series
-
5390µohm
± 20%
13.1mm
12.6mm
8mm
2752504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.960
10+
£1.620
50+
£1.420
100+
£1.330
200+
£1.220
More Pricing...
Min: 1 / Mult: 1
4.7µH
20.2A
Shielded
24.7A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
5390µohm
± 20%
13.1mm
12.6mm
8mm
3212564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.817
200+
£0.801
Min: 100 / Mult: 1
1.5µH
20A
Shielded
16A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
5390µohm
± 20%
10.7mm
10mm
5.4mm
3212564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.120
10+
£0.944
50+
£0.927
100+
£0.817
200+
£0.801
Min: 1 / Mult: 1
1.5µH
20A
Shielded
16A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
5390µohm
± 20%
10.7mm
10mm
5.4mm
3265736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.776
250+
£0.656
500+
£0.632
Min: 100 / Mult: 1
680nH
16A
Shielded
16.6A
SPM-HZ Series
-
5390µohm
± 20%
7.1mm
6.5mm
3mm
3265736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.090
50+
£0.821
100+
£0.776
250+
£0.656
500+
£0.632
Min: 1 / Mult: 1
680nH
16A
Shielded
16.6A
SPM-HZ Series
-
5390µohm
± 20%
7.1mm
6.5mm
3mm
4167261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.940
10+
£1.520
50+
£1.270
100+
£1.170
200+
£1.070
More Pricing...
Min: 1 / Mult: 1
1.5µH
15.6A
Shielded
14.8A
SPM-HZR Series
-
5390µohm
± 20%
10.7mm
10mm
5.4mm
4167261RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.170
200+
£1.070
500+
£0.972
Min: 100 / Mult: 1
1.5µH
15.6A
Shielded
14.8A
SPM-HZR Series
-
5390µohm
± 20%
10.7mm
10mm
5.4mm
3923817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.680
10+
£2.520
50+
£2.470
100+
£2.070
200+
£1.990
More Pricing...
Min: 1 / Mult: 1
3.3µH
34.6A
Shielded
25.5A
SPM-VT-D Series
-
5390µohm
± 20%
13mm
12.5mm
6.5mm
3212586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£0.988
50+
£0.863
100+
£0.811
200+
£0.761
More Pricing...
Min: 1 / Mult: 1
470nH
14A
Shielded
11A
SPM-HZ Series
5.2mm x 5mm x 3mm
5390µohm
± 20%
5.2mm
5mm
3mm
2545731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.596
50+
£0.567
100+
£0.474
250+
£0.454
500+
£0.413
More Pricing...
Min: 1 / Mult: 1
1.5µH
12.8A
-
22.5A
PCC-M0840M-LP Series
-
5390µohm
± 20%
8.5mm
8mm
4mm
2545731RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.474
250+
£0.454
500+
£0.413
1000+
£0.376
Min: 100 / Mult: 1
1.5µH
12.8A
-
22.5A
PCC-M0840M-LP Series
-
5390µohm
± 20%
8.5mm
8mm
4mm
3212586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.811
200+
£0.761
500+
£0.710
Min: 100 / Mult: 1
470nH
14A
Shielded
11A
SPM-HZ Series
5.2mm x 5mm x 3mm
5390µohm
± 20%
5.2mm
5mm
3mm
3923817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.070
200+
£1.990
500+
£1.900
Min: 100 / Mult: 1
3.3µH
34.6A
Shielded
25.5A
SPM-VT-D Series
-
5390µohm
± 20%
13mm
12.5mm
6.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account