ex VAT

SMD Power Inductors:

55 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4341875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
50+
£0.73
100+
£0.64
250+
£0.62
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
330µH
330mA
Shielded
330mA
SRR0735HA Series
-
-
2ohm
± 20%
7.3mm
7.3mm
3.5mm
4341875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.64
250+
£0.62
500+
£0.60
1500+
£0.58
Min: 100 / Mult: 1
330µH
330mA
Shielded
330mA
SRR0735HA Series
-
-
2ohm
± 20%
7.3mm
7.3mm
3.5mm
3227498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
50+
£0.23
250+
£0.18
500+
£0.17
1500+
£0.16
More Pricing...
Min: 5 / Mult: 5
150µH
320mA
Shielded
350mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
2ohm
± 20%
4mm
4mm
1.8mm
3227498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.18
500+
£0.17
1500+
£0.16
3000+
£0.16
Min: 100 / Mult: 5
150µH
320mA
Shielded
350mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
2ohm
± 20%
4mm
4mm
1.8mm
2616854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.15
250+
£0.13
500+
£0.13
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
22µH
270mA
Semishielded
380mA
SRN2010TA Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
2ohm
± 20%
2mm
1.6mm
1mm
2616854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.15
250+
£0.13
500+
£0.13
1000+
£0.13
2000+
£0.12
Min: 100 / Mult: 5
22µH
270mA
Semishielded
380mA
SRN2010TA Series
-
0806 [2016 Metric]
2ohm
± 20%
2mm
1.6mm
1mm
3370262

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.21
Min: 2000 / Mult: 2000
150µH
270mA
Unshielded
-
-
6.6mm x 4.45mm x 2.92mm
-
2ohm
± 20%
6.6mm
4.45mm
2.92mm
3370449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.33
250+
£0.21
500+
£0.20
1000+
£0.19
Min: 100 / Mult: 5
150µH
270mA
Unshielded
-
-
-
-
2ohm
± 20%
6.6mm
4.45mm
2.92mm
3370449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.75
50+
£0.33
250+
£0.21
500+
£0.20
1000+
£0.19
Min: 5 / Mult: 5
150µH
270mA
Unshielded
-
-
-
-
2ohm
± 20%
6.6mm
4.45mm
2.92mm
4071583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.15
250+
£0.14
500+
£0.13
1000+
£0.11
Min: 100 / Mult: 1
560µH
530mA
Unshielded
500mA
LD2-HV Series
-
-
2ohm
± 20%
7.8mm
7mm
5mm
4071583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.25
50+
£0.16
100+
£0.15
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
560µH
530mA
Unshielded
500mA
LD2-HV Series
-
-
2ohm
± 20%
7.8mm
7mm
5mm
4568716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.03
50+
£1.62
100+
£1.42
250+
£1.38
500+
£1.35
More Pricing...
Min: 1 / Mult: 1
22µH
260mA
Shielded
370mA
SRF3015 Series
-
-
2ohm
± 30%
3.3mm
3.3mm
1.4mm
4351006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.14
250+
£0.13
500+
£0.12
1000+
£0.11
Min: 100 / Mult: 1
470µH
350mA
Semishielded
400mA
IFSC-2020DE-01 Series
-
-
2ohm
± 20%
6mm
6mm
4.5mm
4351006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.20
50+
£0.17
100+
£0.14
250+
£0.13
500+
£0.12
More Pricing...
Min: 1 / Mult: 1
470µH
350mA
Semishielded
400mA
IFSC-2020DE-01 Series
-
-
2ohm
± 20%
6mm
6mm
4.5mm
4380709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.34
250+
£0.28
500+
£0.26
1000+
£0.24
Min: 100 / Mult: 1
12µH
-
Unshielded
180mA
3627 Series
-
-
2ohm
± 10%
3.2mm
2.8mm
2mm
4380709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
50+
£0.36
100+
£0.34
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
180mA
3627 Series
-
-
2ohm
± 10%
3.2mm
2.8mm
2mm
4568716RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.42
250+
£1.38
500+
£1.35
1200+
£1.31
Min: 100 / Mult: 1
22µH
260mA
-
370mA
-
-
-
2ohm
-
3.3mm
3.3mm
1.4mm
2408305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
10+
£1.32
50+
£1.30
100+
£1.23
200+
£1.12
More Pricing...
Min: 1 / Mult: 1
560µH
290mA
Shielded
220mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
2ohm
± 20%
6mm
6mm
3.5mm
2333692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
10+
£0.56
50+
£0.51
100+
£0.49
200+
£0.44
More Pricing...
Min: 1 / Mult: 1
1.2mH
400mA
Shielded
570mA
SRR1208 Series
-
-
2ohm
± 10%
12.7mm
12.7mm
8.5mm
1636123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.89
10+
£1.78
50+
£1.60
100+
£1.48
200+
£1.39
More Pricing...
Min: 1 / Mult: 1
150µH
250mA
Unshielded
270mA
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
2ohm
± 20%
6.6mm
4.45mm
2.92mm
2333692RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
200+
£0.44
400+
£0.40
2000+
£0.36
Min: 100 / Mult: 1
1.2mH
400mA
Shielded
570mA
SRR1208 Series
-
-
2ohm
± 10%
12.7mm
12.7mm
8.5mm
1636123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.48
200+
£1.39
500+
£1.30
Min: 100 / Mult: 1
150µH
250mA
Unshielded
270mA
WE-PD4 Series
-
-
2ohm
± 20%
6.6mm
4.45mm
2.92mm
2408175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
250+
£1.00
500+
£0.88
1000+
£0.71
Min: 100 / Mult: 1
68µH
250mA
Shielded
290mA
LPS5010 Series
-
-
2ohm
± 20%
4.8mm
4.8mm
0.9mm
2408175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.54
50+
£1.36
100+
£1.16
250+
£1.00
500+
£0.88
More Pricing...
Min: 1 / Mult: 1
68µH
250mA
Shielded
290mA
LPS5010 Series
4.8mm x 4.8mm x 0.9mm
-
2ohm
± 20%
4.8mm
4.8mm
0.9mm
4351109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£0.46
Min: 400 / Mult: 400
220µH
460mA
Shielded
320mA
SRR5228A Series
-
-
2ohm
± 20%
5.2mm
5.2mm
3.2mm
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account