ex VAT

SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£1.10
50+
£0.88
100+
£0.81
200+
£0.73
More Pricing...
Min: 1 / Mult: 1
470µH
240mA
Shielded
125mA
WE-TPC Series
-
-
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
1635850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.81
200+
£0.73
500+
£0.65
Min: 100 / Mult: 1
470µH
240mA
Shielded
125mA
WE-TPC Series
-
-
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2775389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
50+
£0.46
100+
£0.38
250+
£0.36
500+
£0.33
More Pricing...
Min: 1 / Mult: 1
100µH
340mA
Shielded
200mA
SRR3818A Series
-
-
2.6ohm
± 20%
3.8mm
3.8mm
1.8mm
2859197RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
200+
£0.33
500+
£0.30
Min: 100 / Mult: 1
470µH
240mA
Shielded
155mA
SRR4028 Series
-
1919 [4848 Metric]
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2775389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
250+
£0.36
500+
£0.33
1000+
£0.31
Min: 100 / Mult: 1
100µH
340mA
Shielded
200mA
SRR3818A Series
-
-
2.6ohm
± 20%
3.8mm
3.8mm
1.8mm
2859197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.52
10+
£0.42
50+
£0.39
100+
£0.35
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
470µH
240mA
Shielded
155mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
4360190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.89
10+
£1.75
20+
£1.72
Min: 1 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
-
-
2.6ohm
± 10%
10mm
9mm
5.4mm
4572710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.29
50+
£0.23
100+
£0.17
250+
£0.17
500+
£0.17
More Pricing...
Min: 1 / Mult: 1
300µH
400mA
Shielded
580mA
IFSC2020DZ-01 Series
-
-
2.6ohm
± 20%
5mm
5mm
4mm
4572710RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
250+
£0.17
500+
£0.17
1500+
£0.11
Min: 100 / Mult: 1
300µH
400mA
-
580mA
-
-
-
2.6ohm
-
5mm
5mm
4mm
4360190RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.72
Min: 100 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
-
-
2.6ohm
± 10%
10mm
9mm
5.4mm
1828064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
10+
£0.44
50+
£0.40
100+
£0.37
200+
£0.34
More Pricing...
Min: 1 / Mult: 1
680µH
350mA
Unshielded
400mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
2.6ohm
± 10%
12.7mm
10mm
5mm
1636141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.57
10+
£1.33
50+
£1.11
100+
£1.08
200+
£1.05
More Pricing...
Min: 1 / Mult: 1
680µH
500mA
Unshielded
550mA
WE-PD4 Series
-
-
2.6ohm
± 10%
12.7mm
10mm
5mm
2333940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.72
10+
£0.54
50+
£0.54
100+
£0.49
200+
£0.46
More Pricing...
Min: 1 / Mult: 1
820µH
240mA
Shielded
360mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
2.6ohm
± 10%
12.7mm
10mm
5.2mm
1636141RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.08
200+
£1.05
600+
£1.00
Min: 100 / Mult: 1
680µH
500mA
Unshielded
550mA
WE-PD4 Series
-
-
2.6ohm
± 10%
12.7mm
10mm
5mm
2333940RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
200+
£0.46
600+
£0.42
Min: 100 / Mult: 1
820µH
240mA
Shielded
360mA
SRR1005 Series
-
-
2.6ohm
± 10%
12.7mm
10mm
5.2mm
2408150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.55
Min: 1000 / Mult: 1000
120µH
270mA
Shielded
240mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
-
2.6ohm
± 20%
4.3mm
4.3mm
1.4mm
1828064RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.34
600+
£0.31
Min: 100 / Mult: 1
680µH
350mA
Unshielded
400mA
SDR1005 Series
-
-
2.6ohm
± 10%
12.7mm
10mm
5mm
4341906

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.65
Min: 1000 / Mult: 1000
560µH
260mA
Shielded
300mA
SRR0745HA Series
-
-
2.6ohm
± 20%
7.3mm
7.3mm
4.5mm
7429657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.53
10+
£1.12
50+
£0.81
200+
£0.74
400+
£0.63
More Pricing...
Min: 1 / Mult: 1
22µH
2.1A
Unshielded
2.6A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
2.6ohm
± 10%
10.4mm
10.4mm
4.8mm
2289176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.80
10+
£0.76
50+
£0.68
100+
£0.64
200+
£0.55
More Pricing...
Min: 1 / Mult: 1
68µH
360mA
Shielded
150mA
XFL3010 Series
3mm x 3mm x 1.1mm
-
2.6ohm
± 20%
3mm
3mm
1.1mm
2287735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.45
200+
£0.43
500+
£0.35
1000+
£0.32
Min: 100 / Mult: 1
120µH
340mA
Shielded
230mA
LPS4414 Series
-
-
2.6ohm
± 20%
4.3mm
4.3mm
1.4mm
2287863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.65
Min: 500 / Mult: 1
470µH
370mA
Shielded
220mA
LPS6225 Series
-
-
2.6ohm
± 20%
6mm
6mm
2.4mm
2287863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.06
10+
£0.95
50+
£0.84
100+
£0.74
200+
£0.65
More Pricing...
Min: 1 / Mult: 1
470µH
370mA
Shielded
220mA
LPS6225 Series
6mm x 6mm x 2.4mm
-
2.6ohm
± 20%
6mm
6mm
2.4mm
2287735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.63
10+
£0.56
50+
£0.50
100+
£0.45
200+
£0.43
More Pricing...
Min: 1 / Mult: 1
120µH
340mA
Shielded
230mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
-
2.6ohm
± 20%
4.3mm
4.3mm
1.4mm
2408271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.75
10+
£1.40
50+
£1.10
200+
£1.09
400+
£0.87
More Pricing...
Min: 1 / Mult: 1
470µH
240mA
Shielded
230mA
LPS6225 Series
6mm x 6mm x 2.4mm
-
2.6ohm
± 20%
6mm
6mm
2.4mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account