ex VAT

SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.12
100+
£0.10
500+
£0.09
2500+
£0.08
5000+
£0.07
Min: 10 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
-
-
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4209955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
2500+
£0.08
5000+
£0.07
Min: 100 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
-
-
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
1800416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.66
10+
£0.62
50+
£0.58
100+
£0.53
200+
£0.48
More Pricing...
Min: 1 / Mult: 1
100µH
270mA
Unshielded
450mA
WE-LQ Series
-
-
-
2.5ohm
± 10%
4.5mm
3.2mm
2.6mm
1800416RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.53
200+
£0.48
500+
£0.44
Min: 100 / Mult: 1
100µH
270mA
Unshielded
450mA
WE-LQ Series
-
-
-
2.5ohm
± 10%
4.5mm
3.2mm
2.6mm
2328736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.40
10+
£0.32
50+
£0.30
100+
£0.27
200+
£0.25
More Pricing...
Min: 1 / Mult: 1
220µH
250mA
Unshielded
340mA
SDR0503 Series
-
-
-
2.5ohm
± 10%
5mm
4.8mm
3mm
2328736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
200+
£0.25
500+
£0.23
Min: 100 / Mult: 1
220µH
250mA
Unshielded
340mA
SDR0503 Series
-
-
-
2.5ohm
± 10%
5mm
4.8mm
3mm
3373412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.52
10+
£0.43
50+
£0.39
100+
£0.35
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
470µH
300mA
Shielded
230mA
SRR5028 Series
-
5.8mm x 5.8mm x 2.8mm
-
2.5ohm
± 30%
5.8mm
5.8mm
2.8mm
3373412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
200+
£0.33
400+
£0.31
Min: 100 / Mult: 1
470µH
300mA
Shielded
230mA
SRR5028 Series
-
5.8mm x 5.8mm x 2.8mm
-
2.5ohm
± 30%
5.8mm
5.8mm
2.8mm
4360101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.01
Min: 100 / Mult: 1
220µH
230mA
Shielded
300mA
WE-TPC Series
-
-
-
2.5ohm
± 30%
5.8mm
5.8mm
1.8mm
4360101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
10+
£1.12
20+
£1.01
Min: 1 / Mult: 1
220µH
230mA
Shielded
300mA
WE-TPC Series
-
-
-
2.5ohm
± 30%
5.8mm
5.8mm
1.8mm
4380760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.61
10+
£0.47
50+
£0.40
100+
£0.37
200+
£0.34
More Pricing...
Min: 1 / Mult: 1
100µH
-
Unshielded
160mA
3627 Series
-
-
-
2.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4380760RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.34
500+
£0.31
Min: 100 / Mult: 1
100µH
-
Unshielded
160mA
3627 Series
-
-
-
2.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4380712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.34
250+
£0.28
500+
£0.26
1000+
£0.24
Min: 100 / Mult: 1
18µH
-
Unshielded
165mA
3627 Series
-
-
-
2.5ohm
± 10%
3.2mm
2.8mm
2mm
4380712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
50+
£0.36
100+
£0.34
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
18µH
-
Unshielded
165mA
3627 Series
-
-
-
2.5ohm
± 10%
3.2mm
2.8mm
2mm
1174036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
10+
£1.07
50+
£0.91
100+
£0.85
200+
£0.80
More Pricing...
Min: 1 / Mult: 1
1mH
300mA
Shielded
-
3632 Series
-
10.5mm x 9.5mm x 7.5mm
-
2.5ohm
± 15%
10.5mm
9.5mm
7.5mm
1174036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.85
200+
£0.80
400+
£0.75
Min: 100 / Mult: 1
1mH
300mA
Shielded
-
3632 Series
-
-
-
2.5ohm
± 15%
10.5mm
9.5mm
7.5mm
2328853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.45
50+
£0.37
100+
£0.30
250+
£0.29
500+
£0.27
More Pricing...
Min: 1 / Mult: 1
560µH
300mA
Unshielded
460mA
SDR0805 Series
-
-
-
2.5ohm
± 10%
7.8mm
7.8mm
5.3mm
2328853RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.30
250+
£0.29
500+
£0.27
1000+
£0.25
Min: 100 / Mult: 1
560µH
300mA
Unshielded
460mA
SDR0805 Series
-
-
-
2.5ohm
± 10%
7.8mm
7.8mm
5.3mm
2408206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.29
50+
£1.27
100+
£1.07
250+
£0.93
500+
£0.81
More Pricing...
Min: 1 / Mult: 1
120µH
270mA
Shielded
280mA
LPS5015 Series
-
4.8mm x 4.8mm x 1.4mm
-
2.5ohm
± 20%
4.8mm
4.8mm
1.4mm
1515555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.07
Min: 3000 / Mult: 3000
27µH
180mA
Shielded
-
LQH2MCN_02 Series
0806 [2016 Metric]
-
0806 [2016 Metric]
2.5ohm
± 10%
2mm
1.6mm
0.9mm
2408206RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.07
250+
£0.93
500+
£0.81
1000+
£0.77
Min: 100 / Mult: 1
120µH
270mA
Shielded
280mA
LPS5015 Series
-
-
-
2.5ohm
± 20%
4.8mm
4.8mm
1.4mm
4209951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.07
Min: 10000 / Mult: 10000
2.2µH
300mA
Semishielded
190mA
AXLPI-1105 Series
-
-
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4071585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.15
250+
£0.14
500+
£0.13
1000+
£0.11
Min: 100 / Mult: 1
680µH
440mA
Unshielded
440mA
LD2-HV Series
-
-
-
2.5ohm
± 20%
7.8mm
7mm
5mm
4071585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.26
50+
£0.16
100+
£0.15
250+
£0.14
500+
£0.13
More Pricing...
Min: 1 / Mult: 1
680µH
440mA
Unshielded
440mA
LD2-HV Series
-
-
-
2.5ohm
± 20%
7.8mm
7mm
5mm
4351110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
£0.46
Min: 400 / Mult: 400
270µH
420mA
Shielded
290mA
SRR5228A Series
-
-
-
2.5ohm
± 20%
5.2mm
5.2mm
3.2mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account