ex VAT

SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
50+
£0.44
100+
£0.36
250+
£0.34
500+
£0.31
More Pricing...
Min: 1 / Mult: 1
330µH
220mA
Shielded
240mA
SRR7032 Series
7mm x 7mm x 3.2mm
-
1.9ohm
± 20%
7mm
7mm
3.2mm
2333951RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
250+
£0.34
500+
£0.31
1500+
£0.28
Min: 100 / Mult: 1
330µH
220mA
Shielded
240mA
SRR7032 Series
-
-
1.9ohm
± 20%
7mm
7mm
3.2mm
4065869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.81
50+
£0.65
250+
£0.60
500+
£0.55
1000+
£0.52
More Pricing...
Min: 5 / Mult: 5
100µH
300mA
Semishielded
260mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
1.9ohm
± 20%
3mm
3mm
1.5mm
4071581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
250+
£0.12
500+
£0.11
1000+
£0.11
Min: 100 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
-
-
1.9ohm
± 20%
7.8mm
7mm
5mm
4065869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.65
250+
£0.60
500+
£0.55
1000+
£0.52
2000+
£0.47
Min: 100 / Mult: 5
100µH
300mA
Semishielded
260mA
WE-LQS Series
-
-
1.9ohm
± 20%
3mm
3mm
1.5mm
4071581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.22
50+
£0.14
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
-
-
1.9ohm
± 20%
7.8mm
7mm
5mm
4568715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.54
250+
£1.46
500+
£1.38
1200+
£1.30
Min: 100 / Mult: 1
15µH
280mA
-
430mA
-
-
-
1.9ohm
-
3.3mm
3.3mm
1.4mm
4568715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.31
50+
£1.81
100+
£1.54
250+
£1.46
500+
£1.38
More Pricing...
Min: 1 / Mult: 1
15µH
280mA
Shielded
430mA
SRF3015 Series
-
-
1.9ohm
± 30%
3.3mm
3.3mm
1.4mm
4380758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.61
10+
£0.47
50+
£0.40
100+
£0.37
200+
£0.34
More Pricing...
Min: 1 / Mult: 1
68µH
-
Unshielded
180mA
3627 Series
-
-
1.9ohm
± 10%
4.5mm
3.2mm
2.6mm
4380758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
200+
£0.34
500+
£0.31
Min: 100 / Mult: 1
68µH
-
Unshielded
180mA
3627 Series
-
-
1.9ohm
± 10%
4.5mm
3.2mm
2.6mm
2859259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.19
Min: 2000 / Mult: 2000
100µH
350mA
Unshielded
510mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
1.9ohm
± 10%
4.5mm
4mm
3.2mm
2333884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.58
50+
£0.48
100+
£0.42
250+
£0.40
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
150µH
250mA
Shielded
390mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
1.9ohm
± 10%
6.5mm
6.5mm
3.3mm
2408149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.57
50+
£0.90
100+
£0.70
250+
£0.65
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
100µH
310mA
Shielded
280mA
LPS4414 Series
-
-
1.9ohm
± 20%
4.3mm
4.3mm
1.4mm
2408149RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
250+
£0.65
500+
£0.60
1000+
£0.56
Min: 100 / Mult: 1
100µH
310mA
Shielded
280mA
LPS4414 Series
-
-
1.9ohm
± 20%
4.3mm
4.3mm
1.4mm
2333884RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.42
250+
£0.40
500+
£0.36
1000+
£0.32
Min: 100 / Mult: 1
150µH
250mA
Shielded
390mA
SRR0603 Series
-
-
1.9ohm
± 10%
6.5mm
6.5mm
3.3mm
2374015RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.51
200+
£0.46
400+
£0.40
800+
£0.34
Min: 100 / Mult: 1
560µH
550mA
Unshielded
600mA
SDE1006A Series
-
-
1.9ohm
± 10%
10mm
9mm
5.4mm
2374015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.77
10+
£0.55
50+
£0.51
200+
£0.46
400+
£0.40
More Pricing...
Min: 1 / Mult: 1
560µH
550mA
Unshielded
600mA
SDE1006A Series
-
-
1.9ohm
± 10%
10mm
9mm
5.4mm
1515497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.55
10+
£1.12
50+
£0.97
100+
£0.82
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
150µH
420mA
Unshielded
-
LQH55DN_03 Series
-
2220 [5650 Metric]
1.9ohm
± 20%
5.7mm
5mm
4.7mm
1864433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.55
50+
£0.32
250+
£0.20
500+
£0.19
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
560µH
330mA
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
1.9ohm
± 10%
10.2mm
9mm
5.4mm
2211595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.74
3+
£1.59
5+
£1.36
10+
£1.19
20+
£1.06
More Pricing...
Min: 1 / Mult: 1
560µH
390mA
Unshielded
470mA
WE-PD2 Series
10mm x 9mm x 5.4mm
-
1.9ohm
± 20%
10mm
9mm
5.4mm
2328924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.71
10+
£0.47
50+
£0.35
200+
£0.32
400+
£0.28
More Pricing...
Min: 1 / Mult: 1
560µH
330mA
Unshielded
660mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
1.9ohm
± 10%
9.8mm
9.8mm
5.8mm
2328924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.35
200+
£0.32
400+
£0.28
800+
£0.26
4000+
£0.26
Min: 100 / Mult: 1
560µH
330mA
Unshielded
660mA
SDR1006 Series
-
-
1.9ohm
± 10%
9.8mm
9.8mm
5.8mm
2211595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.95
250+
£0.90
500+
£0.88
Min: 100 / Mult: 1
560µH
390mA
Unshielded
470mA
WE-PD2 Series
-
-
1.9ohm
± 20%
10mm
9mm
5.4mm
1864433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.32
250+
£0.20
500+
£0.19
1000+
£0.18
2000+
£0.15
More Pricing...
Min: 100 / Mult: 5
560µH
330mA
Unshielded
-
MCSD105 Series
-
-
1.9ohm
± 10%
10.2mm
9mm
5.4mm
1515497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.82
200+
£0.79
350+
£0.77
Min: 100 / Mult: 1
150µH
420mA
Unshielded
-
LQH55DN_03 Series
-
2220 [5650 Metric]
1.9ohm
± 20%
5.7mm
5mm
4.7mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account