ex VAT

SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.848
50+
£0.352
100+
£0.293
250+
£0.256
500+
£0.229
More Pricing...
Min: 1 / Mult: 1
220µH
590mA
Shielded
530mA
MCSDRH73B Series
-
1.26ohm
± 20%
7.3mm
7.3mm
3.55mm
1864485RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.293
250+
£0.256
500+
£0.229
1350+
£0.193
6750+
£0.166
More Pricing...
Min: 100 / Mult: 1
220µH
590mA
Shielded
530mA
MCSDRH73B Series
-
1.26ohm
± 20%
7.3mm
7.3mm
3.55mm
1828036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.304
250+
£0.298
500+
£0.292
Min: 100 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
-
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
1828036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.452
50+
£0.344
100+
£0.304
250+
£0.298
500+
£0.292
Min: 1 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
4572884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.440
50+
£0.344
100+
£0.278
250+
£0.263
500+
£0.228
More Pricing...
Min: 1 / Mult: 1
220µH
290mA
Shielded
-
IDCS3014 Series
-
1.26ohm
± 20%
7.6mm
7.6mm
3.5mm
4572884RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.278
250+
£0.263
500+
£0.228
1000+
£0.192
Min: 100 / Mult: 1
220µH
290mA
-
-
-
-
1.26ohm
-
7.6mm
7.6mm
3.5mm
4572867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.195
250+
£0.192
500+
£0.189
1000+
£0.176
Min: 100 / Mult: 1
330µH
400mA
-
-
-
-
1.26ohm
-
7.8mm
7mm
5.3mm
4572867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.324
50+
£0.252
100+
£0.195
250+
£0.192
500+
£0.189
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
Unshielded
-
IDCP3020-01 Series
-
1.26ohm
± 20%
7.8mm
7mm
5.3mm
2211588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.850
10+
£1.650
50+
£1.530
100+
£1.470
200+
£1.410
More Pricing...
Min: 1 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2 Series
7.8mm x 7mm x 5mm
1.26ohm
± 10%
7.8mm
7mm
5mm
2211588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.470
200+
£1.410
500+
£1.290
Min: 100 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2 Series
-
1.26ohm
± 10%
7.8mm
7mm
5mm
2786958

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.250
Min: 1000 / Mult: 1000
330µH
400mA
Unshielded
580mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
3551608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.000
200+
£0.928
500+
£0.864
Min: 100 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2A Series
7.8mm x 7mm x 5mm
1.26ohm
± 20%
7.8mm
7mm
5mm
3551608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.670
10+
£1.360
50+
£1.090
100+
£1.000
200+
£0.928
More Pricing...
Min: 1 / Mult: 1
330µH
430mA
Unshielded
480mA
WE-PD2A Series
7.8mm x 7mm x 5mm
1.26ohm
± 20%
7.8mm
7mm
5mm
1864185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.775
50+
£0.289
100+
£0.250
250+
£0.207
500+
£0.182
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
Unshielded
580mA
MCSDC0805 Series
8mm x 7.8mm x 5.3mm
1.26ohm
± 10%
8mm
7.8mm
5.3mm
1864185RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.250
250+
£0.207
500+
£0.182
1000+
£0.162
5000+
£0.136
More Pricing...
Min: 100 / Mult: 1
330µH
400mA
Unshielded
580mA
MCSDC0805 Series
-
1.26ohm
± 10%
8mm
7.8mm
5.3mm
2455280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.374
Min: 2000 / Mult: 2000
22µH
450mA
Shielded
290mA
VLF-M Series
2.5mm x 2mm x 1mm
1.26ohm
± 20%
2.5mm
2mm
1mm
2706191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.380
300+
£1.030
1500+
£1.010
Min: 100 / Mult: 1
1mH
590mA
Shielded
560mA
MBH Series
-
1.26ohm
± 20%
12.5mm
12.5mm
8.5mm
2706191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.630
10+
£2.070
25+
£1.850
50+
£1.660
100+
£1.380
More Pricing...
Min: 1 / Mult: 1
1mH
590mA
Shielded
560mA
MBH Series
12.5mm x 12.5mm x 8.5mm
1.26ohm
± 20%
12.5mm
12.5mm
8.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account