ex VAT

SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4354314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.787
10+
£0.646
50+
£0.589
100+
£0.531
200+
£0.497
More Pricing...
Min: 1 / Mult: 1
56µH
-
980mA
Shielded
-
430mA
VLCF Series
-
-
2020 [5050 Metric]
0.41ohm
± 20%
-
5mm
5mm
2.8mm
4354314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.531
200+
£0.497
500+
£0.463
Min: 100 / Mult: 1
56µH
-
980mA
Shielded
-
430mA
VLCF Series
-
-
2020 [5050 Metric]
0.41ohm
± 20%
-
5mm
5mm
2.8mm
7430078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.030
50+
£0.737
250+
£0.644
500+
£0.625
1000+
£0.605
More Pricing...
Min: 5 / Mult: 5
68µH
Power Inductor
650mA
Shielded
-
500mA
B82462G4 Series
-
6.3mm x 6.3mm x 3mm
-
0.41ohm
± 20%
-
6.3mm
6.3mm
3mm
2616925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.324
250+
£0.305
500+
£0.285
1000+
£0.266
Min: 100 / Mult: 1
150µH
-
980mA
Semishielded
-
1.2A
SRN8040TA Series
-
-
-
0.41ohm
± 20%
-
8mm
8mm
3.7mm
7430078RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.737
250+
£0.644
500+
£0.625
1000+
£0.605
2500+
£0.518
Min: 100 / Mult: 5
68µH
Power Inductor
650mA
Shielded
-
500mA
B82462G4 Series
-
-
-
0.41ohm
± 20%
-
6.3mm
6.3mm
3mm
2352665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.324
50+
£0.280
250+
£0.246
500+
£0.240
1000+
£0.234
More Pricing...
Min: 5 / Mult: 5
10µH
-
750mA
Shielded
-
850mA
IFSC-1008AB-01 Series
-
-
-
0.41ohm
± 20%
-
2.5mm
2mm
1.2mm
2288663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.400
10+
£1.950
50+
£1.870
100+
£1.800
200+
£1.720
More Pricing...
Min: 1 / Mult: 1
68µH
-
1A
Shielded
-
550mA
MSS6132 Series
-
6.1mm x 6.1mm x 3.2mm
-
0.41ohm
± 20%
-
6.1mm
6.1mm
3.2mm
2616925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.476
50+
£0.393
100+
£0.324
250+
£0.305
500+
£0.285
More Pricing...
Min: 1 / Mult: 1
150µH
-
980mA
Semishielded
-
1.2A
SRN8040TA Series
-
-
-
0.41ohm
± 20%
-
8mm
8mm
3.7mm
2288663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.800
200+
£1.720
500+
£0.838
Min: 100 / Mult: 1
68µH
-
1A
Shielded
-
550mA
MSS6132 Series
-
-
-
0.41ohm
± 20%
-
6.1mm
6.1mm
3.2mm
2352665RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.280
250+
£0.246
500+
£0.240
1000+
£0.234
2000+
£0.220
Min: 100 / Mult: 5
10µH
-
750mA
Shielded
-
850mA
IFSC-1008AB-01 Series
-
-
-
0.41ohm
± 20%
-
2.5mm
2mm
1.2mm
4141115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.400
10+
£1.150
25+
£1.110
50+
£1.060
100+
£0.912
Min: 1 / Mult: 1
250µH
-
820mA
Shielded
-
1.16A
PID-251M Series
-
-
-
0.41ohm
± 20%
-
12.5mm
12.5mm
10.5mm
4141115RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.912
Min: 100 / Mult: 1
250µH
-
820mA
Shielded
-
1.16A
PID-251M Series
-
-
-
0.41ohm
± 20%
-
12.5mm
12.5mm
10.5mm
4573011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.471
200+
£0.441
400+
£0.411
Min: 100 / Mult: 1
270µH
-
1.5A
-
-
-
-
-
-
-
0.41ohm
-
-
12.5mm
12.5mm
10mm
4573011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.779
10+
£0.664
50+
£0.632
100+
£0.471
200+
£0.441
More Pricing...
Min: 1 / Mult: 1
270µH
-
1.5A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.41ohm
± 20%
-
12.5mm
12.5mm
10mm
2871460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.206
50+
£0.168
250+
£0.138
500+
£0.126
1500+
£0.114
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
-
Shielded
1.1A
1.5A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.41ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2455089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.380
10+
£1.120
25+
£0.940
50+
£0.910
100+
£0.880
More Pricing...
Min: 1 / Mult: 1
270µH
-
1.5A
Shielded
-
1.3A
SRR1210A Series
-
-
-
0.41ohm
± 20%
-
12mm
12mm
10mm
2776744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.264
50+
£0.215
100+
£0.177
250+
£0.164
500+
£0.152
More Pricing...
Min: 1 / Mult: 1
68µH
-
900mA
Shielded
-
1.1A
VLS-EX Series
-
5mm x 5mm x 4.5mm
-
0.41ohm
± 20%
-
5mm
5mm
4.5mm
2776744RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.177
250+
£0.164
500+
£0.152
1500+
£0.139
Min: 100 / Mult: 1
68µH
-
900mA
Shielded
-
1.1A
VLS-EX Series
-
-
-
0.41ohm
± 20%
-
5mm
5mm
4.5mm
2871460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.168
250+
£0.138
500+
£0.126
1500+
£0.114
3000+
£0.101
Min: 100 / Mult: 5
8.2µH
-
-
Shielded
-
1.5A
DFE252012F Series
-
-
-
0.41ohm
± 20%
-
2.5mm
2mm
1.2mm
3577930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.910
10+
£1.790
50+
£1.660
100+
£1.520
200+
£1.380
More Pricing...
Min: 1 / Mult: 1
330µH
-
1.08A
Shielded
-
1.9A
WE-PD Series
-
12mm x 12mm x 8mm
-
0.41ohm
± 20%
-
12mm
12mm
8mm
3577930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.520
200+
£1.380
500+
£1.240
Min: 100 / Mult: 1
330µH
-
1.08A
Shielded
-
1.9A
WE-PD Series
-
12mm x 12mm x 8mm
-
0.41ohm
± 20%
-
12mm
12mm
8mm
2455089RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.880
250+
£0.827
Min: 100 / Mult: 1
270µH
-
1.5A
Shielded
-
1.3A
SRR1210A Series
-
-
-
0.41ohm
± 20%
-
12mm
12mm
10mm
2846713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.225
100+
£0.170
Min: 10 / Mult: 10
33µH
-
570mA
Shielded
-
500mA
L-DWI Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.41ohm
± 20%
-
3.2mm
2.5mm
2.5mm
2846712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.325
100+
£0.215
Min: 10 / Mult: 10
33µH
-
570mA
Shielded
-
500mA
L-DWI Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.41ohm
± 10%
-
3.2mm
2.5mm
2.5mm
2062918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.453
Min: 5 / Mult: 5
10µH
-
700mA
Unshielded
-
-
2700T Series
-
6.45mm x 5.4mm x 1mm
-
0.41ohm
± 20%
-
6.45mm
5.4mm
1mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account