ex VAT

SMD Power Inductors:

131 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£1.20
100+
£1.11
250+
£1.01
500+
£0.66
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Shielded
-
1.2A
LPS4018 Series
-
-
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2077813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.71
10+
£1.68
50+
£1.43
200+
£1.36
400+
£1.29
More Pricing...
Min: 1 / Mult: 1
33µH
1.9A
Shielded
-
3.5A
WE-LHMI Series
-
7.3mm x 6.6mm x 4.8mm
-
0.2ohm
± 20%
-
7.3mm
6.6mm
4.8mm
1635826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
50+
£0.89
100+
£0.82
250+
£0.76
500+
£0.71
More Pricing...
Min: 1 / Mult: 1
4.7µH
1A
Shielded
-
800mA
WE-TPC Series
-
2.8mm x 2.8mm x 1.35mm
-
0.2ohm
± 30%
-
2.8mm
2.8mm
1.35mm
2408105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
250+
£1.01
500+
£0.66
1000+
£0.61
Min: 100 / Mult: 1
10µH
900mA
Shielded
-
1.2A
LPS4018 Series
-
-
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2530076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.15
250+
£0.12
500+
£0.11
1500+
£0.10
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
-
1.7A
DFE252012P Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.2ohm
± 20%
-
2.5mm
2mm
1.2mm
1800407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.70
10+
£0.69
50+
£0.64
100+
£0.58
200+
£0.52
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.1A
Unshielded
-
1.6A
WE-LQ Series
-
4.5mm x 3.2mm x 2.6mm
-
0.2ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2333744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.94
10+
£0.77
50+
£0.70
200+
£0.63
400+
£0.58
More Pricing...
Min: 1 / Mult: 1
68µH
1.5A
Shielded
-
1.5A
SRR1240 Series
-
-
-
0.2ohm
± 20%
-
12.5mm
12.5mm
4mm
1864181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.84
50+
£0.32
100+
£0.27
250+
£0.23
500+
£0.20
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Unshielded
-
1.6A
MCSDC0805 Series
-
-
-
0.2ohm
± 10%
-
8mm
7.8mm
5.3mm
1644582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.82
50+
£0.68
100+
£0.65
250+
£0.60
500+
£0.57
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Shielded
-
900mA
B82472P6 Series
-
-
-
0.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2082626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
50+
£1.20
100+
£1.11
250+
£1.06
500+
£0.98
More Pricing...
Min: 1 / Mult: 1
27µH
1.19A
Unshielded
-
1.4A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
-
0.2ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3380990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
10+
£1.16
50+
£1.02
100+
£0.99
200+
£0.97
More Pricing...
Min: 1 / Mult: 1
150µH
1.55A
Shielded
-
2A
WE-PD Series
-
12mm x 12mm x 6mm
-
0.2ohm
± 20%
-
12mm
12mm
6mm
3501843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.72
50+
£0.72
250+
£0.66
500+
£0.62
1500+
£0.58
More Pricing...
Min: 5 / Mult: 5
4.7µH
2A
Shielded
-
3.1A
MPL-AY Series
-
3.5mm x 3.2mm x 1.8mm
-
0.2ohm
± 20%
-
3.5mm
3.2mm
1.8mm
2894663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.82
50+
£0.66
250+
£0.60
500+
£0.56
1500+
£0.52
More Pricing...
Min: 5 / Mult: 5
3.3µH
1A
Shielded
-
280mA
WE-PMI Series
-
-
0805 [2012 Metric]
0.2ohm
± 20%
-
2mm
1.2mm
1mm
2749077

RoHS

Date/Lot Code

Each
5+
£0.47
50+
£0.39
250+
£0.32
500+
£0.31
1500+
£0.29
More Pricing...
Min: 5 / Mult: 5
22µH
1.11A
Semishielded
-
700mA
WE-LQS Series
-
4mm x 4mm x 2.5mm
-
0.2ohm
± 20%
-
4mm
4mm
2.5mm
2287253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.07
50+
£1.53
100+
£1.42
250+
£1.32
500+
£1.22
Min: 1 / Mult: 1
68µH
1.5A
Unshielded
-
1.4A
DO3316P Series
-
12.95mm x 9.4mm x 5.21mm
-
0.2ohm
± 20%
-
12.95mm
9.4mm
5.21mm
1644573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.72
50+
£0.64
100+
£0.56
250+
£0.56
500+
£0.54
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Shielded
-
900mA
B82472G6 Series
-
-
-
0.2ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2871537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.41
50+
£0.34
100+
£0.28
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
47µH
-
Shielded
1.3A
1.38A
DS75LC Series
7.3mm x 7.3mm x 5mm
-
-
0.2ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2616897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
50+
£0.35
100+
£0.32
250+
£0.30
500+
£0.29
More Pricing...
Min: 1 / Mult: 1
47µH
1.6A
Semishielded
-
2A
SRN6045TA Series
-
-
-
0.2ohm
± 20%
-
6mm
6mm
4.2mm
3227512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.69
100+
£0.54
250+
£0.50
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
68µH
1.3A
Shielded
-
1.3A
ASPI-0840 Series
-
8mm x 8mm x 4mm
-
0.2ohm
± 20%
-
8mm
8mm
4mm
3501843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.72
250+
£0.66
500+
£0.62
1500+
£0.58
3000+
£0.36
Min: 100 / Mult: 5
4.7µH
2A
Shielded
-
3.1A
MPL-AY Series
-
3.5mm x 3.2mm x 1.8mm
-
0.2ohm
± 20%
-
3.5mm
3.2mm
1.8mm
2328703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.36
50+
£0.30
250+
£0.24
500+
£0.22
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
8.2µH
900mA
Unshielded
-
1.05A
SDR0302 Series
-
3mm x 2.8mm x 2.5mm
-
0.2ohm
± 20%
-
3mm
2.8mm
2.5mm
2616897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.32
250+
£0.30
500+
£0.29
1000+
£0.28
Min: 100 / Mult: 1
47µH
1.6A
Semishielded
-
2A
SRN6045TA Series
-
-
-
0.2ohm
± 20%
-
6mm
6mm
4.2mm
2917136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.52
100+
£0.43
500+
£0.37
1000+
£0.31
2000+
£0.31
More Pricing...
Min: 10 / Mult: 10
68µH
1.1A
Shielded
-
900mA
CLF-NI-D Series
-
6.3mm x 6mm x 4.5mm
-
0.2ohm
± 20%
-
6.3mm
6mm
4.5mm
2871486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.27
50+
£0.22
250+
£0.18
500+
£0.18
1500+
£0.18
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
1.4A
1.9A
DFE252012P_D Series
2.5mm x 2mm x 1.2mm
-
-
0.2ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2333950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.49
50+
£0.36
100+
£0.33
250+
£0.32
500+
£0.30
More Pricing...
Min: 1 / Mult: 1
33µH
760mA
Shielded
-
860mA
SRR7032 Series
-
7mm x 7mm x 3.2mm
-
0.2ohm
± 20%
-
7mm
7mm
3.2mm
1-25 of 131 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account