ex VAT

SMD Power Inductors:

76 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.791
50+
£0.648
250+
£0.533
500+
£0.471
1500+
£0.420
Min: 5 / Mult: 5
8.2µH
2.1A
Shielded
2.6A
SRP5015TA Series
-
-
0.21ohm
± 20%
5.7mm
5.2mm
1.3mm
2493867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.648
250+
£0.533
500+
£0.471
1500+
£0.420
Min: 100 / Mult: 5
8.2µH
2.1A
Shielded
2.6A
SRP5015TA Series
-
-
0.21ohm
± 20%
5.7mm
5.2mm
1.3mm
2901755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.570
100+
£0.479
Min: 10 / Mult: 10
3.3µH
2A
Shielded
3.1A
SRP3012TA Series
-
-
0.21ohm
± 20%
3.5mm
3.2mm
1mm
2901755RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.479
Min: 100 / Mult: 10
3.3µH
2A
Shielded
3.1A
SRP3012TA Series
-
-
0.21ohm
± 20%
3.5mm
3.2mm
1mm
3410534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.507
500+
£0.446
1000+
£0.387
2000+
£0.354
4000+
£0.330
Min: 100 / Mult: 10
4.7µH
1.9A
Shielded
2.5A
SRP0312 Series
-
-
0.21ohm
± 10%
3.4mm
3.1mm
1.2mm
3410534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.603
100+
£0.507
500+
£0.446
1000+
£0.387
2000+
£0.354
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.9A
Shielded
2.5A
SRP0312 Series
3.4mm x 3.1mm x 1.2mm
-
0.21ohm
± 10%
3.4mm
3.1mm
1.2mm
2493068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.264
50+
£0.220
250+
£0.181
500+
£0.161
1000+
£0.140
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.46A
Shielded
1.2A
VLS-CX-1 Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
1.2mm
2329187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.556
10+
£0.460
50+
£0.419
100+
£0.378
200+
£0.333
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Semishielded
1.7A
SRN1060 Series
10mm x 9.8mm x 6mm
-
0.21ohm
± 20%
10mm
9.8mm
6mm
2431497RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.718
250+
£0.661
500+
£0.599
1500+
£0.571
3000+
£0.483
Min: 100 / Mult: 5
15µH
850mA
Semishielded
1.2A
WE-LQS Series
-
-
0.21ohm
± 20%
4mm
4mm
1.8mm
2431497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.853
50+
£0.718
250+
£0.661
500+
£0.599
1500+
£0.571
More Pricing...
Min: 5 / Mult: 5
15µH
850mA
Semishielded
1.2A
WE-LQS Series
-
-
0.21ohm
± 20%
4mm
4mm
1.8mm
2328704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.324
50+
£0.266
250+
£0.251
500+
£0.229
1000+
£0.207
More Pricing...
Min: 5 / Mult: 5
12µH
1.05A
Unshielded
1.6A
SDR0403 Series
-
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
1864073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.756
50+
£0.281
100+
£0.243
250+
£0.202
500+
£0.177
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
970mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
-
0.21ohm
± 20%
4mm
4.5mm
3.2mm
2328979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.653
10+
£0.511
50+
£0.443
200+
£0.420
400+
£0.398
More Pricing...
Min: 1 / Mult: 1
68µH
1.8A
Unshielded
3.5A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
0.21ohm
± 10%
11.1mm
10mm
4.8mm
2455047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.656
50+
£0.557
100+
£0.447
250+
£0.412
500+
£0.377
More Pricing...
Min: 1 / Mult: 1
47µH
1.05A
Shielded
1.2A
SRR0745A Series
-
-
0.21ohm
± 20%
7.3mm
7.3mm
4.5mm
2329187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.378
200+
£0.333
600+
£0.287
Min: 100 / Mult: 1
100µH
1.7A
Semishielded
1.7A
SRN1060 Series
-
-
0.21ohm
± 20%
10mm
9.8mm
6mm
3551545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.340
50+
£0.908
100+
£0.836
250+
£0.775
500+
£0.722
More Pricing...
Min: 1 / Mult: 1
12µH
1.28A
Unshielded
1.62A
WE-PD2A Series
-
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
2859221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.539
50+
£0.445
100+
£0.366
250+
£0.344
500+
£0.322
More Pricing...
Min: 1 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
-
-
0.21ohm
± 20%
7mm
7mm
4.5mm
3648474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.180
10+
£0.976
50+
£0.888
100+
£0.799
200+
£0.748
More Pricing...
Min: 1 / Mult: 1
150µH
1.6A
Shielded
1.5A
SLF Series
12.5mm x 12.5mm x 7.5mm
-
0.21ohm
± 20%
12.5mm
12.5mm
7.5mm
1864073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.243
250+
£0.202
500+
£0.177
1500+
£0.133
7500+
£0.115
More Pricing...
Min: 100 / Mult: 1
12µH
-
Unshielded
970mA
MCSD43 Series
-
-
0.21ohm
± 20%
4mm
4.5mm
3.2mm
2328704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.266
250+
£0.251
500+
£0.229
1000+
£0.207
2000+
£0.188
Min: 100 / Mult: 5
12µH
1.05A
Unshielded
1.6A
SDR0403 Series
-
-
0.21ohm
± 20%
4.5mm
4mm
3.2mm
2328979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.443
200+
£0.420
400+
£0.398
800+
£0.379
Min: 100 / Mult: 1
68µH
1.8A
Unshielded
3.5A
SDR1105 Series
-
-
0.21ohm
± 10%
11.1mm
10mm
4.8mm
2859221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.366
250+
£0.344
500+
£0.322
1000+
£0.300
Min: 100 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
-
-
0.21ohm
± 20%
7mm
7mm
4.5mm
2808281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.213
50+
£0.179
250+
£0.147
500+
£0.133
1000+
£0.119
More Pricing...
Min: 5 / Mult: 5
2.2µH
950mA
Semishielded
1.4A
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
0.8mm
2808281RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.179
250+
£0.147
500+
£0.133
1000+
£0.119
2000+
£0.112
Min: 100 / Mult: 5
2.2µH
950mA
Semishielded
1.4A
SRN2508A Series
-
1008 [2520 Metric]
0.21ohm
± 20%
2.5mm
2mm
0.8mm
2761728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.460
50+
£0.996
100+
£0.933
250+
£0.877
500+
£0.827
More Pricing...
Min: 1 / Mult: 1
27µH
1.27A
Shielded
1.3A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.21ohm
± 20%
7.3mm
7.3mm
3.2mm
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account