ex VAT

SMD Power Inductors:

115 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071722RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.56
250+
£0.50
500+
£0.48
Min: 100 / Mult: 5
56µH
1.9A
Shielded
1.9A
SRR1050HA Series
-
-
0.16ohm
± 30%
10mm
10.2mm
4.8mm
4071722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.74
50+
£0.56
250+
£0.50
500+
£0.48
Min: 5 / Mult: 5
56µH
1.9A
Shielded
1.9A
SRR1050HA Series
-
-
0.16ohm
± 30%
10mm
10.2mm
4.8mm
2287199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.26
10+
£1.46
50+
£1.18
200+
£1.14
400+
£1.13
More Pricing...
Min: 1 / Mult: 1
10µH
1.5A
Unshielded
1.1A
DO1608C Series
-
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
1636116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.73
50+
£1.56
100+
£1.44
200+
£1.41
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
Unshielded
1.1A
WE-PD4 Series
-
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
1635896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.53
10+
£1.49
50+
£1.23
200+
£1.05
400+
£0.98
More Pricing...
Min: 1 / Mult: 1
47µH
1.75A
Shielded
1.85A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.16ohm
± 30%
10mm
10mm
3.8mm
1636116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.44
200+
£1.41
500+
£1.37
Min: 100 / Mult: 1
10µH
1.2A
Unshielded
1.1A
WE-PD4 Series
-
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
2455110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.75
50+
£0.53
100+
£0.50
250+
£0.47
500+
£0.44
More Pricing...
Min: 1 / Mult: 1
47µH
950mA
Shielded
850mA
SRR6040A Series
-
-
0.16ohm
± 20%
6.7mm
6.7mm
4mm
2287199RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.18
200+
£1.14
400+
£1.13
750+
£1.12
Min: 100 / Mult: 1
10µH
1.5A
Unshielded
1.1A
DO1608C Series
-
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
2211463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£1.10
50+
£0.94
100+
£0.86
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
12µH
1A
Shielded
1.15A
WE-TPC Series
-
-
0.16ohm
± 30%
5.8mm
5.8mm
1.8mm
2616920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.48
50+
£0.40
100+
£0.32
250+
£0.31
500+
£0.29
More Pricing...
Min: 1 / Mult: 1
56µH
1.75A
Semishielded
1.9A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
0.16ohm
± 20%
8mm
8mm
3.7mm
3370447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.68
50+
£0.30
250+
£0.19
500+
£0.19
Min: 5 / Mult: 5
10µH
1.1A
Unshielded
-
-
6.6mm x 4.45mm x 2.92mm
-
0.16ohm
± 20%
6.6mm
4.45mm
2.92mm
2750456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.24
10+
£1.10
50+
£0.96
100+
£0.94
200+
£0.92
More Pricing...
Min: 1 / Mult: 1
47µH
1.8A
Shielded
3.2A
HCM1A0805 Series
8.1mm x 8mm x 5.4mm
-
0.16ohm
± 20%
8.1mm
8mm
5.4mm
2787019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
£0.42
Min: 600 / Mult: 600
100µH
1.2A
Shielded
1A
SRU1048 Series
10mm x 10mm x 4.8mm
-
0.16ohm
± 30%
10mm
10mm
4.8mm
2750456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.94
200+
£0.92
500+
£0.86
Min: 100 / Mult: 1
47µH
1.8A
Shielded
3.2A
HCM1A0805 Series
-
-
0.16ohm
± 20%
8.1mm
8mm
5.4mm
1635896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.23
200+
£1.05
400+
£0.98
800+
£0.96
Min: 100 / Mult: 1
47µH
1.75A
Shielded
1.85A
WE-TPC Series
-
-
0.16ohm
± 30%
10mm
10mm
3.8mm
2211487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
10+
£1.08
50+
£0.91
100+
£0.85
200+
£0.80
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
-
-
0.16ohm
± 20%
8mm
8mm
1.1mm
1864140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.53
100+
£0.32
500+
£0.23
1000+
£0.21
2000+
£0.17
More Pricing...
Min: 10 / Mult: 10
39µH
1.15A
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.16ohm
± 10%
7.8mm
7mm
5mm
1864140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.32
500+
£0.23
1000+
£0.21
2000+
£0.17
4000+
£0.16
More Pricing...
Min: 100 / Mult: 10
39µH
1.15A
Unshielded
-
MCSD75 Series
-
-
0.16ohm
± 10%
7.8mm
7mm
5mm
2211487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.85
200+
£0.80
550+
£0.78
Min: 100 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
-
-
0.16ohm
± 20%
8mm
8mm
1.1mm
2211463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.86
200+
£0.76
500+
£0.65
Min: 100 / Mult: 1
12µH
1A
Shielded
1.15A
WE-TPC Series
-
-
0.16ohm
± 30%
5.8mm
5.8mm
1.8mm
2808272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.18
500+
£0.17
1000+
£0.13
2000+
£0.11
Min: 100 / Mult: 5
2.2µH
900mA
Semishielded
900mA
SRN2009T Series
-
0806 [2016 Metric]
0.16ohm
± 20%
2mm
1.6mm
0.95mm
2616920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.32
250+
£0.31
500+
£0.29
1000+
£0.27
Min: 100 / Mult: 1
56µH
1.75A
Semishielded
1.9A
SRN8040TA Series
-
-
0.16ohm
± 20%
8mm
8mm
3.7mm
2808272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.32
50+
£0.22
250+
£0.18
500+
£0.17
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
2.2µH
900mA
Semishielded
900mA
SRN2009T Series
-
0806 [2016 Metric]
0.16ohm
± 20%
2mm
1.6mm
0.95mm
3370508RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.45
200+
£0.38
Min: 100 / Mult: 1
100µH
1.3A
Shielded
-
-
-
-
0.16ohm
± 20%
12mm
12mm
6mm
3370508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.62
10+
£0.77
50+
£0.52
100+
£0.45
200+
£0.38
Min: 1 / Mult: 1
100µH
1.3A
Shielded
-
-
12mm x 12mm x 6mm
-
0.16ohm
± 20%
12mm
12mm
6mm
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account