ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2428236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.307
50+
£0.261
100+
£0.222
250+
£0.215
500+
£0.211
Min: 1 / Mult: 1
22µH
1.4A
Semishielded
1.6A
SRN5040 Series
5mm x 5mm x 4mm
-
0.152ohm
± 20%
5mm
5mm
4mm
2428236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.222
250+
£0.215
500+
£0.211
Min: 100 / Mult: 1
22µH
1.4A
Semishielded
1.6A
SRN5040 Series
-
-
0.152ohm
± 20%
5mm
5mm
4mm
4167276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.459
50+
£0.377
250+
£0.311
500+
£0.284
1500+
£0.256
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.1A
Unshielded
2.2A
TFM-ALVA Series
-
0806 [2016 Metric]
0.152ohm
± 20%
2mm
1.6mm
1mm
4167276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.377
250+
£0.311
500+
£0.284
1500+
£0.256
3000+
£0.233
Min: 100 / Mult: 5
2.2µH
2.1A
Unshielded
2.2A
TFM-ALVA Series
-
0806 [2016 Metric]
0.152ohm
± 20%
2mm
1.6mm
1mm
4354304RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.531
200+
£0.496
500+
£0.460
Min: 100 / Mult: 1
15µH
1.66A
Shielded
710mA
VLCF Series
-
2020 [5050 Metric]
0.152ohm
± 20%
5mm
5mm
2.4mm
4354304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.787
10+
£0.646
50+
£0.589
100+
£0.531
200+
£0.496
More Pricing...
Min: 1 / Mult: 1
15µH
1.66A
Shielded
710mA
VLCF Series
-
2020 [5050 Metric]
0.152ohm
± 20%
5mm
5mm
2.4mm
4704373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.430
10+
£1.230
50+
£1.050
100+
£1.020
200+
£0.993
More Pricing...
Min: 1 / Mult: 1
68µH
3.3A
Shielded
4.2A
3656 Series
-
4540 [1110 Metric]
0.152ohm
± 20%
11.5mm
10mm
5.2mm
2786980

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.177
Min: 1000 / Mult: 1000
22µH
1.4A
Semishielded
1.6A
SRN5040 Series
5mm x 5mm x 4mm
-
0.152ohm
± 20%
5mm
5mm
4mm
3463493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.293
50+
£0.287
250+
£0.280
500+
£0.274
1500+
£0.267
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.3A
Shielded
2.7A
SRP0315 Series
3.4mm x 3.1mm x 1.5mm
-
0.152ohm
± 10%
3.4mm
3.1mm
1.5mm
3410601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.605
12500+
£0.337
Min: 1 / Mult: 1
10µH
2.4A
Shielded
4A
SRP0520 Series
-
-
0.152ohm
± 10%
5.4mm
5.1mm
2mm
2493865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.596
250+
£0.511
500+
£0.496
1500+
£0.487
3500+
£0.477
More Pricing...
Min: 100 / Mult: 5
5.6µH
2.4A
Shielded
3.2A
SRP5015TA Series
-
-
0.152ohm
± 20%
5.7mm
5.2mm
1.3mm
2493865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.794
50+
£0.596
250+
£0.511
500+
£0.496
1500+
£0.487
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.4A
Shielded
3.2A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
-
0.152ohm
± 20%
5.7mm
5.2mm
1.3mm
3410601RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.605
12500+
£0.337
Min: 10 / Mult: 5
10µH
2.4A
Shielded
4A
SRP0520 Series
-
-
0.152ohm
± 10%
5.4mm
5.1mm
2mm
3463493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.287
250+
£0.280
500+
£0.274
1500+
£0.267
3000+
£0.261
More Pricing...
Min: 100 / Mult: 5
4.7µH
2.3A
Shielded
2.7A
SRP0315 Series
3.4mm x 3.1mm x 1.5mm
-
0.152ohm
± 10%
3.4mm
3.1mm
1.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account