ex VAT

SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.76
250+
£0.73
500+
£0.70
1000+
£0.64
Min: 100 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
WE-MAPI Series
-
-
0.131ohm
± 20%
3mm
3mm
1.5mm
1636004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
50+
£1.15
100+
£1.06
250+
£1.02
500+
£0.94
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.54A
Unshielded
2.1A
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
2361920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.82
100+
£0.76
250+
£0.73
500+
£0.70
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
WE-MAPI Series
-
-
0.131ohm
± 20%
3mm
3mm
1.5mm
1636004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.06
250+
£1.02
500+
£0.94
1500+
£0.85
Min: 100 / Mult: 1
6.8µH
1.54A
Unshielded
2.1A
WE-PD2 Series
-
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
3370477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.15
250+
£0.10
500+
£0.09
1000+
£0.07
Min: 5 / Mult: 5
6.8µH
1.43A
Unshielded
-
-
4.5mm x 4mm x 3.2mm
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
3551542RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.83
250+
£0.77
500+
£0.72
1500+
£0.66
Min: 100 / Mult: 1
6.8µH
1.54A
Unshielded
2.1A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
3551542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
50+
£0.90
100+
£0.83
250+
£0.77
500+
£0.72
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.54A
Unshielded
2.1A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
3370477RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.15
250+
£0.10
500+
£0.09
1000+
£0.07
Min: 100 / Mult: 5
6.8µH
1.43A
Unshielded
-
-
-
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
3551700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.79
250+
£0.68
500+
£0.64
1000+
£0.63
Min: 100 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
0.131ohm
± 30%
3mm
3mm
1.5mm
3551700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.24
50+
£0.84
100+
£0.79
250+
£0.68
500+
£0.64
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
0.131ohm
± 30%
3mm
3mm
1.5mm
4566314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.21
250+
£0.16
500+
£0.14
1000+
£0.12
2000+
£0.11
Min: 100 / Mult: 5
3.3µH
2.2A
-
2.7A
-
-
-
0.131ohm
-
2.5mm
2mm
1.2mm
4566314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.28
50+
£0.21
250+
£0.16
500+
£0.14
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.2A
Shielded
2.7A
AOTA-B252012Q Series
-
1008 [2520 Metric]
0.131ohm
± 20%
2.5mm
2mm
1.2mm
4676988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
50+
£0.21
250+
£0.18
500+
£0.16
1500+
£0.15
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.9A
Wirewound
2.7A
MCOIL LCEN Series
-
1008 [2520 Metric]
0.131ohm
± 20%
2.5mm
2mm
1.2mm
4676988RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.21
250+
£0.18
500+
£0.16
1500+
£0.15
3000+
£0.14
Min: 100 / Mult: 5
3.3µH
1.9A
Wirewound
2.7A
MCOIL LCEN Series
-
1008 [2520 Metric]
0.131ohm
± 20%
2.5mm
2mm
1.2mm
3370291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.06
10000+
£0.05
Min: 2000 / Mult: 2000
6.8µH
1.43A
Unshielded
-
-
4.5mm x 4mm x 3.2mm
-
0.131ohm
± 20%
4.5mm
4mm
3.2mm
2544565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.23
Min: 1000 / Mult: 1000
6.8µH
1.47A
Shielded
1.05A
VLCF Series
4mm x 4mm x 2mm
-
0.131ohm
± 30%
4mm
4mm
2mm
1864101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.65
50+
£0.24
100+
£0.21
250+
£0.17
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.43A
Unshielded
-
MCSD43 Series
4mm x 4.5mm x 3.2mm
-
0.131ohm
± 20%
4mm
4.5mm
3.2mm
1864101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.21
250+
£0.17
500+
£0.15
1500+
£0.14
7500+
£0.11
More Pricing...
Min: 100 / Mult: 1
6.8µH
1.43A
Unshielded
-
MCSD43 Series
-
-
0.131ohm
± 20%
4mm
4.5mm
3.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account