ex VAT

SMD Power Inductors:

69 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.59
50+
£1.20
100+
£1.11
250+
£1.01
500+
£0.66
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.3A
Shielded
1.9A
LPS4018 Series
-
-
0.125ohm
± 20%
3.9mm
3.9mm
1.7mm
2292513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.28
100+
£0.24
500+
£0.20
2500+
£0.18
4500+
£0.17
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.65A
Shielded
1.15A
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.125ohm
± 20%
4mm
4mm
1.2mm
2082557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.26
10+
£1.16
50+
£0.93
100+
£0.86
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
12µH
1.12A
Shielded
950mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
2292513RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
500+
£0.20
2500+
£0.18
4500+
£0.17
9000+
£0.15
Min: 100 / Mult: 10
4.7µH
1.65A
Shielded
1.15A
TYS4012 Series
-
-
0.125ohm
± 20%
4mm
4mm
1.2mm
2082557RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.86
200+
£0.79
500+
£0.72
Min: 100 / Mult: 1
12µH
1.12A
Shielded
950mA
WE-TPC Series
-
-
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
2408103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
250+
£1.01
500+
£0.66
1000+
£0.64
Min: 100 / Mult: 1
4.7µH
1.3A
Shielded
1.9A
LPS4018 Series
-
-
0.125ohm
± 20%
3.9mm
3.9mm
1.7mm
3501881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.34
50+
£0.28
250+
£0.23
500+
£0.21
1000+
£0.19
More Pricing...
Min: 5 / Mult: 5
10µH
2.2A
Semishielded
2.4A
MPL-SE Series
4mm x 4mm x 3mm
-
0.125ohm
± 20%
4mm
4mm
3mm
2467454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.20
100+
£0.18
500+
£0.15
1000+
£0.12
2250+
£0.12
More Pricing...
Min: 10 / Mult: 10
6.8µH
1.3A
Semishielded
900mA
SRN4012T Series
4mm x 4mm x 1.2mm
-
0.125ohm
± 20%
4mm
4mm
1.2mm
3501881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.28
250+
£0.23
500+
£0.21
1000+
£0.19
2000+
£0.17
Min: 100 / Mult: 5
10µH
2.2A
Semishielded
2.4A
MPL-SE Series
4mm x 4mm x 3mm
-
0.125ohm
± 20%
4mm
4mm
3mm
2374085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
50+
£0.50
100+
£0.47
250+
£0.43
500+
£0.41
More Pricing...
Min: 1 / Mult: 1
18µH
1.4A
Shielded
1.4A
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
-
0.125ohm
± 20%
7.3mm
7.3mm
3.5mm
2467454RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
500+
£0.15
1000+
£0.12
2250+
£0.12
4500+
£0.12
Min: 100 / Mult: 10
6.8µH
1.3A
Semishielded
900mA
SRN4012T Series
-
-
0.125ohm
± 20%
4mm
4mm
1.2mm
3373401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.52
10+
£0.43
50+
£0.39
100+
£0.35
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
12µH
1.12A
Shielded
850mA
SRR4028 Series
-
1919 [4848 Metric]
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
2374085RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
250+
£0.43
500+
£0.41
1500+
£0.38
Min: 100 / Mult: 1
18µH
1.4A
Shielded
1.4A
SRR0735A Series
-
-
0.125ohm
± 20%
7.3mm
7.3mm
3.5mm
2775416RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
200+
£0.35
500+
£0.33
Min: 100 / Mult: 1
12µH
2A
Shielded
950mA
SRR4828A Series
-
1919 [4848 Metric]
0.125ohm
± 20%
4.8mm
4.8mm
2.8mm
2775416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
10+
£0.46
50+
£0.42
100+
£0.38
200+
£0.35
More Pricing...
Min: 1 / Mult: 1
12µH
2A
Shielded
950mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.125ohm
± 20%
4.8mm
4.8mm
2.8mm
3370421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.29
50+
£0.14
250+
£0.09
500+
£0.08
1000+
£0.07
Min: 5 / Mult: 5
4.7µH
1.1A
Semishielded
-
-
-
-
0.125ohm
± 20%
3mm
3mm
1.5mm
3373401RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
200+
£0.33
500+
£0.31
Min: 100 / Mult: 1
12µH
1.12A
Shielded
850mA
SRR4028 Series
-
1919 [4848 Metric]
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
3370421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.14
250+
£0.09
500+
£0.08
1000+
£0.07
Min: 100 / Mult: 5
4.7µH
1.1A
Semishielded
-
-
-
-
0.125ohm
± 20%
3mm
3mm
1.5mm
4142771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.77
50+
£0.62
250+
£0.53
500+
£0.49
1000+
£0.46
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.3A
Shielded
2.7A
WE-HEPC Series
-
-
0.125ohm
± 20%
4.9mm
4.9mm
2.85mm
4142771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.62
250+
£0.53
500+
£0.49
1000+
£0.46
2000+
£0.42
Min: 100 / Mult: 5
6.8µH
1.3A
Shielded
2.7A
WE-HEPC Series
-
-
0.125ohm
± 20%
4.9mm
4.9mm
2.85mm
4305189RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.79
300+
£1.58
Min: 100 / Mult: 1
170nH
70A
Unshielded
72A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4305186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.96
10+
£2.30
25+
£2.28
50+
£2.10
100+
£1.79
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
107A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4573004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
200+
£0.44
400+
£0.41
Min: 100 / Mult: 1
85µH
2.6A
-
-
-
-
-
0.125ohm
-
12.5mm
12.5mm
10mm
4305185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.96
10+
£2.30
25+
£2.28
50+
£2.10
100+
£1.79
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Unshielded
132A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4305185RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.79
300+
£1.58
Min: 100 / Mult: 1
100nH
70A
Unshielded
132A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account