ex VAT

SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2776807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.16
250+
£0.14
500+
£0.12
1500+
£0.11
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
2.1A
DFE201612E Series
0806 [2016 Metric]
0806 [2016 Metric]
0.116ohm
± 20%
2mm
1.6mm
1.2mm
2776807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.16
250+
£0.14
500+
£0.12
1500+
£0.11
3000+
£0.11
Min: 100 / Mult: 5
2.2µH
-
Shielded
2.1A
DFE201612E Series
-
0806 [2016 Metric]
0.116ohm
± 20%
2mm
1.6mm
1.2mm
3869826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.70
50+
£0.52
100+
£0.49
250+
£0.48
500+
£0.46
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.2A
Shielded
5A
SRP7020TA Series
-
-
0.116ohm
± 20%
7mm
6.6mm
1.8mm
3869826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.70
50+
£0.52
100+
£0.49
250+
£0.48
500+
£0.46
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.2A
Shielded
5A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.116ohm
± 20%
7mm
6.6mm
1.8mm
4244750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.30
50+
£0.85
100+
£0.78
250+
£0.71
500+
£0.66
More Pricing...
Min: 1 / Mult: 1
33µH
3.3A
Wirewound
5.1A
SPM-VC-D Series
-
-
0.116ohm
± 20%
7.5mm
7mm
5.4mm
4244750RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.78
250+
£0.71
500+
£0.66
1000+
£0.61
Min: 100 / Mult: 1
33µH
3.3A
Wirewound
5.1A
SPM-VC-D Series
-
-
0.116ohm
± 20%
7.5mm
7mm
5.4mm
4354302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
10+
£0.26
50+
£0.25
100+
£0.23
200+
£0.23
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.54A
Shielded
1.15A
VLCF Series
-
1616 [4040 Metric]
0.116ohm
± 30%
4mm
4mm
2.4mm
4354302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.23
200+
£0.23
500+
£0.22
Min: 100 / Mult: 1
6.8µH
1.54A
Shielded
1.15A
VLCF Series
-
1616 [4040 Metric]
0.116ohm
± 30%
4mm
4mm
2.4mm
2455351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.10
Min: 2000 / Mult: 2000
1.5µH
1.92A
Shielded
2.2A
VLS-HBX-1 Series
2mm x 1.6mm x 1mm
-
0.116ohm
± 20%
2mm
1.6mm
1mm
3501848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.91
50+
£0.67
250+
£0.59
500+
£0.50
1500+
£0.48
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.45A
Shielded
2.6A
MPL-AY Series
4.45mm x 4.1mm x 1.8mm
-
0.116ohm
± 20%
4.45mm
4.1mm
1.8mm
3501848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.67
250+
£0.59
500+
£0.50
1500+
£0.48
3000+
£0.45
More Pricing...
Min: 100 / Mult: 5
5.6µH
2.45A
Shielded
2.6A
MPL-AY Series
4.45mm x 4.1mm x 1.8mm
-
0.116ohm
± 20%
4.45mm
4.1mm
1.8mm
2364638

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
£0.25
Min: 2000 / Mult: 2000
2.2µH
1.7A
Shielded
1.3A
VLS-E Series
3mm x 3mm x 1mm
-
0.116ohm
± 20%
3mm
3mm
1mm
2289226RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.36
1000+
£0.33
Min: 500 / Mult: 1
1.5µH
1.4A
Shielded
950mA
XPL2010 Series
-
-
0.116ohm
± 20%
2mm
1.9mm
1mm
2289226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
10+
£1.03
50+
£0.91
100+
£0.69
200+
£0.46
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.4A
Shielded
950mA
XPL2010 Series
2mm x 1.9mm x 1mm
-
0.116ohm
± 20%
2mm
1.9mm
1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account