ex VAT

SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
50+
£1.040
100+
£0.980
250+
£0.949
500+
£0.884
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.2A
Shielded
4.25A
WE-MAPI Series
3mm x 3mm x 2mm
0.114ohm
± 20%
3mm
3mm
2mm
2448582RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.980
250+
£0.949
500+
£0.884
1000+
£0.735
Min: 100 / Mult: 1
3.3µH
2.2A
Shielded
4.25A
WE-MAPI Series
-
0.114ohm
± 20%
3mm
3mm
2mm
3385420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
50+
£0.821
100+
£0.774
250+
£0.716
500+
£0.681
More Pricing...
Min: 1 / Mult: 1
15µH
4.1A
Shielded
3.2A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
0.114ohm
± 20%
6.6mm
6.6mm
2.8mm
3385420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.774
250+
£0.716
500+
£0.681
1000+
£0.636
Min: 100 / Mult: 1
15µH
4.1A
Shielded
3.2A
SRP6030VA Series
-
0.114ohm
± 20%
6.6mm
6.6mm
2.8mm
4354293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.250
10+
£0.976
50+
£0.814
100+
£0.754
200+
£0.625
More Pricing...
Min: 1 / Mult: 1
68µH
3.4A
Shielded
5.5A
SPM-VT-D Series
-
0.114ohm
± 20%
10.5mm
10mm
6.5mm
4354293RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.754
200+
£0.625
500+
£0.495
Min: 100 / Mult: 1
68µH
3.4A
Shielded
5.5A
SPM-VT-D Series
-
0.114ohm
± 20%
10.5mm
10mm
6.5mm
3551729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.390
50+
£1.300
100+
£1.240
250+
£1.200
500+
£1.160
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.2A
Shielded
4.25A
WE-MAIA Series
3mm x 3mm x 2mm
0.114ohm
± 20%
3mm
3mm
2mm
3351359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.122
Min: 2000 / Mult: 2000
3.3µH
1.7A
Semishielded
1.35A
LQH3NPN_JR Series
3mm x 3mm x 1.1mm
0.114ohm
± 20%
3mm
3mm
1.1mm
3551729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.240
250+
£1.200
500+
£1.160
1000+
£1.000
Min: 100 / Mult: 1
3.3µH
2.2A
Shielded
4.25A
WE-MAIA Series
3mm x 3mm x 2mm
0.114ohm
± 20%
3mm
3mm
2mm
3351384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.158
Min: 2000 / Mult: 2000
3.3µH
1.7A
Semishielded
1.35A
LQH3NPZ_JR Series
3mm x 3mm x 1.1mm
0.114ohm
± 20%
3mm
3mm
1.1mm
4568043

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.525
Min: 4000 / Mult: 4000
3.3µH
2.8A
Shielded
3A
SRP0312F Series
-
0.114ohm
± 20%
3.3mm
3.1mm
1mm
2428251RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.268
250+
£0.249
500+
£0.230
1000+
£0.225
Min: 100 / Mult: 1
15µH
1.8A
Semishielded
1.6A
SRN6028 Series
-
0.114ohm
± 20%
6mm
6mm
2.8mm
2428251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.403
50+
£0.336
100+
£0.268
250+
£0.249
500+
£0.230
More Pricing...
Min: 1 / Mult: 1
15µH
1.8A
Semishielded
1.6A
SRN6028 Series
6mm x 6mm x 2.8mm
0.114ohm
± 20%
6mm
6mm
2.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account