ex VAT

SMD Power Inductors:

47 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4354299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.500
10+
£0.408
50+
£0.372
100+
£0.336
200+
£0.315
More Pricing...
Min: 1 / Mult: 1
1.6µH
2.61A
Shielded
2.1A
VLCF Series
-
1616 [4040 Metric]
0.039ohm
± 30%
4mm
4mm
2.4mm
4354299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.336
200+
£0.315
500+
£0.293
Min: 100 / Mult: 1
1.6µH
2.61A
Shielded
2.1A
VLCF Series
-
1616 [4040 Metric]
0.039ohm
± 30%
4mm
4mm
2.4mm
2288334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.010
10+
£3.980
25+
£3.950
50+
£3.640
100+
£2.860
More Pricing...
Min: 1 / Mult: 1
33µH
5.9A
Shielded
5.4A
MSS1210 Series
-
-
0.039ohm
± 20%
12.3mm
12.3mm
10mm
2288334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.860
300+
£2.290
Min: 100 / Mult: 1
33µH
5.9A
Shielded
5.4A
MSS1210 Series
-
-
0.039ohm
± 20%
12.3mm
12.3mm
10mm
3501837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.724
50+
£0.670
250+
£0.620
500+
£0.531
1500+
£0.496
Min: 5 / Mult: 5
1µH
4.3A
Shielded
6.2A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
0.039ohm
± 20%
3.5mm
3.2mm
1.8mm
3551727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
50+
£1.160
100+
£1.110
250+
£1.080
500+
£1.050
More Pricing...
Min: 1 / Mult: 1
1.5µH
3.7A
Shielded
4.5A
WE-MAIA Series
3mm x 3mm x 2mm
-
0.039ohm
± 20%
3mm
3mm
2mm
3471761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.213
50+
£0.175
250+
£0.144
500+
£0.132
1500+
£0.119
More Pricing...
Min: 5 / Mult: 5
470nH
3.7A
Shielded
3.8A
DFE252012C Series
2.5mm x 2mm x 1.2mm
-
0.039ohm
± 20%
2.5mm
2mm
1.2mm
3551727RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.110
250+
£1.080
500+
£1.050
1000+
£0.997
Min: 100 / Mult: 1
1.5µH
3.7A
Shielded
4.5A
WE-MAIA Series
3mm x 3mm x 2mm
-
0.039ohm
± 20%
3mm
3mm
2mm
3583942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.448
50+
£0.370
250+
£0.305
500+
£0.278
1500+
£0.251
More Pricing...
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
6A
AMDLA3020S Series
-
-
0.039ohm
± 20%
3.4mm
3mm
1.8mm
3471761RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.175
250+
£0.144
500+
£0.132
1500+
£0.119
3000+
£0.100
Min: 100 / Mult: 5
470nH
3.7A
Shielded
3.8A
DFE252012C Series
2.5mm x 2mm x 1.2mm
-
0.039ohm
± 20%
2.5mm
2mm
1.2mm
3583942RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.370
250+
£0.305
500+
£0.278
1500+
£0.251
3000+
£0.233
Min: 100 / Mult: 5
1.5µH
4.2A
Shielded
6A
AMDLA3020S Series
-
-
0.039ohm
± 20%
3.4mm
3mm
1.8mm
3501837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.670
250+
£0.620
500+
£0.531
1500+
£0.496
Min: 100 / Mult: 5
1µH
4.3A
Shielded
6.2A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
0.039ohm
± 20%
3.5mm
3.2mm
1.8mm
4572778RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.403
200+
£0.376
500+
£0.348
Min: 100 / Mult: 1
18µH
6.6A
-
6.7A
-
-
-
0.039ohm
-
12.3mm
12.3mm
8mm
4645589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.830
10+
£1.710
50+
£1.600
100+
£1.460
200+
£1.390
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.1A
Shielded
5.9A
WE-MXGI Series
-
-
0.039ohm
± 20%
5.4mm
5.4mm
3.1mm
4645589RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.460
200+
£1.390
700+
£1.310
Min: 100 / Mult: 1
8.2µH
6.1A
-
5.9A
-
-
-
0.039ohm
-
5.4mm
5.4mm
3.1mm
4572689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.295
50+
£0.214
100+
£0.173
250+
£0.168
500+
£0.140
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.3A
Shielded
3.9A
IFSC2020DZ-01 Series
-
-
0.039ohm
± 30%
5mm
5mm
4mm
4572689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.173
250+
£0.168
500+
£0.140
1500+
£0.112
Min: 100 / Mult: 1
4.7µH
3.3A
-
3.9A
-
-
-
0.039ohm
-
5mm
5mm
4mm
4572778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.598
10+
£0.489
50+
£0.446
100+
£0.403
200+
£0.376
More Pricing...
Min: 1 / Mult: 1
18µH
6.6A
Shielded
6.7A
IFDC-5050HZ Series
-
-
0.039ohm
± 20%
12.3mm
12.3mm
8mm
4572892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.500
50+
£0.420
250+
£0.324
500+
£0.279
1000+
£0.233
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.1A
Shielded
-
IFDC2020CZ Series
-
-
0.039ohm
± 30%
6mm
6mm
3mm
4572892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.420
250+
£0.324
500+
£0.279
1000+
£0.233
2000+
£0.228
Min: 100 / Mult: 5
4.7µH
2.1A
-
-
-
-
-
0.039ohm
-
6mm
6mm
3mm
4565214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.258
50+
£0.209
250+
£0.176
500+
£0.165
1500+
£0.155
Min: 5 / Mult: 5
1µH
4.1A
Shielded
4.9A
MCOIL LSEP Series
-
1008 [2520 Metric]
0.039ohm
± 20%
2.5mm
2mm
1mm
4688293

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.616
10+
£0.530
20+
£0.519
Min: 1 / Mult: 1
4.7µH
3.6A
Wirewound
5.4A
LCXN Series
-
2424 [6060 Metric]
0.039ohm
± 30%
6mm
6mm
4.5mm
4666751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.189
10+
£0.157
50+
£0.153
100+
£0.129
200+
£0.116
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.6A
Wirewound
3.9A
LSXN Series
-
2020 [5050 Metric]
0.039ohm
± 20%
5mm
5mm
3.1mm
2336046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.440
50+
£1.240
100+
£1.150
250+
£1.130
500+
£1.100
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
Shielded
2.8A
WE-PD2SR Series
-
-
0.039ohm
± 20%
7.8mm
7mm
5mm
2333928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.721
10+
£0.594
50+
£0.542
100+
£0.489
200+
£0.456
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.3A
Shielded
3.9A
SRR1005 Series
-
-
0.039ohm
± 20%
12.7mm
10mm
5.2mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account