ex VAT

SMD Power Inductors:

80 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749109

RoHS

Date/Lot Code

Each
1+
£0.74
50+
£0.62
Min: 1 / Mult: 1
1µH
2.5A
Shielded
-
2.15A
WE-LQFS Series
-
3.8mm x 3.8mm x 1.8mm
-
0.031ohm
± 30%
-
3.8mm
3.8mm
1.8mm
2616936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.97
10+
£0.70
50+
£0.62
100+
£0.54
200+
£0.52
More Pricing...
Min: 1 / Mult: 1
10µH
4.5A
Shielded
-
4.45A
SRR1050A Series
-
10mm x 10.2mm x 4.8mm
-
0.031ohm
± 30%
-
10mm
10.2mm
4.8mm
3928735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.21
10+
£0.87
50+
£0.81
100+
£0.76
200+
£0.74
Min: 1 / Mult: 1
4.7µH
5.08A
Shielded
-
9.9A
B82464D6 Series
-
10.4mm x 10.4mm x 6.3mm
-
0.031ohm
± 20%
-
10.4mm
10.4mm
6.3mm
2871452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.16
250+
£0.16
500+
£0.15
1500+
£0.14
More Pricing...
Min: 5 / Mult: 5
680nH
-
Shielded
3.9A
5.4A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.031ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2288533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.79
10+
£1.91
50+
£1.64
100+
£1.45
200+
£1.32
More Pricing...
Min: 1 / Mult: 1
15µH
4.9A
Shielded
-
8.36A
MSS1278T Series
-
12mm x 12mm x 7.8mm
-
0.031ohm
± 20%
-
12mm
12mm
7.8mm
2082661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.58
50+
£1.42
100+
£1.25
250+
£1.19
500+
£1.12
More Pricing...
Min: 1 / Mult: 1
4.7µH
4A
Shielded
-
6A
WE-PD Series
-
10mm x 10mm x 3mm
-
0.031ohm
± 30%
-
10mm
10mm
3mm
2288533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.45
200+
£1.32
500+
£1.21
Min: 100 / Mult: 1
15µH
4.9A
Shielded
-
8.36A
MSS1278T Series
-
-
-
0.031ohm
± 20%
-
12mm
12mm
7.8mm
2297573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£1.17
Min: 500 / Mult: 500
15µH
4.9A
Shielded
-
7.3A
MSS1278 Series
-
12.3mm x 12.3mm x 8.05mm
-
0.031ohm
± 20%
-
12.3mm
12.3mm
8.05mm
2616936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.54
200+
£0.52
700+
£0.51
Min: 100 / Mult: 1
10µH
4.5A
Shielded
-
4.45A
SRR1050A Series
-
-
-
0.031ohm
± 30%
-
10mm
10.2mm
4.8mm
2082661RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.25
250+
£1.19
500+
£1.12
1000+
£1.00
Min: 100 / Mult: 1
4.7µH
4A
Shielded
-
6A
WE-PD Series
-
-
-
0.031ohm
± 30%
-
10mm
10mm
3mm
2871452RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.16
250+
£0.16
500+
£0.15
1500+
£0.14
3000+
£0.14
Min: 100 / Mult: 5
680nH
-
Shielded
-
5.4A
DFE252012F Series
-
-
-
0.031ohm
± 20%
-
2.5mm
2mm
1.2mm
4071713RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.79
250+
£0.60
500+
£0.60
1000+
£0.56
2800+
£0.48
Min: 100 / Mult: 5
10µH
4.5A
Shielded
-
4.45A
SRR1050HA Series
-
-
-
0.031ohm
± 30%
-
10mm
10.2mm
4.8mm
4167227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.08
10+
£0.89
50+
£0.81
100+
£0.73
200+
£0.68
More Pricing...
Min: 1 / Mult: 1
1.2µH
3.43A
Shielded
-
3.87A
LTF-D Series
-
-
-
0.031ohm
± 30%
-
6.5mm
5mm
2.2mm
4066022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.13
50+
£2.84
100+
£2.34
250+
£2.23
500+
£2.03
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
-
3.7A
WE-XHMI Series
-
-
-
0.031ohm
± 20%
-
6.65mm
6.45mm
3mm
4066022RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.34
250+
£2.23
500+
£2.03
1000+
£1.93
Min: 100 / Mult: 1
4.7µH
4.7A
Shielded
-
3.7A
WE-XHMI Series
-
-
-
0.031ohm
± 20%
-
6.65mm
6.45mm
3mm
4071713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.09
50+
£0.79
250+
£0.60
500+
£0.60
1000+
£0.56
More Pricing...
Min: 5 / Mult: 5
10µH
4.5A
Shielded
-
4.45A
SRR1050HA Series
-
-
-
0.031ohm
± 30%
-
10mm
10.2mm
4.8mm
3953393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.44
50+
£2.07
100+
£1.93
250+
£1.77
500+
£1.49
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
-
10.5A
WE-XHMA Series
-
6.65mm x 6.45mm x 2.4mm
-
0.031ohm
± 20%
-
6.65mm
6.45mm
2.4mm
3953393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.93
250+
£1.77
500+
£1.49
Min: 100 / Mult: 1
4.7µH
4.7A
Shielded
-
10.5A
WE-XHMA Series
-
6.65mm x 6.45mm x 2.4mm
-
0.031ohm
± 20%
-
6.65mm
6.45mm
2.4mm
4167227RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.73
200+
£0.68
500+
£0.62
Min: 100 / Mult: 1
1.2µH
3.43A
Shielded
-
3.87A
LTF-D Series
-
-
-
0.031ohm
± 30%
-
6.5mm
5mm
2.2mm
4142888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
50+
£0.27
100+
£0.25
250+
£0.24
500+
£0.22
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
-
3.9A
ASPI-6045S Series
-
-
-
0.031ohm
± 20%
-
6mm
6mm
4.5mm
4142888RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.25
250+
£0.24
500+
£0.22
1500+
£0.21
Min: 100 / Mult: 1
6.8µH
3A
Shielded
-
3.9A
ASPI-6045S Series
-
-
-
0.031ohm
± 20%
-
6mm
6mm
4.5mm
3928735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.76
200+
£0.74
Min: 100 / Mult: 1
4.7µH
5.08A
Shielded
-
9.9A
B82464D6 Series
-
10.4mm x 10.4mm x 6.3mm
-
0.031ohm
± 20%
-
10.4mm
10.4mm
6.3mm
4354307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.53
200+
£0.50
500+
£0.46
Min: 100 / Mult: 1
2.7µH
3.67A
Shielded
-
1.53A
VLCF Series
-
-
2020 [5050 Metric]
0.031ohm
± 30%
-
5mm
5mm
2.4mm
4380840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.71
50+
£0.47
100+
£0.42
250+
£0.39
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
Unshielded
-
3.7A
3627 Series
-
-
-
0.031ohm
± 20%
-
5.7mm
5mm
4.7mm
4380840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.42
250+
£0.39
500+
£0.36
1000+
£0.33
Min: 100 / Mult: 1
1.5µH
-
Unshielded
-
3.7A
3627 Series
-
-
-
0.031ohm
± 20%
-
5.7mm
5mm
4.7mm
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account