ex VAT

SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.09
50+
£0.90
250+
£0.72
500+
£0.66
1500+
£0.59
Min: 5 / Mult: 5
1.5µH
6.4A
Shielded
7.1A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
4.1mm
4.1mm
1.9mm
3287866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.03
10+
£0.85
50+
£0.74
100+
£0.70
500+
£0.61
More Pricing...
Min: 1 / Mult: 1
4.7µH
10.3A
Shielded
14A
MPXV Series
-
-
0.0159ohm
± 20%
10.8mm
10mm
4mm
3252956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.03
10+
£2.64
50+
£2.38
100+
£2.24
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPX Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3653549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.04
10+
£0.86
50+
£0.78
100+
£0.70
500+
£0.62
More Pricing...
Min: 1 / Mult: 1
4.7µH
10.3A
Shielded
14A
MPEV Series
-
-
0.0159ohm
± 20%
10mm
10mm
4mm
3252956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.24
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPX Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3501803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.90
250+
£0.72
500+
£0.66
1500+
£0.59
Min: 100 / Mult: 5
1.5µH
6.4A
Shielded
7.1A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
4.1mm
4.1mm
1.9mm
3287940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.60
10+
£3.15
50+
£2.83
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPXV Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3287940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.83
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
17A
MPXV Series
-
-
0.0159ohm
± 20%
17mm
17.1mm
4mm
3653549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
500+
£0.62
1000+
£0.59
Min: 100 / Mult: 1
4.7µH
10.3A
Shielded
14A
MPEV Series
-
-
0.0159ohm
± 20%
10mm
10mm
4mm
3287866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
500+
£0.61
1000+
£0.59
Min: 100 / Mult: 1
4.7µH
10.3A
Shielded
14A
MPXV Series
-
-
0.0159ohm
± 20%
10.8mm
10mm
4mm
4167252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.58
10+
£1.30
50+
£1.14
100+
£1.07
200+
£1.00
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.1A
Shielded
8.7A
SPM-HZR Series
-
-
0.0159ohm
± 20%
10.7mm
10mm
4mm
4167252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.07
200+
£1.00
500+
£0.93
Min: 100 / Mult: 1
4.7µH
9.1A
Shielded
8.7A
SPM-HZR Series
-
-
0.0159ohm
± 20%
10.7mm
10mm
4mm
3226939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.26
10+
£1.08
50+
£0.96
100+
£0.88
500+
£0.64
More Pricing...
Min: 1 / Mult: 1
4.7µH
10.3A
Shielded
14A
MPX Series
10.8mm x 10mm x 4mm
-
0.0159ohm
± 20%
10.8mm
10mm
4mm
3226939RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.88
500+
£0.64
1000+
£0.54
Min: 100 / Mult: 1
4.7µH
10.3A
Shielded
14A
MPX Series
-
-
0.0159ohm
± 20%
10.8mm
10mm
4mm
1741338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.57
Min: 1 / Mult: 1
820nH
8A
Shielded
17A
IHLP-2525AH-01 Series
6.86mm x 6.47mm x 1.8mm
2525 [6363 Metric]
0.0159ohm
± 20%
6.86mm
6.47mm
1.8mm
1741338RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.57
Min: 100 / Mult: 1
820nH
8A
Shielded
17A
IHLP-2525AH-01 Series
-
2525 [6363 Metric]
0.0159ohm
± 20%
6.86mm
6.47mm
1.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account