ex VAT

SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.20
10+
£0.99
50+
£0.90
200+
£0.81
400+
£0.80
Min: 1 / Mult: 1
5.6µH
9.4A
Shielded
8.6A
MPL-AL Series
6.6mm x 6.4mm x 5.8mm
0.0158ohm
± 20%
6.6mm
6.4mm
5.8mm
3501830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.99
50+
£0.90
200+
£0.81
400+
£0.80
Min: 10 / Mult: 1
5.6µH
9.4A
Shielded
8.6A
MPL-AL Series
6.6mm x 6.4mm x 5.8mm
0.0158ohm
± 20%
6.6mm
6.4mm
5.8mm
2289215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.86
50+
£2.33
100+
£2.23
250+
£1.83
500+
£1.14
Min: 1 / Mult: 1
1.5µH
9.1A
Shielded
4.1A
XFL4020 Series
-
0.0158ohm
± 20%
4mm
4mm
2.1mm
2289215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.23
250+
£1.83
500+
£1.14
Min: 100 / Mult: 1
1.5µH
9.1A
Shielded
4.1A
XFL4020 Series
-
0.0158ohm
± 20%
4mm
4mm
2.1mm
3582999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.93
10+
£2.70
50+
£2.47
100+
£2.11
200+
£1.97
Min: 1 / Mult: 1
11µH
6.9A
Shielded
5.3A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
0.0158ohm
± 20%
10.2mm
10.2mm
6.4mm
2901784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.92
50+
£0.66
250+
£0.57
500+
£0.54
1500+
£0.50
More Pricing...
Min: 5 / Mult: 5
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
2901784RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.66
250+
£0.57
500+
£0.54
1500+
£0.50
3000+
£0.47
Min: 100 / Mult: 5
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
-
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
3582999RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.11
200+
£1.97
Min: 100 / Mult: 1
11µH
6.9A
Shielded
5.3A
WE-PDF Series
-
0.0158ohm
± 20%
10.2mm
10.2mm
6.4mm
2906422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
10+
£1.11
25+
£1.06
50+
£0.98
100+
£0.88
More Pricing...
Min: 1 / Mult: 1
10µH
11A
Shielded
15A
PA4343.XXXANLT Series
13.5mm x 12.6mm x 6.2mm
0.0158ohm
± 20%
13.5mm
12.6mm
6.2mm
3919566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.60
10+
£1.52
25+
£1.40
50+
£1.27
100+
£1.14
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.84A
Shielded
9.5A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0158ohm
± 30%
12.5mm
12.5mm
7.5mm
3677583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.97
5+
£2.76
10+
£2.55
25+
£2.50
50+
£2.47
More Pricing...
Min: 1 / Mult: 1
22µH
16A
Shielded
20A
SRP1510CA Series
-
0.0158ohm
± 20%
16.5mm
15.5mm
9.7mm
3677583RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.47
150+
£2.44
Min: 100 / Mult: 1
22µH
16A
Shielded
20A
SRP1510CA Series
-
0.0158ohm
± 20%
16.5mm
15.5mm
9.7mm
4209937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
£0.61
Min: 750 / Mult: 750
5.6µH
10A
Shielded
9A
ASPIAIG-F6060 Series
-
0.0158ohm
± 20%
6.6mm
6.4mm
5.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account