ex VAT

SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.520
10+
£3.450
50+
£3.190
100+
£3.060
200+
£2.670
More Pricing...
Min: 1 / Mult: 1
5.5µH
10A
Shielded
12A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
0.0103ohm
± 20%
10.5mm
10.2mm
4.7mm
1636208RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£3.060
200+
£2.670
700+
£2.270
Min: 100 / Mult: 1
5.5µH
10A
Shielded
12A
WE-HCI Series
-
0.0103ohm
± 20%
10.5mm
10.2mm
4.7mm
4728838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.580
50+
£1.150
100+
£1.120
250+
£1.080
500+
£1.020
More Pricing...
Min: 1 / Mult: 1
2.2µH
19.2A
Shielded
17.7A
WE-XHMI Series
-
0.0103ohm
± 20%
6.6mm
6.4mm
3.1mm
2842204

RoHS

Date/Lot Code

Each
1+
£7.250
10+
£6.990
20+
£6.850
Min: 1 / Mult: 1
68µH
17A
Shielded
10.6A
WE-HCF Series
28mm x 25mm x 20.5mm
0.0103ohm
± 20%
28mm
25mm
20.5mm
2362576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.420
10+
£1.170
50+
£1.020
100+
£0.943
200+
£0.886
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.7A
Shielded
11.4A
CLF-D Series
12.5mm x 12.1mm x 5.5mm
0.0103ohm
± 30%
12.5mm
12.1mm
5.5mm
2360989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.560
10+
£0.533
50+
£0.505
100+
£0.478
200+
£0.450
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.7A
Shielded
11.4A
CLF Series
12.5mm x 12.1mm x 5.5mm
0.0103ohm
± 30%
12.5mm
12.1mm
5.5mm
2360989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.533
50+
£0.505
100+
£0.478
200+
£0.450
500+
£0.423
More Pricing...
Min: 10 / Mult: 1
3.3µH
5.7A
Shielded
11.4A
CLF Series
-
0.0103ohm
± 30%
12.5mm
12.1mm
5.5mm
2362576RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.943
200+
£0.886
500+
£0.828
Min: 100 / Mult: 1
3.3µH
5.7A
Shielded
11.4A
CLF-D Series
-
0.0103ohm
± 30%
12.5mm
12.1mm
5.5mm
3353487

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£0.435
Min: 1000 / Mult: 1000
1.5µH
8.2A
Shielded
8A
FDVE0640 Series
7.4mm x 6.7mm x 4mm
0.0103ohm
± 20%
7.4mm
6.7mm
4mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account