ex VAT

SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.79
10+
£1.47
50+
£1.29
100+
£1.11
200+
£1.09
Min: 1 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
3501862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
200+
£1.09
Min: 100 / Mult: 1
1.8µH
20A
Shielded
29A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
0.0037ohm
± 20%
13.5mm
12.6mm
6.2mm
1636225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.65
5+
£4.23
10+
£4.15
25+
£3.91
50+
£3.67
More Pricing...
Min: 1 / Mult: 1
5.6µH
19A
Shielded
33A
WE-HCI Series
-
0.0037ohm
± 20%
18.3mm
18.2mm
8.9mm
1848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.78
10+
£1.72
50+
£1.64
100+
£1.57
200+
£1.44
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.5A
Shielded
22A
WE-HCC Series
-
0.0037ohm
± 20%
10.9mm
10mm
9.3mm
1636189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.82
50+
£2.55
100+
£2.45
250+
£2.37
500+
£2.29
More Pricing...
Min: 1 / Mult: 1
520nH
14A
Shielded
20A
WE-HCI Series
-
0.0037ohm
± 20%
6.9mm
6.9mm
3mm
1848248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.57
200+
£1.44
400+
£1.31
Min: 100 / Mult: 1
2.2µH
16.5A
Shielded
22A
WE-HCC Series
-
0.0037ohm
± 20%
10.9mm
10mm
9.3mm
1636225RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.67
150+
£3.50
Min: 100 / Mult: 1
5.6µH
19A
Shielded
33A
WE-HCI Series
-
0.0037ohm
± 20%
18.3mm
18.2mm
8.9mm
1636189RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.45
250+
£2.37
500+
£2.29
1500+
£2.00
Min: 100 / Mult: 1
520nH
14A
Shielded
20A
WE-HCI Series
-
0.0037ohm
± 20%
6.9mm
6.9mm
3mm
3287925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.47
250+
£1.19
500+
£1.12
1000+
£0.95
Min: 100 / Mult: 1
2.2µH
25.4A
Shielded
32A
MPXV Series
-
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
3287925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.05
10+
£1.69
50+
£1.47
250+
£1.19
500+
£1.12
More Pricing...
Min: 1 / Mult: 1
2.2µH
25.4A
Shielded
32A
MPXV Series
-
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
3953402RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£3.12
200+
£2.74
500+
£2.35
Min: 100 / Mult: 1
2.2µH
13A
Shielded
26.45A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
0.0037ohm
± 20%
8.8mm
8.3mm
6.8mm
3953402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.47
10+
£3.76
50+
£3.31
100+
£3.12
200+
£2.74
More Pricing...
Min: 1 / Mult: 1
2.2µH
13A
Shielded
26.45A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
0.0037ohm
± 20%
8.8mm
8.3mm
6.8mm
4360130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£2.48
Min: 100 / Mult: 1
2.3µH
17.5A
Shielded
17A
WE-HCI
-
0.0037ohm
± 20%
13mm
12.8mm
4.7mm
4360130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.58
10+
£2.53
20+
£2.48
Min: 1 / Mult: 1
2.3µH
17.5A
Shielded
17A
WE-HCI
-
0.0037ohm
± 20%
13mm
12.8mm
4.7mm
4698123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.24
50+
£0.96
250+
£0.74
500+
£0.70
1000+
£0.66
More Pricing...
Min: 5 / Mult: 5
470nH
18A
Shielded
14A
SRP5030HMT Series
-
0.0037ohm
± 20%
5.6mm
5.2mm
2.8mm
3226985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.62
10+
£1.34
50+
£1.18
250+
£1.01
500+
£0.96
More Pricing...
Min: 1 / Mult: 1
2.2µH
25.4A
Shielded
32A
MPX Series
13.2mm x 12.5mm x 6.4mm
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
2493883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.07
10+
£0.91
50+
£0.83
200+
£0.65
400+
£0.60
More Pricing...
Min: 1 / Mult: 1
400nH
23A
Shielded
31A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
0.0037ohm
± 20%
7.3mm
6.6mm
4.8mm
2364547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.54
10+
£1.11
50+
£0.96
100+
£0.92
500+
£0.78
More Pricing...
Min: 1 / Mult: 1
220nH
14.1A
Shielded
10.2A
MPLCG Series
5.5mm x 5mm x 3mm
0.0037ohm
± 20%
5.5mm
5mm
3mm
2493883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.83
200+
£0.65
400+
£0.60
800+
£0.52
Min: 100 / Mult: 1
400nH
23A
Shielded
31A
SRP7050TA Series
-
0.0037ohm
± 20%
7.3mm
6.6mm
4.8mm
2364547RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.92
500+
£0.78
1000+
£0.73
Min: 100 / Mult: 5
220nH
14.1A
Shielded
10.2A
MPLCG Series
-
0.0037ohm
± 20%
5.5mm
5mm
3mm
3226985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.18
250+
£1.01
500+
£0.96
1000+
£0.89
Min: 100 / Mult: 1
2.2µH
25.4A
Shielded
32A
MPX Series
-
0.0037ohm
± 20%
13.2mm
12.5mm
6.4mm
2062880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.13
2+
£1.05
3+
£0.90
5+
£0.86
10+
£0.80
Min: 1 / Mult: 1
1.4µH
12A
Unshielded
15A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
2062880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.80
Min: 100 / Mult: 1
1.4µH
12A
Unshielded
15A
3800 Series
-
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account