ex VAT

SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.54
50+
£1.30
100+
£0.91
500+
£0.81
More Pricing...
Min: 1 / Mult: 1
680nH
18A
Shielded
16A
MPC Series
-
-
0.0022ohm
± 20%
8mm
6.7mm
5mm
3252986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.66
10+
£6.84
50+
£6.22
100+
£5.57
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
-
0.0022ohm
± 20%
22.5mm
22mm
13mm
2364570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.91
500+
£0.81
1000+
£0.75
Min: 100 / Mult: 5
680nH
18A
Shielded
16A
MPC Series
-
-
0.0022ohm
± 20%
8mm
6.7mm
5mm
2808311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.47
50+
£3.94
100+
£3.75
200+
£3.42
320+
£3.35
Min: 10 / Mult: 1
4.7µH
44A
Shielded
34A
SRP2313AA Series
-
-
0.0022ohm
± 20%
23.5mm
22mm
12.6mm
2808311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.07
10+
£4.47
50+
£3.94
100+
£3.75
200+
£3.42
More Pricing...
Min: 1 / Mult: 1
4.7µH
44A
Shielded
34A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
-
0.0022ohm
± 20%
23.5mm
22mm
12.6mm
3677487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.98
10+
£0.87
50+
£0.70
100+
£0.62
200+
£0.60
Min: 1 / Mult: 1
680nH
23A
Shielded
31A
SRP1038AA Series
-
-
0.0022ohm
± 20%
11mm
10mm
3.8mm
3677487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
200+
£0.60
Min: 100 / Mult: 1
680nH
23A
Shielded
31A
SRP1038AA Series
-
-
0.0022ohm
± 20%
11mm
10mm
3.8mm
3252986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.84
50+
£6.22
100+
£5.57
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
-
0.0022ohm
± 20%
22.5mm
22mm
13mm
3869831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.86
10+
£0.73
50+
£0.63
200+
£0.60
400+
£0.57
More Pricing...
Min: 1 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
-
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
3869831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.86
10+
£0.73
50+
£0.63
200+
£0.60
400+
£0.57
More Pricing...
Min: 1 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
-
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
4144799RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.14
200+
£1.98
500+
£1.82
Min: 100 / Mult: 1
1µH
25A
Shielded
41.4A
SPM-VT-D Series
-
-
0.0022ohm
± 20%
13mm
12.5mm
6.5mm
4144799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.55
10+
£2.76
50+
£2.31
100+
£2.14
200+
£1.98
More Pricing...
Min: 1 / Mult: 1
1µH
25A
Shielded
41.4A
SPM-VT-D Series
-
-
0.0022ohm
± 20%
13mm
12.5mm
6.5mm
3953369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£3.08
300+
£2.66
Min: 100 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
-
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
3953369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.94
10+
£3.59
25+
£3.46
50+
£3.32
100+
£3.08
More Pricing...
Min: 1 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
-
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
4360156RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£3.64
Min: 100 / Mult: 1
2.2µH
16A
Shielded
34A
WE-XHMI
-
-
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
4360156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.95
10+
£3.80
20+
£3.64
Min: 1 / Mult: 1
2.2µH
16A
Shielded
34A
WE-XHMI
-
-
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
3501861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.09
10+
£1.97
50+
£1.62
100+
£1.49
200+
£1.39
Min: 1 / Mult: 1
1.2µH
24A
Shielded
37A
MPL-AY Series
-
-
0.0022ohm
± 20%
13.5mm
12.6mm
6.2mm
1289485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
10+
£1.15
Min: 1 / Mult: 1
600nH
29A
Shielded
51A
IHLP-5050CE-01 Series
-
-
0.0022ohm
± 20%
13.2mm
12.9mm
3.5mm
1289485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.15
Min: 100 / Mult: 1
600nH
29A
Shielded
51A
IHLP-5050CE-01 Series
-
-
0.0022ohm
± 20%
13.2mm
12.9mm
3.5mm
3501861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.49
200+
£1.39
Min: 100 / Mult: 1
1.2µH
24A
Shielded
37A
MPL-AY Series
-
-
0.0022ohm
± 20%
13.5mm
12.6mm
6.2mm
3287971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.85
50+
£7.84
100+
£7.28
250+
£6.79
500+
£6.65
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
-
-
0.0022ohm
± 20%
22.5mm
22mm
13mm
3018823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.61
10+
£3.41
25+
£3.21
50+
£3.01
100+
£2.58
More Pricing...
Min: 1 / Mult: 1
330nH
31.8A
Shielded
30A
XEL6060 Series
6.56mm x 6.36mm x 6.1mm
-
0.0022ohm
± 20%
6.56mm
6.36mm
6.1mm
3287971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.63
10+
£8.85
50+
£7.84
100+
£7.28
250+
£6.79
More Pricing...
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
-
-
0.0022ohm
± 20%
22.5mm
22mm
13mm
2627666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.61
10+
£1.33
50+
£1.16
100+
£1.09
200+
£1.02
More Pricing...
Min: 1 / Mult: 1
220nH
18A
Unshielded
35A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0022ohm
± 30%
10.4mm
10.4mm
5.6mm
2364575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.06
10+
£1.75
50+
£1.48
100+
£1.21
500+
£1.10
More Pricing...
Min: 1 / Mult: 1
1.5µH
21A
Shielded
21A
MPCH Series
-
-
0.0022ohm
± 20%
14.3mm
12.5mm
5mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account