ex VAT

SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2219307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.279
10+
£0.228
50+
£0.208
100+
£0.188
200+
£0.175
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
Shielded
40MHz
3A
3A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
2219307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.188
200+
£0.175
500+
£0.162
Min: 100 / Mult: 1
4.7µH
2A
Shielded
40MHz
3A
3A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
2871427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.198
50+
£0.165
250+
£0.136
500+
£0.124
1500+
£0.112
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
-
3A
4.4A
DFE201210U Series
2mm x 1.2mm x 1mm
-
0.042ohm
± 20%
Iron
2mm
1.2mm
1mm
2871528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.367
Min: 1 / Mult: 1
8.2µH
-
Shielded
-
3A
3.2A
DS75LC Series
7.3mm x 7.3mm x 5mm
-
0.042ohm
± 30%
Ferrite
7.6mm
7.6mm
5mm
2871419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.324
50+
£0.226
250+
£0.179
500+
£0.163
1500+
£0.147
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
-
3A
4.5A
DFE252008U Series
2.5mm x 2mm x 0.8mm
-
0.038ohm
± 20%
Iron
2.5mm
2mm
0.8mm
3227892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.418
10+
£0.330
50+
£0.277
100+
£0.257
200+
£0.250
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.2A
Shielded
70MHz
3A
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
Ferrite
5mm
5mm
2mm
3227892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.257
200+
£0.250
500+
£0.243
Min: 100 / Mult: 1
1.5µH
4.2A
Shielded
70MHz
3A
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
Ferrite
5mm
5mm
2mm
2871471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.408
50+
£0.297
Min: 5 / Mult: 5
470nH
-
Shielded
-
3A
-
DFE201208S Series
2mm x 1.2mm x 0.8mm
-
0.042ohm
± 20%
Iron
2mm
1.2mm
0.8mm
2871465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.440
50+
£0.286
250+
£0.240
500+
£0.194
1500+
£0.185
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
-
3A
-
DFE322512F Series
3.2mm x 2.5mm x 1.2mm
-
0.048ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account