ex VAT

SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.205
50+
£0.167
250+
£0.138
500+
£0.126
1500+
£0.113
More Pricing...
Min: 5 / Mult: 5
240nH
-
Shielded
-
3.8A
6.5A
DFE201210U Series
2mm x 1.2mm x 1mm
0805 [2012 Metric]
0.025ohm
± 20%
Iron
2mm
1.2mm
1mm
2871464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.365
50+
£0.300
250+
£0.247
500+
£0.225
1500+
£0.203
More Pricing...
Min: 5 / Mult: 5
1µH
-
Shielded
-
3.8A
4.8A
DFE322512F Series
3.2mm x 2.5mm x 1.2mm
-
0.032ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
2871489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.252
50+
£0.209
250+
£0.172
Min: 5 / Mult: 5
330nH
-
Shielded
-
3.8A
4.5A
DFE201612P_D Series
2mm x 1.6mm x 1.2mm
-
0.026ohm
± 20%
Iron
2mm
1.6mm
1.2mm
1515527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
350+
£0.908
Min: 350 / Mult: 350
1.5µH
3.8A
Shielded
110MHz
3.8A
-
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.016ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
2219305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.160
Min: 500 / Mult: 500
2.7µH
2.5A
Shielded
50MHz
3.8A
3.8A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.035ohm
± 30%
Ferrite
5mm
5mm
2mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account