XAL5030 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.15 10+ £2.85 50+ £2.55 100+ £2.07 200+ £2.01 | Min: 1 / Mult: 1 | 3.3µH | 8.1A | Shielded | 8.7A | XAL5030 Series | - | 0.0233ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.13 10+ £2.90 50+ £2.67 100+ £1.84 200+ £1.50 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 9.7A | Shielded | 9.2A | XAL5030 Series | - | 0.0145ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.84 200+ £1.50 400+ £1.16 | Min: 100 / Mult: 1 | 2.2µH | 9.7A | Shielded | 9.2A | XAL5030 Series | - | 0.0145ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.36 10+ £2.30 50+ £2.25 100+ £2.19 200+ £2.13 More Pricing... | Min: 1 / Mult: 1 | 1.2µH | 11.1A | Shielded | 12.5A | XAL5030 Series | 5.48mm x 5.28mm x 3.1mm | 0.0094ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.07 200+ £2.01 | Min: 100 / Mult: 1 | 3.3µH | 8.1A | Shielded | 8.7A | XAL5030 Series | - | 0.0233ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £2.25 100+ £2.19 200+ £2.13 400+ £1.16 | Min: 100 / Mult: 1 | 1.2µH | 11.1A | Shielded | 12.5A | XAL5030 Series | - | 0.0094ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.46 10+ £1.65 50+ £1.37 100+ £1.26 200+ £1.15 More Pricing... | Min: 1 / Mult: 1 | 330nH | 19.2A | Shielded | 26A | XAL5030 Series | 5.48mm x 5.28mm x 3.1mm | 0.00352ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.26 200+ £1.15 400+ £0.82 2000+ £0.78 | Min: 100 / Mult: 1 | 330nH | 19.2A | Shielded | 26A | XAL5030 Series | - | 0.00352ohm | ± 20% | 5.48mm | 5.28mm | 3.1mm |