MPX Series SMD Power Inductors:
446 Products FoundKEMET MPX Metal Composite Inductors
The metal composite core of these inductors has high saturation characteristics maintaining function in rush current mode and characterized by temperature stable inductance. Typical applications include consumer and commercial power applications such as high frequency DC- DC converters, wideband gap applications, PCs servers point of loads (POL) and more
- Metal composite powder
- Inductance range from 0.10 to 47.00 µH
- Rated current range from 2.0 – 35.4 A
- Low magnetic flux leakage
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.02 10+ £0.98 50+ £0.94 100+ £0.73 | Min: 1 / Mult: 1 | 2.2µH | 8.7A | Shielded | 9A | MPX Series | 7mm x 6.5mm x 3mm | - | 0.0183ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.67 | Min: 100 / Mult: 1 | 6.8µH | 7.3A | Shielded | 9A | MPX Series | 8.65mm x 8mm x 4mm | - | 0.0334ohm | ± 20% | 8.65mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.95 10+ £0.81 50+ £0.71 100+ £0.67 | Min: 1 / Mult: 1 | 6.8µH | 7.3A | Shielded | 9A | MPX Series | 8.65mm x 8mm x 4mm | - | 0.0334ohm | ± 20% | 8.65mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.73 | Min: 100 / Mult: 1 | 2.2µH | 8.7A | Shielded | 9A | MPX Series | 7mm x 6.5mm x 3mm | - | 0.0183ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.80 10+ £2.44 50+ £2.32 | Min: 1 / Mult: 1 | 6.8µH | 9.4A | Shielded | 14A | MPX Series | - | - | 0.0217ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.00 10+ £0.85 50+ £0.74 100+ £0.70 | Min: 1 / Mult: 1 | 470nH | 18.7A | Shielded | 21A | MPX Series | - | - | 0.004ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.07 10+ £0.91 50+ £0.78 100+ £0.65 | Min: 1 / Mult: 1 | 330nH | 13.4A | Shielded | 16A | MPX Series | 5.3mm x 5mm x 2mm | - | 0.0062ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.17 10+ £1.00 50+ £0.87 100+ £0.83 600+ £0.74 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 5.2A | Shielded | 5.5A | MPX Series | - | - | 0.0509ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.00 10+ £0.85 50+ £0.74 | Min: 1 / Mult: 1 | 10µH | 2.2A | Shielded | 3.5A | MPX Series | - | - | 0.2228ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.21 10+ £1.03 50+ £0.90 100+ £0.86 600+ £0.76 More Pricing... | Min: 1 / Mult: 1 | 15µH | 5.7A | Shielded | 8.5A | MPX Series | - | - | 0.0512ohm | ± 20% | 10.8mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.67 10+ £3.02 50+ £2.42 100+ £2.21 500+ £1.88 More Pricing... | Min: 1 / Mult: 1 | 10µH | 14.5A | Shielded | 16.5A | MPX Series | 17mm x 17.1mm x 7mm | - | 0.0122ohm | ± 20% | 17mm | 17.1mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.24 10+ £1.04 50+ £0.90 100+ £0.79 | Min: 1 / Mult: 1 | 1µH | 21.1A | Shielded | 29A | MPX Series | 10.8mm x 10mm x 4mm | - | 0.0038ohm | ± 20% | 10.8mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.07 10+ £2.53 50+ £2.27 | Min: 1 / Mult: 1 | 22µH | 10.5A | Shielded | 12A | MPX Series | - | - | 0.0229ohm | ± 20% | 17mm | 17.1mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.05 10+ £0.88 50+ £0.77 100+ £0.73 | Min: 1 / Mult: 1 | 220nH | 32.7A | Shielded | 60A | MPX Series | 10.8mm x 10mm x 4mm | - | 0.0016ohm | ± 20% | 10.8mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.44 10+ £2.13 50+ £2.02 250+ £1.80 500+ £1.67 More Pricing... | Min: 1 / Mult: 1 | 1µH | 32.2A | Shielded | 45A | MPX Series | - | - | 0.0023ohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.00 10+ £0.90 50+ £0.74 100+ £0.71 600+ £0.63 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 2.9A | Shielded | 4A | MPX Series | - | 2020 [5050 Metric] | 0.1305ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.95 10+ £0.81 50+ £0.71 100+ £0.62 | Min: 1 / Mult: 1 | 3.3µH | 4.1A | Shielded | 5.5A | MPX Series | 5.3mm x 5mm x 2mm | - | 0.0642ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.00 10+ £0.85 50+ £0.74 100+ £0.70 | Min: 1 / Mult: 1 | 100nH | 18.9A | Shielded | 40A | MPX Series | 7mm x 6.5mm x 1.8mm | - | 0.0028ohm | ± 20% | 7mm | 6.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.00 10+ £0.85 50+ £0.74 100+ £0.70 | Min: 1 / Mult: 1 | 680nH | 18.8A | Shielded | 17A | MPX Series | 7mm x 6.5mm x 5mm | - | 0.0041ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.44 10+ £1.12 50+ £0.94 100+ £0.80 600+ £0.67 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 11.2A | Shielded | 10A | MPX Series | 7mm x 6.5mm x 5mm | - | 0.0116ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.00 10+ £0.87 50+ £0.74 100+ £0.65 | Min: 1 / Mult: 1 | 680nH | 9.5A | Shielded | 11A | MPX Series | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | 0.0122ohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.44 10+ £2.13 50+ £2.02 250+ £1.88 500+ £1.84 More Pricing... | Min: 1 / Mult: 1 | 470nH | 34.8A | Shielded | 55A | MPX Series | 13.2mm x 12.5mm x 5mm | - | 0.0018ohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.44 10+ £2.13 50+ £2.02 | Min: 1 / Mult: 1 | 1.5µH | 24.2A | Shielded | 32A | MPX Series | 13.2mm x 12.5mm x 5mm | - | 0.0036ohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.38 10+ £2.07 50+ £1.97 | Min: 1 / Mult: 1 | 4.7µH | 10.9A | Shielded | 17.5A | MPX Series | 13.2mm x 12.5mm x 3.5mm | - | 0.0164ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.62 10+ £1.34 50+ £1.18 250+ £1.01 500+ £0.94 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 17.1A | Shielded | 19.5A | MPX Series | - | - | 0.0082ohm | ± 20% | 13.2mm | 12.5mm | 6.4mm |