LQH2HPZ_GR Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.23 250+ £0.21 500+ £0.18 1500+ £0.18 3000+ £0.17 | Min: 100 / Mult: 5 | 15µH | 560mA | Semishielded | 570mA | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | 1008 [2520 Metric] | 1.11ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ £0.31 50+ £0.23 250+ £0.21 500+ £0.18 1500+ £0.18 More Pricing... | Min: 5 / Mult: 5 | 15µH | 560mA | Semishielded | 570mA | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | 1008 [2520 Metric] | 1.11ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 2.2µH | 1.47A | Semishielded | 1.55A | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.1608ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.15 | Min: 3000 / Mult: 3000 | 1.5µH | 1.85A | Semishielded | 1.7A | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.1044ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 680nH | 2.33A | Semishielded | 2.43A | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.066ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 6.8µH | 860mA | Semishielded | 830mA | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.474ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 4.7µH | 1A | Semishielded | 1.09A | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.36ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 470nH | 2.52A | Semishielded | 2.9A | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.054ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 10µH | 710mA | Semishielded | 700mA | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 0.672ohm | ± 20% | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.16 | Min: 3000 / Mult: 3000 | 22µH | 430mA | Semishielded | 460mA | LQH2HPZ_GR Series | 2.5mm x 2mm x 0.9mm | - | 1.632ohm | ± 20% | 2.5mm | 2mm | 0.9mm |