ex VAT

Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635796

RoHS

Date/Lot Code

Each
1+
£0.821
5+
£0.750
10+
£0.718
25+
£0.694
50+
£0.670
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
4.2A
5A
0.04ohm
± 20%
1635805

RoHS

Date/Lot Code

Each
1+
£1.440
50+
£1.290
100+
£1.240
250+
£1.200
500+
£1.150
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
2µH
Unshielded
2.5A
5A
0.011ohm
± 25%
3373468

RoHS

Each
1+
£0.299
5+
£0.272
10+
£0.245
25+
£0.207
50+
£0.190
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
-
4A
5A
0.022ohm
± 20%
3290993

RoHS

Each
1+
£1.070
10+
£0.882
50+
£0.765
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.3A
5A
0.08ohm
± 10%
3551766

RoHS

Date/Lot Code

Each
1+
£1.480
50+
£1.340
100+
£1.330
250+
£1.320
500+
£1.260
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
2µH
Unshielded
4A
5A
0.011ohm
± 25%
2526936

RoHS

Date/Lot Code

Each
1+
£2.280
5+
£1.960
10+
£1.670
25+
£1.540
50+
£1.330
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
15µH
Shielded
6.9A
5A
0.022ohm
± 15%
2457793

RoHS

Date/Lot Code

Each
1+
£1.790
5+
£1.320
10+
£1.150
25+
£1.020
50+
£0.908
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
15µH
Unshielded
5.4A
5A
0.028ohm
± 10%
2457705

RoHS

Date/Lot Code

Each
1+
£1.420
5+
£1.050
10+
£0.918
25+
£0.812
50+
£0.723
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
3.3µH
Unshielded
5.97A
5A
0.017ohm
± 20%
2066871

RoHS

Each
1+
£1.900
10+
£1.610
50+
£1.460
100+
£1.430
500+
£1.380
Min: 1 / Mult: 1
WE-TIS Series
6.8µH
Shielded
6.4A
5A
0.0139ohm
± 20%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account