ex VAT

600mA Radial Leaded Power Inductors:

12 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211759

RoHS

Date/Lot Code

Each
1+
£1.940
5+
£1.900
10+
£1.850
20+
£1.810
40+
£1.760
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
3760486

RoHS

Date/Lot Code

Each
1+
£3.340
10+
£3.220
20+
£3.160
Min: 1 / Mult: 1
1400 Series
10mH
Unshielded
600mA
600mA
2.6ohm
± 10%
2211746

RoHS

Date/Lot Code

Each
1+
£1.780
5+
£1.740
10+
£1.700
25+
£1.640
50+
£1.580
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
600mA
400mA
1.3ohm
± 10%
3291069

RoHS

Each
1+
£0.822
10+
£0.698
50+
£0.675
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
600mA
1.3A
0.82ohm
± 10%
3812917

RoHS

Date/Lot Code

Each
1+
£1.030
5+
£0.977
10+
£0.923
20+
£0.873
40+
£0.823
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
600mA
550mA
1.55ohm
± 5%
4360201

RoHS

Date/Lot Code

Each
1+
£1.040
10+
£0.980
100+
£0.808
500+
£0.807
1000+
£0.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
600mA
1A
1.2ohm
± 10%
2114368

RoHS

Date/Lot Code

Each
1+
£1.100
5+
£1.080
10+
£1.030
25+
£0.997
50+
£0.964
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
600mA
900mA
1.32ohm
± 10%
2526886

RoHS

Date/Lot Code

Each
1+
£2.340
5+
£1.600
10+
£1.510
25+
£1.250
50+
£1.080
More Pricing...
Min: 1 / Mult: 1
RFS1113 Series
1mH
Shielded
600mA
510mA
1.89ohm
± 20%
3011801

RoHS

Date/Lot Code

Each
10+
£0.723
50+
£0.619
300+
£0.548
600+
£0.533
1200+
£0.430
More Pricing...
Min: 10 / Mult: 10
SBCP Series
68µH
Unshielded
600mA
600mA
0.397ohm
± 10%
1749241

RoHS

Each
1+
£1.700
10+
£1.160
50+
£0.835
Min: 1 / Mult: 1
ELC-18B Series
3.3mH
Unshielded
600mA
-
1.4ohm
± 10%
1749196

RoHS

Date/Lot Code

Each
500+
£0.439
Min: 500 / Mult: 500
ELC-16B Series
1.8mH
Unshielded
600mA
-
1.22ohm
± 10%
1749149

RoHS

Date/Lot Code

Each
500+
£0.433
Min: 500 / Mult: 500
ELC-12D Series
2.2mH
-
600mA
-
1.5ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account