ex VAT

350mA Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848274

RoHS

Each
1+
£0.72
10+
£0.70
50+
£0.67
100+
£0.62
200+
£0.59
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
350mA
400mA
2.4ohm
± 10%
1864392

RoHS

Date/Lot Code

Each
5+
£0.55
50+
£0.32
250+
£0.20
500+
£0.19
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
1.5mH
Unshielded
350mA
-
3ohm
± 10%
1864389

RoHS

Date/Lot Code

Each
5+
£0.49
50+
£0.29
250+
£0.21
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
680µH
-
350mA
-
1.4ohm
± 10%
2725269

RoHS

Date/Lot Code

Each
1+
£0.45
5+
£0.44
10+
£0.37
25+
£0.36
50+
£0.34
More Pricing...
Min: 1 / Mult: 1
RLB Series
1mH
Unshielded
350mA
290mA
2.9ohm
± 10%
2526900

RoHS

Date/Lot Code

Each
1+
£2.14
5+
£1.80
10+
£1.46
25+
£1.34
50+
£1.18
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
10mH
Shielded
350mA
280mA
6.55ohm
± 10%
2062678

RoHS

Date/Lot Code

Each
1+
£0.27
5+
£0.27
10+
£0.26
25+
£0.26
50+
£0.26
More Pricing...
Min: 1 / Mult: 1
1100R Series
100µH
Unshielded
350mA
350mA
1.1ohm
± 10%
3760532

RoHS

Date/Lot Code

Each
1+
£1.10
5+
£1.09
10+
£1.07
20+
£1.06
40+
£1.05
Min: 1 / Mult: 1
1900R Series
4.7mH
Unshielded
350mA
-
3.5ohm
± 10%
2211716

RoHS

Date/Lot Code

Each
1+
£0.77
5+
£0.76
10+
£0.72
25+
£0.69
50+
£0.67
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
350mA
600mA
1.4ohm
± 10%
2457823

RoHS

Date/Lot Code

Each
1+
£1.52
5+
£1.32
10+
£1.13
25+
£0.94
50+
£0.92
Min: 1 / Mult: 1
RFB1010 Series
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
4203898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.70
10+
£0.58
50+
£0.55
100+
£0.52
200+
£0.50
More Pricing...
Min: 1 / Mult: 1
RLB1112V4 Series
2.2mH
Unshielded
350mA
330mA
2.75ohm
± 5%
4360197

RoHS

Date/Lot Code

Each
1+
£1.83
10+
£1.75
100+
£1.45
500+
£1.43
1000+
£1.32
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1mH
Shielded
350mA
250mA
2.3ohm
± 10%
3290986

RoHS

Date/Lot Code

Each
1+
£1.25
10+
£1.03
50+
£0.94
100+
£0.84
500+
£0.83
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
350mA
730mA
2.63ohm
± 10%
3373470

RoHS

Date/Lot Code

Each
1+
£0.35
5+
£0.32
10+
£0.29
25+
£0.26
50+
£0.22
More Pricing...
Min: 1 / Mult: 1
RLB Series
820µH
-
350mA
-
1.8ohm
± 10%
1869793

RoHS

Date/Lot Code

Each
1+
£1.10
5+
£1.08
10+
£1.03
25+
£1.00
50+
£0.96
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.8mH
Unshielded
350mA
380mA
3.3ohm
± 10%
2457855

RoHS

Date/Lot Code

Each
1+
£1.55
5+
£0.84
10+
£0.75
25+
£0.64
50+
£0.57
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
1.2mH
Unshielded
350mA
560mA
3.85ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account