ex VAT

2A Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864377

RoHS

Each
5+
£0.477
50+
£0.280
250+
£0.202
500+
£0.176
1000+
£0.158
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
33µH
Unshielded
2A
-
0.06ohm
± 10%
1077026

RoHS

Date/Lot Code

Each
1+
£2.050
3+
£2.040
5+
£2.030
10+
£2.020
20+
£2.010
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2A
2A
0.3ohm
± 10%
2211731

RoHS

Date/Lot Code

Each
1+
£1.690
5+
£1.650
10+
£1.610
20+
£1.520
40+
£1.420
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
2A
2.1A
0.18ohm
± 10%
2211704

RoHS

Date/Lot Code

Each
1+
£0.804
5+
£0.750
10+
£0.718
25+
£0.694
50+
£0.670
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
2A
2.5A
0.06ohm
± 10%
3518429

RoHS

Date/Lot Code

Each
1+
£0.688
5+
£0.626
10+
£0.583
25+
£0.555
50+
£0.529
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2A
2.3A
0.12ohm
± 10%
3291028

RoHS

Each
1+
£1.810
10+
£1.490
50+
£1.400
150+
£1.240
600+
£1.120
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
2A
3A
0.15ohm
± 10%
3290927

RoHS

Each
1+
£0.703
10+
£0.601
50+
£0.573
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
3291068

RoHS

Each
1+
£1.110
10+
£0.954
50+
£0.889
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2A
4.3A
0.09ohm
± 10%
2062692

RoHS

Date/Lot Code

Each
1+
£0.484
5+
£0.481
10+
£0.479
25+
£0.476
50+
£0.459
More Pricing...
Min: 1 / Mult: 1
1300R Series
22µH
Unshielded
2A
2A
0.07ohm
± 10%
3290886

RoHS

Each
10+
£0.422
50+
£0.411
100+
£0.347
500+
£0.319
1000+
£0.291
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
2A
2.1A
0.05ohm
± 20%
3290956

RoHS

Date/Lot Code

Each
10+
£0.649
50+
£0.472
300+
£0.406
600+
£0.386
1200+
£0.362
More Pricing...
Min: 10 / Mult: 10
SBC Series
22µH
Unshielded
2A
3.2A
0.07ohm
± 20%
3011736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.530
10+
£1.260
50+
£1.100
400+
£0.897
800+
£0.833
More Pricing...
Min: 1 / Mult: 1
SBCP Series
47µH
Unshielded
2A
4.4A
0.1ohm
± 20%
1929717

RoHS

Each
1+
£0.838
5+
£0.716
10+
£0.551
20+
£0.519
40+
£0.487
More Pricing...
Min: 1 / Mult: 1
RL622 Series
22µH
Unshielded
2A
-
0.07ohm
± 10%
2423483

RoHS

Date/Lot Code

Each
500+
£0.522
Min: 500 / Mult: 500
ELC-12E-L Series
47µH
Shielded
2A
-
0.048ohm
± 10%
1749106

RoHS

Date/Lot Code

Each
500+
£0.284
Min: 500 / Mult: 500
ELC-11D Series
68µH
Unshielded
2A
-
0.082ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account