ex VAT

10A Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
1
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635812

RoHS

Date/Lot Code

Each
1+
£1.50
5+
£1.49
10+
£1.48
25+
£1.41
50+
£1.34
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
10A
19A
0.0065ohm
± 25%
1635811

RoHS

Date/Lot Code

Each
1+
£1.45
5+
£1.44
10+
£1.43
25+
£1.36
50+
£1.29
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
2µH
Unshielded
10A
32A
0.0038ohm
± 25%
1635813

RoHS

Date/Lot Code

Each
1+
£1.51
3+
£1.50
5+
£1.49
10+
£1.48
20+
£1.41
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
10A
13A
0.0088ohm
± 25%
3380997

RoHS

Date/Lot Code

Each
1+
£4.37
3+
£4.22
5+
£4.08
10+
£3.93
20+
£3.85
Min: 1 / Mult: 1
WE-HIDA Series
8.2µH
Shielded
10A
17.5A
0.0062ohm
± 20%
3551773

RoHS

Date/Lot Code

Each
1+
£2.00
5+
£1.97
10+
£1.93
25+
£1.90
50+
£1.86
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
6µH
Unshielded
10A
19A
0.0065ohm
± 25%
3551772

RoHS

Date/Lot Code

Each
1+
£1.48
5+
£1.45
10+
£1.41
25+
£1.38
50+
£1.33
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
2µH
Unshielded
10A
32A
0.0038ohm
± 25%
3381010

RoHS

Date/Lot Code

Each
1+
£5.69
3+
£5.46
5+
£5.22
10+
£4.62
20+
£4.26
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
8.2µH
Shielded
10A
34A
0.007ohm
± 20%
3381011

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
£5.96
3+
£5.38
5+
£5.07
10+
£4.76
20+
£4.39
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
10µH
Shielded
10A
28A
0.007ohm
± 20%
3381013

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
£5.96
3+
£5.38
5+
£5.07
10+
£4.76
20+
£4.39
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
10A
12A
0.007ohm
± 20%
3381012

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
£5.96
3+
£5.38
5+
£5.07
10+
£4.76
20+
£4.39
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
15µH
Shielded
10A
18A
0.007ohm
± 20%
3381017

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
£7.80
10+
£6.41
20+
£6.28
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
10A
33A
0.0053ohm
± 20%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account