ex VAT

100mA Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333677

RoHS

Date/Lot Code

Each
1+
£0.41
5+
£0.38
10+
£0.34
25+
£0.30
50+
£0.28
More Pricing...
Min: 1 / Mult: 1
RLB Series
10mH
Unshielded
100mA
-
12ohm
± 10%
1077039

RoHS

Date/Lot Code

Each
1+
£0.46
5+
£0.46
10+
£0.46
20+
£0.45
40+
£0.45
More Pricing...
Min: 1 / Mult: 1
2200R Series
3.3mH
Unshielded
100mA
-
11ohm
± 10%
3011807

RoHS

Each
1+
£1.45
10+
£1.14
50+
£1.05
100+
£1.00
500+
£0.89
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10mH
Unshielded
100mA
150mA
19.1ohm
± 10%
3290904

RoHS

Each
1+
£1.05
10+
£0.86
50+
£0.78
100+
£0.70
Min: 1 / Mult: 1
SBC Series
2.7mH
Unshielded
100mA
130mA
11.6ohm
± 10%
2725283

RoHS

Each
1+
£0.71
5+
£0.65
10+
£0.58
25+
£0.54
50+
£0.53
More Pricing...
Min: 1 / Mult: 1
RLB Series
15mH
Unshielded
100mA
40mA
37ohm
± 10%
4065998

RoHS

Date/Lot Code

Each
1+
£1.10
5+
£1.08
10+
£1.06
25+
£1.02
50+
£0.99
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
15mH
Unshielded
100mA
150mA
60ohm
± 5%
2211754

RoHS

Date/Lot Code

Each
1+
£1.78
5+
£1.74
10+
£1.70
25+
£1.66
50+
£1.61
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
8.2mH
Shielded
100mA
50mA
14ohm
± 10%
2457868

RoHS

Date/Lot Code

Each
1+
£1.55
5+
£0.84
10+
£0.75
25+
£0.64
50+
£0.57
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
15mH
Unshielded
100mA
160mA
45.5ohm
± 10%
3373463

RoHS

Date/Lot Code

Each
1+
£0.25
10+
£0.20
50+
£0.18
200+
£0.17
400+
£0.15
More Pricing...
Min: 1 / Mult: 1
RLB Series
1.5mH
-
100mA
-
15ohm
± 10%
2457750

RoHS

Date/Lot Code

Each
1+
£1.42
5+
£1.05
10+
£0.92
25+
£0.81
50+
£0.72
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
18mH
Unshielded
100mA
50mA
56ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account