ex VAT

1.1A Radial Leaded Power Inductors:

23 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.310
10+
£1.140
50+
£1.000
100+
£0.920
Min: 1 / Mult: 1
SBCP Series
120µH
Unshielded
1.1A
1.4A
0.35ohm
± 10%
1864364

RoHS

Each
5+
£0.537
50+
£0.316
250+
£0.227
500+
£0.199
1000+
£0.177
More Pricing...
Min: 5 / Mult: 5
MCSCH855 Series
100µH
Unshielded
1.1A
-
1ohm
± 10%
2434811

RoHS

Date/Lot Code

Each
1+
£0.238
10+
£0.193
50+
£0.180
100+
£0.168
200+
£0.155
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
1.1A
-
0.07ohm
± 10%
2321766

RoHS

Date/Lot Code

Each
1+
£0.296
5+
£0.269
10+
£0.242
25+
£0.196
50+
£0.184
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
2211675

RoHS

Date/Lot Code

Each
1+
£1.260
5+
£1.240
10+
£1.210
25+
£1.200
50+
£1.150
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.1A
900mA
1ohm
± 10%
2211710

RoHS

Date/Lot Code

Each
1+
£0.799
5+
£0.758
10+
£0.718
25+
£0.694
50+
£0.670
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
1.1A
1.2A
0.3ohm
± 10%
3290985

RoHS

Date/Lot Code

Each
1+
£1.120
10+
£0.946
50+
£0.872
200+
£0.592
600+
£0.555
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.1A
2.3A
0.33ohm
± 10%
3011851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.700
10+
£1.640
50+
£1.360
100+
£1.200
500+
£1.040
More Pricing...
Min: 1 / Mult: 1
SBCP Series
82µH
Unshielded
1.1A
940mA
0.23ohm
± 10%
3291055

RoHS

Each
1+
£0.795
10+
£0.783
50+
£0.754
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
3290905

RoHS

Each
10+
£0.364
50+
£0.351
250+
£0.301
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.1A
1.2A
0.18ohm
± 20%
3011727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.980
10+
£1.830
50+
£1.510
400+
£1.320
800+
£1.210
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
2211727

RoHS

Date/Lot Code

Each
1+
£1.380
5+
£1.350
10+
£1.310
20+
£1.230
40+
£1.160
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
1.1A
850mA
0.47ohm
± 10%
2543221

RoHS

Date/Lot Code

Each
1+
£1.490
5+
£1.420
10+
£1.310
20+
£1.220
40+
£1.190
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
1.1A
1.3A
0.46ohm
± 10%
3290941

RoHS

Date/Lot Code

Each
10+
£0.510
50+
£0.445
400+
£0.351
800+
£0.345
1200+
£0.339
More Pricing...
Min: 10 / Mult: 10
SBC Series
68µH
Unshielded
1.1A
1.2A
0.19ohm
± 10%
3291040

RoHS

Each
1+
£1.800
10+
£1.490
50+
£1.340
150+
£1.180
600+
£1.150
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
1.1A
1.6A
0.42ohm
± 10%
2457769

RoHS

Date/Lot Code

Each
1+
£1.930
5+
£1.330
10+
£1.250
25+
£1.040
50+
£0.920
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
330µH
Unshielded
1.1A
750mA
0.65ohm
± 10%
2457613

RoHS

Date/Lot Code

Each
1+
£1.510
10+
£0.730
25+
£0.645
50+
£0.580
100+
£0.514
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
390µH
Unshielded
1.1A
860mA
0.88ohm
± 10%
3011812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.390
10+
£1.150
50+
£0.996
100+
£0.946
500+
£0.863
More Pricing...
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
1.1A
1.6A
0.35ohm
± 10%
1749235

RoHS

Date/Lot Code

Each
1+
£2.230
10+
£1.530
50+
£1.010
100+
£0.958
200+
£0.906
Min: 1 / Mult: 1
ELC-18B Series
1mH
Unshielded
1.1A
-
0.39ohm
± 10%
1308460

RoHS

Each
1+
£1.110
10+
£0.666
50+
£0.537
100+
£0.477
200+
£0.424
More Pricing...
Min: 1 / Mult: 1
ELC-10D Series
220µH
Unshielded
1.1A
-
0.21ohm
± 10%
1749189

RoHS

Date/Lot Code

Each
500+
£0.439
Min: 500 / Mult: 500
ELC-16B Series
560µH
Unshielded
1.1A
-
0.38ohm
± 10%
1749115

RoHS

Date/Lot Code

Each
500+
£0.284
Min: 500 / Mult: 500
ELC-11D Series
270µH
Unshielded
1.1A
-
0.32ohm
± 10%
8094977

RoHS

Date/Lot Code

Each
1000+
£0.209
Min: 1000 / Mult: 1000
ELC-09D Series
56µH
Unshielded
1.1A
-
0.13ohm
± 10%
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account