ex VAT

3.9mH Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2725276

RoHS

Date/Lot Code

Each
1+
£0.377
5+
£0.343
10+
£0.308
25+
£0.302
Min: 1 / Mult: 1
RLB Series
3.9mH
Unshielded
185mA
80mA
14ohm
± 10%
4203874

RoHS

Each
1+
£9.770
5+
£8.910
10+
£8.040
20+
£7.740
40+
£7.440
More Pricing...
Min: 1 / Mult: 1
1140 Series
3.9mH
Unshielded
1.8A
3.3A
845mohm
± 10%
1890675

RoHS

Date/Lot Code

Each
1+
£1.350
5+
£1.320
10+
£1.290
20+
£1.210
40+
£1.130
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.9mH
Unshielded
280mA
250mA
4.8ohm
± 10%
2457822

RoHS

Date/Lot Code

Each
1+
£1.790
5+
£1.320
10+
£1.150
25+
£1.020
50+
£0.908
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
3.9mH
Unshielded
390mA
310mA
7ohm
± 10%
2457782

RoHS

Date/Lot Code

Each
1+
£1.930
5+
£1.330
10+
£1.250
25+
£1.040
50+
£0.920
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
3.9mH
Unshielded
310mA
220mA
8.9ohm
± 10%
2457895

RoHS

Date/Lot Code

Each
1+
£1.690
5+
£1.210
10+
£1.090
25+
£0.935
50+
£0.831
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
3.9mH
Unshielded
260mA
330mA
8.15ohm
± 10%
2457742

RoHS

Date/Lot Code

Each
1+
£1.330
5+
£1.180
10+
£1.030
25+
£0.875
50+
£0.723
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
3.9mH
Unshielded
160mA
120mA
13.1ohm
± 10%
1749125

RoHS

Each
1+
£0.714
10+
£0.610
50+
£0.415
100+
£0.372
200+
£0.337
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
3.9mH
Unshielded
290mA
-
4.5ohm
± 10%
1749086

RoHS

Date/Lot Code

Each
1000+
£0.357
Min: 1000 / Mult: 1000
ELC-10D Series
3.9mH
-
260mA
-
3.5ohm
± 10%
2457861

RoHS

Date/Lot Code

Each
1+
£0.754
5+
£0.692
10+
£0.630
25+
£0.590
50+
£0.550
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
3.9mH
Unshielded
200mA
330mA
11.5ohm
± 10%
8094934

RoHS

Date/Lot Code

Each
1+
£0.670
50+
£0.425
100+
£0.349
250+
£0.316
500+
£0.289
More Pricing...
Min: 1 / Mult: 1
ELC-09D Series
3.9mH
Unshielded
130mA
-
8ohm
± 10%
1749200

RoHS

Date/Lot Code

Each
500+
£0.439
Min: 500 / Mult: 500
ELC-16B Series
3.9mH
Unshielded
420mA
-
2.4ohm
± 10%
2309770

RoHS

Date/Lot Code

Each
1000+
£0.852
Min: 1000 / Mult: 1000
ELC-08D Series
3.9mH
Unshielded
140mA
-
4.9ohm
± 10%
1749242

RoHS

Date/Lot Code

Each
1+
£0.368
Min: 1 / Mult: 1
ELC-18B Series
3.9mH
Unshielded
570mA
-
1.5ohm
± 10%
1749152

RoHS

Each
1+
£0.419
10+
£0.395
50+
£0.372
100+
£0.348
200+
£0.324
Min: 1 / Mult: 1
ELC-12D Series
3.9mH
Unshielded
450mA
-
2.83ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account