ex VAT

Radial Leaded Power Inductors:

20 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.17
10+
£0.97
50+
£0.85
100+
£0.80
500+
£0.69
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
1864358

RoHS

Date/Lot Code

Each
5+
£0.78
50+
£0.47
250+
£0.34
500+
£0.30
1000+
£0.26
More Pricing...
Min: 5 / Mult: 5
MCSCH110 Series
68µH
-
2.1A
-
0.12ohm
± 10%
1635799

RoHS

Date/Lot Code

Each
1+
£0.82
5+
£0.76
10+
£0.72
25+
£0.69
50+
£0.67
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
1864378

RoHS

Date/Lot Code

Each
5+
£0.48
50+
£0.28
250+
£0.20
500+
£0.18
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
47µH
Unshielded
1.3A
-
0.12ohm
± 10%
2309242

RoHS

Date/Lot Code

Each
1+
£0.30
5+
£0.27
10+
£0.24
25+
£0.21
50+
£0.19
More Pricing...
Min: 1 / Mult: 1
RLB Series
33µH
Unshielded
1.7A
3.8A
0.12ohm
± 10%
1864379

RoHS

Each
5+
£0.47
50+
£0.28
250+
£0.20
500+
£0.17
1000+
£0.16
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
56µH
Unshielded
2.2A
-
0.12ohm
± 10%
3290936

RoHS

Date/Lot Code

Each
10+
£0.51
50+
£0.44
100+
£0.42
500+
£0.35
1000+
£0.34
More Pricing...
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.4A
1.4A
0.12ohm
± 10%
3518429

RoHS

Date/Lot Code

Each
1+
£0.69
5+
£0.63
10+
£0.58
25+
£0.56
50+
£0.53
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2A
2.3A
0.12ohm
± 10%
2457801

RoHS

Date/Lot Code

Each
1+
£1.64
5+
£1.12
10+
£1.05
25+
£0.87
50+
£0.77
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
2333675

RoHS

Date/Lot Code

Each
1+
£0.41
5+
£0.37
10+
£0.33
25+
£0.28
50+
£0.28
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1A
-
0.12ohm
± 10%
2457570

RoHS

Date/Lot Code

Each
1+
£1.52
10+
£0.74
25+
£0.60
50+
£0.56
100+
£0.52
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
33µH
Unshielded
2.9A
1.7A
0.12ohm
± 10%
3011739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.93
10+
£1.64
50+
£1.47
Min: 1 / Mult: 1
SBCP Series
68µH
Unshielded
1.8A
3.6A
0.12ohm
± 10%
3760499

RoHS

Date/Lot Code

Each
1+
£2.16
3+
£2.15
5+
£2.14
10+
£2.12
20+
£2.08
More Pricing...
Min: 1 / Mult: 1
1400 Series
330µH
Unshielded
3.3A
-
0.12ohm
± 10%
3373465

RoHS

Date/Lot Code

Each
1+
£0.23
10+
£0.19
50+
£0.16
100+
£0.16
200+
£0.14
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
-
-
700mA
0.12ohm
± 10%
3291002

RoHS

Date/Lot Code

Each
1+
£1.25
10+
£1.02
50+
£0.94
100+
£0.79
500+
£0.69
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.9A
3.6A
0.12ohm
± 10%
2457717

RoHS

Date/Lot Code

Each
1+
£1.42
5+
£1.05
10+
£0.92
25+
£0.81
50+
£0.72
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
33µH
Unshielded
2.13A
1.7A
0.12ohm
± 10%
2457760

RoHS

Date/Lot Code

Each
1+
£1.93
5+
£1.33
10+
£1.25
25+
£1.04
50+
£0.92
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
56µH
Unshielded
2.7A
1.8A
0.12ohm
± 10%
1749108

RoHS

Date/Lot Code

Each
1+
£1.11
10+
£0.63
50+
£0.55
100+
£0.42
200+
£0.40
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
100µH
Unshielded
1.8A
-
0.12ohm
± 10%
1749069

RoHS

Date/Lot Code

Each
1+
£1.14
10+
£0.64
50+
£0.55
100+
£0.46
200+
£0.41
More Pricing...
Min: 1 / Mult: 1
ELC-10D Series
120µH
Unshielded
1.6A
-
0.12ohm
± 10%
2423569

RoHS

Date/Lot Code

Each
500+
£1.34
Min: 500 / Mult: 500
ELC-18E-L Series
390µH
Shielded
1.8A
-
0.12ohm
± 10%
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account