ex VAT

35MHz Inductors, Chokes & Coils:

7 Products Found
Find a huge range of 35MHz Inductors, Chokes & Coils at Farnell® UK. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata, Bourns & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9358153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.218
10+
£0.172
50+
£0.165
100+
£0.143
200+
£0.140
Min: 1 / Mult: 1
4.7µH
35MHz
1ohm
315mA
-
1812 [4532 Metric]
CM45 Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
9358153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.143
200+
£0.140
Min: 100 / Mult: 1
4.7µH
35MHz
1ohm
315mA
-
1812 [4532 Metric]
CM45 Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2471655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.567
10+
£0.483
50+
£0.465
100+
£0.447
200+
£0.407
More Pricing...
Min: 1 / Mult: 1
4.7µH
35MHz
1ohm
315mA
-
1812 [4532 Metric]
WE-GF Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2471655RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.447
200+
£0.407
500+
£0.367
Min: 100 / Mult: 1
4.7µH
35MHz
1ohm
315mA
-
1812 [4532 Metric]
WE-GF Series
Unshielded
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
1404531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0886
Min: 2000 / Mult: 2000
3.9µH
35MHz
1.1ohm
290mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
1515442

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.190
Min: 2000 / Mult: 2000
3.9µH
35MHz
1.5ohm
125mA
1206 [3216 Metric]
1206 [3216 Metric]
LQH31MN_03 Series
Shielded
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
3354741

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.133
Min: 4000 / Mult: 4000
4.7µH
35MHz
0.3ohm
30mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_00 Series
Unshielded
± 30%
Ferrite
2mm
1.25mm
0.85mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account