ex VAT

290MHz Inductors, Chokes & Coils:

12 Products Found
Find a huge range of 290MHz Inductors, Chokes & Coils at Farnell® UK. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata, Sigmainductors - Te Connectivity & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.296
50+
£0.242
250+
£0.201
500+
£0.188
1000+
£0.175
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
1.75ohm
370mA
-
1008 [2520 Metric]
3650 Series
Unshielded
± 5%
-
2.92mm
2.79mm
2.13mm
2219348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.148
50+
£0.107
250+
£0.0877
500+
£0.0828
1000+
£0.0779
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
1.75ohm
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
Unshielded
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
1265592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.242
250+
£0.201
500+
£0.188
1000+
£0.175
2000+
£0.164
Min: 100 / Mult: 5
1µH
290MHz
1.75ohm
370mA
-
1008 [2520 Metric]
3650 Series
Unshielded
± 5%
-
2.92mm
2.79mm
2.13mm
2219348RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.107
250+
£0.0877
500+
£0.0828
1000+
£0.0779
2000+
£0.073
Min: 100 / Mult: 5
1µH
290MHz
1.75ohm
370mA
-
1008 [2520 Metric]
LQW2UAS_00 Series
Unshielded
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.152
250+
£0.118
500+
£0.107
1000+
£0.0954
2000+
£0.0913
Min: 100 / Mult: 5
1µH
290MHz
1.75ohm
370mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
Unshielded
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3227920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.224
50+
£0.152
250+
£0.118
500+
£0.107
1000+
£0.0954
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
1.75ohm
370mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
Unshielded
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
2066917

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.219
Min: 2000 / Mult: 2000
1µH
290MHz
1.7ohm
370mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
Unshielded
± 5%
Ferrite
2.6mm
2.1mm
1.7mm
3227918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.274
250+
£0.213
500+
£0.187
1000+
£0.161
2000+
£0.154
Min: 100 / Mult: 5
1µH
290MHz
1.75ohm
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
Unshielded
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3357684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.152
Min: 2000 / Mult: 2000
1µH
290MHz
1.75ohm
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
Unshielded
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3357686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0848
Min: 2000 / Mult: 2000
1µH
290MHz
1.75ohm
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
Unshielded
± 2%
Ferrite
2.62mm
2.45mm
1.83mm
3227918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.412
50+
£0.274
250+
£0.213
500+
£0.187
1000+
£0.161
More Pricing...
Min: 5 / Mult: 5
1µH
290MHz
1.75ohm
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
Unshielded
± 1%
Ferrite
2.62mm
2.45mm
1.83mm
3356890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.142
Min: 10000 / Mult: 10000
680nH
290MHz
0.78ohm
290mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 20%
Ferrite
1mm
0.6mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account